JLCPCB SMT Parts Library & Component Sourcing
Switch to Old Page
Audio Products / Vibration Motors
(9595)- Manufacturer
- Adafruit Industries
- ALLPOWER(ShenZhen Quan Li Semiconductor)
- ALPSALPINE
- Analog Devices
- Audiowell
- Auer Signal
- BDNC (Holding) Limited
- Belden
- BESTAR ELECTRONICS
- BL(Dongguan Bolin Elec)
- Carlo Gavazzi Computing Solutions
- Challenge Electronics
- Cirrus Logic
- Comus International
- CUI
- DB Unlimited
- DFRobot
- Dragonstate
- EAO
- East Electronics
- PackageType
- 12x5.5
- 12x6.5
- 12x7.5
- 12x8.5
- 12x9.5
- 16x14mm
- 23x12
- 3.76x2.95x1.1mm
- 4.00x3x1
- 42x18mm
- 4x3x1mm
- 9.6x9.6x5mm
- Bolt,D=34mm
- Bolt,D=43mm
- BUZ-TH
- D12mmxH7.5mm
- DIP
- HCLGA-4LD(3x4)
- LGA
- LGA-3(1.9x2.8)
- Ceramic
- 10mm
- Current Consumption
- 10uA
- 25uA
- 60uA
- 65uA
- 75uA
- 80uA
- 90uA
- 92uA
- 95uA
- 100uA
- 110uA
- 120uA
- 140uA
- 150uA
- 155uA
- 160uA
- 165uA
- 170uA
- 175uA
- 180uA
- Diameter (φD)
- 100mm
- 101.5mm
- 104.3mm
- 104.4mm
- 104.5mm
- 104mm
- 105mm
- 10mm
- 113mm
- 114mm
- 115mm
- 116mm
- 119mm
- 12.2mm
- 12.5mm
- 12.6mm
- 12.7mm
- 12.8mm
- 120.4mm
- 121.5mm
- Direction
- Dual Directional Noise Reduction
- Omni-directional
- Omnidirectional
- 双指向型降噪
- Directivity
- Dual Directional Noise Reduction
- Omni-directional
- Omnidirectional
- Unidirectional
- 单指向
- 双指向型降噪
- Electrostatic Capacity
- 800pF
- 6nF
- 7nF
- 7.5nF
- 8nF
- 8.5nF
- 9.5nF
- 10nF
- 12nF
- 13nF
- 14nF
- 15nF
- 16nF
- 18nF
- 20nF
- 23nF
- 24nF
- 25nF
- 26nF
- 30nF
- Frequency
- 300Hz
- 325Hz
- 400Hz
- 730Hz
- 800Hz
- 1kHz
- 1.1kHz
- 1.12kHz
- 1.2kHz
- 1.25kHz
- 1.3kHz
- 1.5kHz
- 1.8kHz
- 1.9kHz
- 2kHz
- 2.048kHz
- 2.075kHz
- 2.1kHz
- 2.15kHz
- 2.167kHz
- Frequency Range
- 0Hz~10kHz
- 0Hz~15kHz
- 0Hz~2.8kHz
- 0Hz~20kHz
- 0Hz~6kHz
- 0Hz~7kHz
- 1Hz~4kHz
- 5Hz~20kHz
- 5Hz~500Hz
- 5Hz~88kHz
- 10Hz~11kHz
- 10Hz~160kHz
- 10Hz~20kHz
- 10Hz~440kHz
- 19Hz~19kHz
- 20Hz~10.5kHz
- 20Hz~10kHz
- 20Hz~11.8kHz
- 20Hz~11kHz
- 20Hz~15kHz
- Height
- 0.49mm
- 0.76mm
- 1.2mm
- 1.35mm
- 1.3mm
- 1.44mm
- 1.4mm
- 1.58mm
- 1.5mm
- 1.65mm
- 1.6mm
- 1.75mm
- 1.77mm
- 1.7mm
- 1.8mm
- 1.98mm
- 1.9mm
- 10.1mm
- 10.2mm
- 10.3mm
- Impedance
- 100Ω
- 120Ω
- 170Ω
- 200Ω
- 220Ω
- 250Ω
- 300Ω
- 350Ω
- 355Ω
- 380Ω
- 400Ω
- 450Ω
- 500Ω
- 700Ω
- 750Ω
- 4.5kΩ
- Length
- 100.5mm
- 100mm
- 101.4mm
- 101.5mm
- 102.4mm
- 102mm
- 103mm
- 104mm
- 105mm
- 10mm
- 112mm
- 114mm
- 115mm
- 119mm
- 11mm
- 12.5mm
- 12.6mm
- 12.8mm
- 122mm
- 126mm
- Operating Temperature
- -10℃~+40℃
- -10℃~+55℃
- -10℃~+60℃
- -10℃~+70℃
- -15℃~+55℃
- -20℃~+100℃
- -20℃~+105℃
- -20℃~+40℃
- -20℃~+50℃
- -20℃~+55℃
- -20℃~+60℃
- -20℃~+61℃
- -20℃~+65℃
- -20℃~+70℃
- -20℃~+80℃
- -20℃~+85℃
- -20℃~+90℃
- -25℃~+100℃
- -25℃~+50℃
- -25℃~+55℃
- Operating Temperature Range
- -20℃~+60℃
- -20℃~+70℃
- -20℃~+80℃
- Operating Voltage
- ±12.5V
- ±15V
- 700mV~15V
- 900mV~1.6V
- 900mV~10V
- 900mV~3V
- 1V~1.7V
- 1V~10V
- 1V~12V
- 1V~15V
- 1V~18V
- 1V~20V
- 1V~25V
- 1V~28V
- 1V~2V
- 1V~3.5V
- 1V~30V
- 1V~35V
- 1V~3V
- 1V~40V
- Oscillator Circuit
- Active (Built-in Driver Circuit)
- Active (driven circuit included)
- Externally Driven
- Passive (external drive)
- Output Impedance
- 150Ω
- 300Ω
- 680Ω
- 1kΩ
- 1.5kΩ
- 1.7kΩ
- 2kΩ
- 2.2kΩ
- 2.34kΩ
- 2.5kΩ
- 3.5kΩ
- 3.75kΩ
- 3.9kΩ
- 4.4kΩ
- 5.2kΩ
- 5.25kΩ
- 5.5kΩ
- 6.9kΩ
- 12kΩ
- Rated Current
- 30mA
- 70mA
- 80mA
- 85mA
- 90mA
- 100mA
- 180mA
- 250mA
- 420mA
- Rated Impeance
- 2Ω
- 2.2Ω
- 3Ω
- 3.19Ω
- 3.28Ω
- 3.34Ω
- 3.36Ω
- 3.37Ω
- 3.42Ω
- 3.44Ω
- 3.46Ω
- 3.47Ω
- 3.63Ω
- 3.64Ω
- 3.68Ω
- 3.7Ω
- 3.72Ω
- 3.78Ω
- 3.79Ω
- 3.81Ω
- Rated Power
- 1mW
- 2mW
- 3mW
- 5mW
- 10mW
- 15mW
- 20mW
- 30mW
- 40mW
- 80mW
- 100mW
- 150mW
- 200mW
- 0.25W
- 250mW
- 0.3W
- 300mW
- 400mW
- 500mW
- 600mW
- Rated Speed
- 10000rpm
- 10000±3000rpm
- 10500rpm
- 11000rpm
- 11000±3000rpm
- 11500rpm
- 12000rpm
- 12000±2500rpm
- 12000±3000rpm
- 12500rpm
- 13000rpm
- 13000±2500rpm
- 13000±3000rpm
- 13500rpm
- 14000rpm
- 14000±3000rpm
- 14500rpm
- 15000rpm
- 15000±2500rpm
- 1550rpm
- Rated Voltage
- 0V~120V
- 0V~60V
- 1V
- 1V~230V
- 1.2V
- 1.3V
- 1.5V
- 1.8V
- 2V
- 2V~10V
- 2V~7V
- 2.3V
- 2.4V
- 2.5V
- 2.7V
- 2.7V~3.3V
- 3V
- 3.5V
- 3.7V
- 5V
- Resonant Frequency
- 29Hz
- 30Hz
- 31Hz
- 32Hz
- 33Hz
- 34Hz
- 35Hz
- 36Hz
- 37Hz
- 38Hz
- 40Hz
- 41.76Hz
- 42.19Hz
- 43Hz
- 44.75Hz
- 45Hz
- 45.82Hz
- 46Hz
- 46.24Hz
- 47Hz
- Resonant Impedance
- 100Ω
- 150Ω
- 200Ω
- 250Ω
- 300Ω
- 350Ω
- 400Ω
- 500Ω
- 600Ω
- 800Ω
- 1kΩ
- 1.2kΩ
- 2kΩ
- 3.5kΩ
- SNR(Signal to Noise Ratio)
- 55dB
- 56dB
- 57.5dB
- 57dB
- 58dB
- 59dB
- 60dB
- 61.5dB
- 61dB
- 62.5dB
- 62dB
- 63dB
- 64.5dB
- 64dB
- 64dB;62dB
- 64dB;65dB
- 65.5dB
- 65dB
- 66.5dB
- 66dB
- Sense Of Rotation
- CW
- CW;CCW
- Sensitivity
- -22dB
- -24dB
- -24dB@±3dB
- -25dB@±3dB
- -26dB
- -26dB;-25dB
- -26dB@±3dB
- -27dB@±3dB
- -28dB
- -29dB
- -30dB@±3dB
- -32dB
- -32dB@±3dB
- -34dB
- -34dB@±3dB
- -35dB@±2dB
- -35dB@±3dB
- -35dB@±4dB
- -36dB
- -36dB@±2dB
- Sheet diameter
- 10.5mm
- 10mm
- 11mm
- 12mm
- 14.3mm
- 14.85mm
- 15mm
- 18mm
- 20mm
- 27mm
- 31.2mm
- 31mm
- 32mm
- 34.6mm
- 34.7mm
- 34mm
- 35mm
- 41mm
- 44mm
- 47.7mm
- Signal to noise ratio
- 40dB
- 45dB
- 50dB
- 55dB
- 56dB
- 57dB
- 58dB
- 60dB
- 62dB
- 65dB
- 68dB
- 69dB
- 70dB
- 71dB
- 72dB
- 73dB
- 74dB
- 75dB
- 76dB
- 77dB
- Sound Pressure Level (SPL)
- 100dB
- 100dB@1.2W,10cm
- 100dB@1.5W,10cm
- 100dB@1W,10cm
- 100dB@2W,10cm
- 102dB
- 103dB
- 104dB
- 105dB
- 105dB@2W,10cm
- 106dB
- 106dB@2W,10cm
- 107dB
- 108dB
- 109dB
- 110.46dB
- 110dB
- 112dB
- 115dB
- 117dB
- Supply Voltage
- 900mV
- 900mV~1.3V
- 1.5V
- 1.5V~3.3V
- 1.5V~3.63V
- 1.5V~3.6V
- 1.52V~3.63V
- 1.52V~3.6V
- 1.52V~3V
- 1.6V~3.3V
- 1.6V~3.6V
- 1.62V~3.63V
- 1.62V~3.6V
- 1.65V~3.63V
- 1.65V~3.6V
- 1.71V~1.98V
- 1.8V
- 1.8V~3.3V
- 1.9V~3V
- 2V
- Technology Type
- Electromagnetic Type
- Externally Driven
- Magnetic
- Piezoelectric
- Total Harmonic Distortion
- 10%
- Type
- BLDC Vibrator Motor
- Brushless Vibration Motor
- Cylindrical DC motor
- Eccentric Rotating Motor (ERM)
- flatVibration motor
- Linear Motor
- Linear motor (LRA)
- Linear Motor(LRA)
- Mini motor
- Piezoelectric Vibration Motor
- square shaded-pole motors
- Vibration motor
- 压电振动马达
- 有刷直流马达
- 转子马达(ERM)
- Width
- 100mm
- 101.4mm
- 102.4mm
- 102mm
- 103mm
- 105mm
- 107mm
- 10mm
- 112mm
- 114.5mm
- 114mm
- 115mm
- 119mm
- 11mm
- 12.5mm
- 12.6mm
- 12.8mm
- 121mm
- 126mm
- 12mm
- Working Current
- 29uA
- 40uA
- 50uA
- 75uA
- 100uA
- 110uA
- 150uA
- 200uA
- 300uA
- 400uA
- 450uA
- 500uA
- 600uA
Quantity
-
New look survey
9595 items in total
- 1
- 2
- 3
- 4
- 5
- 6
- 384