JLCPCB SMT Parts Library & Component Sourcing
Switch to Old Page
Bead/Filter/EMI Optimization
(1598)
Circuit protection for electronics and integrated circuits dedicated to protecting unwanted signals.JLCPCB Assembly parts library has Filters/EMI Optimization from industry-leading manufacturers YAGEO, Texas Instruments, and Vishay Intertech.
- Manufacturer
- ABC
- Abracon LLC
- Analog Devices
- Analog Devices Inc./Maxim Integrated
- BOURNS
- CEC(Shenzhen Zhenhua Fu Elec)
- Chilisin Elec
- CND-tek
- EATON
- EMTEK
- FH (Guangdong Fenghua Advanced Tech)
- Gantong
- Gotrend Tech
- HYHONGYEX
- KEMET
- Kingcore
- Knowles
- Laird-Signal(Laird Tech)
- Linekey
- Meled
- PackageType
- 0504(1210METRIC),6PCPAD
- 7x6x3.8mm
- DFN-12-EP(1.4x3)
- DFN-6-EP(1.6x1.6)
- DFN-6-EP(1.6x2)
- DFN-8-EP(1.6x1.6)
- DIP
- HTSSOP-38-EP-4.4mm
- MSOP-8-EP
- PDIP-8
- Plugin
- Plugin,12x17mm
- Plugin,17x9.6mm
- QFN-10L
- QFN-6L
- radial,17×15×12mm
- SMD
- SMD,0.45×0.3×0.23 mm
- SMD,1.25x1.0x0.5mm
- SMD,12x10.8x6.4mm
- Applicable Cable Type
- 圆形电缆
- Attenuation Value
- 25dB@265MHz~340MHz
- 30dB@800MHz~5GHz
- 6dB@100MHz
- Bandwidth
- 280kHz
- Center frequency
- 10.7MHz
- Circuits
- 1
- 4
- Clock Feedthrough
- 10mVp-p
- 200uVRMS
- Combining Form
- 一体式
- Connection Type
- Base installation
- IEC插座型
- Current Rating
- 50mA
- 90mA
- 0.1A
- 100mA
- 0.115A
- 120mA
- 130mA
- 0.15A
- 150mA
- 0.16A
- 160mA
- 0.2A
- 200mA
- 230mA
- 0.25A
- 250mA
- 0.27A
- 280mA
- 0.3A
- 300mA
- DC Rated Voltage
- 10V
- 16V
- 20V
- 25V
- DC Resistance
- 5mΩ
- 8mΩ
- 10mΩ
- 0.014Ω
- 0.015Ω
- 18mΩ
- 0.02Ω
- 20mΩ
- 0.025Ω
- 25mΩ
- 0.03Ω
- 30mΩ
- 0.035Ω
- 35mΩ
- 37mΩ
- 0.04Ω
- 40mΩ
- 45mΩ
- 0.05Ω
- 50mΩ
- DC Resistance (DCR)
- 0.31mΩ
- 1.4mΩ
- 1.5mΩ
- 1.7mΩ
- 1.8mΩ
- 1.85mΩ
- 2mΩ
- 2.1mΩ
- 2.5mΩ
- 2.6mΩ
- 2.7mΩ
- 2.9mΩ
- 3mΩ
- 3.3mΩ
- 3.5mΩ
- 3.6mΩ
- 4mΩ
- 4.5mΩ
- 4.7mΩ
- 4.8mΩ
- ESD Protection
- No
- Yes
- Filter Order
- 3
- 4
- 8
- Filter Type
- General Purpose Filters
- Low Pass Active Filter
- Frequency - Cutoff or Center
- 0.1kHz~20kHz
- 20kHz
- 80kHz
- 20MHz
- 70MHz
- 100MHz
- 200MHz
- 300MHz
- 500MHz
- Impedance
- 330Ω
- Impedance @ Frequency
- 2Ω@1MHz
- 3Ω@100MHz
- 7Ω@100MHz
- 8Ω@100MHz
- 9Ω@100MHz
- 10Ω@100MHz
- 11Ω@100MHz
- 12Ω@100MHz
- 15Ω@100MHz
- 19Ω@100MHz
- 20Ω@100MHz
- 22Ω@100MHz
- 26Ω@100MHz
- 28Ω@100MHz
- 30Ω@100MHz
- 31Ω@100MHz
- 33Ω@100MHz
- 35Ω@100MHz
- 36Ω@100MHz
- 40Ω@100MHz
- Inductance @ Frequency
- 0.35uH@100kHz
- 0.5uH@100kHz
- 0.6uH@100kHz
- 1.3uH@100kHz
- 1.5uH@100kHz
- 2uH@100kHz
- 2.5uH@100kHz
- 2.9uH@10kHz
- 3.2uH@100kHz
- 3.9uH@100kHz
- 6uH@100kHz
- 6.5uH@100kHz
- 7.5uH@100kHz
- 8uH@1kHz
- 10uH@100kHz
- 10uH@1kHz
- 11uH@100kHz
- 12uH@100kHz
- 13uH@100kHz
- 17.5uH@100kHz
- Inner Diameter φ/ Inner Width D
- 7.3mm@φ
- Input Voltage
- 110V;250V
- 250V
- 250V@AC
- Insertion Loss
- 3dB
- 4dB
- Leakage Current
- 0.5mA
- Number of Channels
- 1
- 2
- Number of Filters
- 1
- 2
- 4
- Number of Lines
- 1
- 2
- 3
- 4
- Operating Temperature
- -20℃~+60℃
- -20℃~+65℃
- -20℃~+75℃
- -20℃~+80℃
- -25℃~+105℃
- -25℃~+115℃
- -25℃~+120℃
- -25℃~+125℃
- -25℃~+130℃
- -25℃~+60℃
- -25℃~+70℃
- -25℃~+75℃
- -25℃~+80℃
- -25℃~+85℃
- -25℃~125℃
- -40℃~+100℃
- -40℃~+105℃
- -40℃~+120℃
- -40℃~+125℃
- -40℃~+130℃
- OperatingTemperature
- -25℃~+85℃
- -40℃~+85℃
- -55℃~+125℃
- Rated Current
- 300mA
- 1.5A
- 3A
- 4A
- 6A
- 14A
- 20A
- Supply Voltage
- -8V~8V
- 5V~16V
- 5V~8V
- Tolerance
- ±20%
- ±25%
- Type of Filter
- 单相滤波器
- Voltage Rating
- 1.5kVAC
- 125VAC
- 250VAC
- 500VAC
- Voltage Rating - DC
- 5V
- 20V
- 50V
- 60V
- 80V
- 100V
- 125V
- 150V
- 250V
- 500V
- 1.5kV
- Withstanding Voltage
- 12.5V
- 50V
- 80V
- 125V
- 250V
- 500V@1Mins
- 500V@1mins
- 600V
- 1000V@AC,1Mins
- 1kV
- 1.5kV@AC,3secs
- 1500V
- 1500V@AC,2secs
- 2000V
- 2000V@5secs
- 2400V@AC,2secs
Quantity
-
New look survey
1598 items in total
- 1
- 2
- 3
- 4
- 5
- 6
- 64