This website requires JavaScript.

JLCPCB SMT Parts Library & Component Sourcing

Coupons
Help
Ship to
Feedback
Switch to Old Page

Connectors

(1647129)
  • Manufacturer
    • --
    • 3G Shielding Specialties LP
    • 3M
    • A-BF
    • Aavid Thermalloy
    • ABB
    • Abbotec. Incorporated
    • Abracon LLC
    • Accelerated Memory Production, Inc.
    • Adafruit Industries
    • ADAM TECH
    • Adels-Contact
    • ADTEK
    • Advantech
    • Aero
    • AiLianTe
    • AirBorn
    • ALIENTEK
    • Allied Components International
    • Alpha Wire
  • PackageType
    • 1.5mm
    • 12.2mm
    • 12.6x6.7mm
    • 14.x4.55mm
    • 15.2x12mm
    • 17.1x6.0x5.0mm
    • 18P
    • 1x3mm-1.5mm
    • 1x4mm
    • 2.54mm
    • 2.54mm2x3
    • 23×5.8×7.0mm
    • 24P
    • 29.0x28.0x4.5 mm
    • 2X12P
    • 2x20P
    • 2X32P
    • 2x4
    • 2x7P
    • 3.5mmJack
  • Adaptation Package Type
    • BGA
    • DIP
    • LGA
    • PGA
    • PLCC
    • QFN
    • SIP
    • SOJ
    • SOP
  • Additional Card Detection Pins
    • None
    • Yes
    • 带检测功能
  • Angle
    • Elbow
    • Straight head
  • Barrier Type
    • Double-sided
    • Tri-face
    • Tube type (through-hole type)
    • With Cover Plate
  • Battery Type
    • CR1025
    • CR110
    • CR1220
    • CR1225
    • CR123A
    • CR1620
    • CR1632
    • CR2016
    • CR2025
    • CR2032
    • CR2045
    • CR2050
    • CR2330
    • CR2354
    • CR2430
    • CR2450
    • CR2477
    • CR621
    • CR7111
    • CR927
  • Board Space (Diameter φ/ Length x Width)
    • 1.6mmx0.8mm
    • 10.4mmx4mm
    • 2.5mm
    • 2.67mmx1.02mm
    • 2mmx1.25mm
    • 3.2mm
    • 3.2mmx1.6mm
    • 3.43mmx1.78mm
    • 3.4mmx1.8mm
    • 3.8mmx2.03mm
    • 3mmx1.6mm
    • 4.7mmx3.43mm
    • 4.8mm
  • Card Connection Mode
    • Card Tray Type
    • Flip type
    • Plug-in
    • Self-bouncing
  • Card Detection
    • No Card Detection
    • With Card Insertion Detection
  • Card Type
    • CF Card
    • MicroSD card (TF card)
    • MicroSIM Card
    • MiniSD Card
    • MiniSIM card
    • Nano SIM card
    • PCMCIA Card
    • PSAM/SAM Card
    • Smart Card
    • Standard SD Card
    • XQD Card
  • Center Height
    • 0.02mm
    • 0.12mm
    • 0.23mm
    • 0.25mm
    • 0.28mm
    • 0.35mm
    • 0.36mm
    • 0.37mm
    • 0.3mm
    • 0.47mm
    • 0.4mm
    • 0.52mm
    • 0.53mm
    • 0.58mm
    • 0.5mm
    • 0.64mm
    • 0.65mm
    • 0.78mm
    • 0.7mm
    • 0.83mm
  • Characteristic Impedance
    • 50Ω
  • Circluar Pins/Square Pins
    • Policy
    • Round needle
  • Circular Hole / Square Hole
    • Round Hole
    • Square Hole
  • Circular Holes/Square Holes
    • Round Hole
    • Square Hole
  • Coding Scheme
    • D code
    • Type A code
    • X code
  • Color
    • Aqua Blue
    • Beige
    • Black
    • Blue
    • Brown
    • Gray
    • Green
    • Ivory
    • Ivory White
    • Light Grey
    • Natural color
    • Ocher
    • Off-white
    • Orange
    • Pink
    • Purple
    • Purple-red
    • Red
    • Transparent
    • Transparent color
  • Connect Type
    • Blade contact type (female)
    • Blade Contact Type (Male)
    • Spring contact type
  • Connect-Disconnect Life
    • 1,500 times
    • 10,000 times
    • 2000 times
    • 3000 Times
    • 3000 times
    • 5000 Cuts
  • Connection Type
    • Screw connection (M1.6)
    • Screw Connection (M2)
    • Screw connection (M2.5)
    • Screw Connection (M3)
    • Slot docking
    • Spring Connection
  • Connector Type
    • 2.5mm headphone jack
    • 3.5mm Headphone Jack
    • 4.4mm headphone jack
    • 6.35mm Earphone Plug
    • 6.35mm Headphone Jack
    • AC Power Socket
    • Alligator Clip
    • Banana plug
    • Battery box
    • Battery clip
    • Battery holder
    • Board Edge Socket (with Pressed Wire Head)
    • Board end/socket - Open type
    • Board-End
    • Card Slot
    • Circular terminal
    • Connector, Male Pins, With Cover (4 Sides)
    • Connector, male pins, with hood (2 sides)
    • Contact/Elastic accessories
    • Core
  • Contact Location
    • Reverse
    • Same Side
  • Contact Material
    • All gold
    • Alloy Steel
    • Aluminum
    • Beryllium Copper Alloy
    • Beryllium Nickel
    • Brass
    • Brass Alloy
    • Bronze
    • Cartridge Brass
    • Chrome
    • Copper
    • Copper alloy
    • Copper Beryllium
    • Copper end
    • Copper Nickel
    • Copper Nickel Silicon Alloy
    • Copper Zinc
    • Copper Zirconium Alloy
    • Copper-Nickel Alloy
    • Copper-Tin
  • Contact Plating
    • Aluminum
    • Brass
    • Cadmium
    • Copper
    • Copper-Tin
    • Gold
    • Gold palladium
    • Half Gold-tin Plated
    • Half-Gold Tin
    • Lead-tin
    • Matte Tin
    • Nickel
    • Nickel boron
    • Nickel Tin
    • Nickel-Palladium-Gold
    • Nickel-Phosphorus
    • Nickel-plated
    • Non-plated
    • Palladium Nickel
    • Phosphor Bronze
  • Contact Resistance
    • 50mΩ
  • Contact Type
    • Bottom Contact
    • Contact,Top
    • Dual Side Contacts/Vertical
    • Dual-sided contacts / top and bottom connection
    • Single-sided contact points/Vertical
  • Current Rating
    • 25mA
    • 50mA
    • 125mA
    • 0.2A
    • 200mA
    • 0.25A
    • 250mA
    • 0.3A
    • 300mA
    • 400mA
    • 0.5A
    • 500mA
    • 700mA
    • 0.75A
    • 750mA
    • 0.8A
    • 800mA
    • 1A
    • 1.2A
    • 1.25A
  • Current Rating-Power
    • 25mA
    • 50mA
    • 250mA
    • 0.5A
    • 500mA
    • 1A
    • 1.5A
    • 1.8A
    • 2A
    • 2.5A
    • 3A
    • 3.1A
    • 3.5A
    • 4A
    • 5A
    • 6A
    • 7A
    • 10A
  • Current Rating-Signal
    • 300mA
    • 500mA
    • 1A
    • 1.25A
    • 1.5A
    • 2A
    • 2.2A
    • 2.5A
    • 3A
    • 5A
    • 6A
    • 6.5A
    • 7.5A
    • 10A
    • 11A
    • 20A
    • 30A
    • 40A
    • 55A
  • DDR SDRAM Standard
    • DDR4
    • DDR5
  • DDR Type
    • DIMM
    • SO-DIMM
  • Detection color
    • Beige
    • Black
    • Blue
    • Green
    • Orange
    • Purple
    • White
  • Elastic Life
    • 10,000 times
  • FFC, FCB Thickness
    • 0.12mm
    • 0.13mm
    • 0.13mm~0.38mm
    • 0.14mm
    • 0.15mm
    • 0.1mm~0.31mm
    • 0.28mm
    • 0.29mm~0.34mm
    • 0.2mm
    • 0.31mm
    • 0.33mm
    • 0.3mm
    • 0.5mm
    • 0.75mm
  • Flame Retardant Rating
    • UL94HB
    • UL94V-0
    • UL94V-1
    • UL94V-2
  • Frequency
    • 200MHz
    • 300MHz
    • 500MHz
    • 750MHz
    • 900MHz
    • 1000MHz
    • 1GHz
    • 1.2GHz
    • 1.4GHz
    • 1.5GHz
    • 1.6GHz
    • 1.8GHz
    • 2GHz
    • 2.15GHz
    • 2.2GHz
    • 2.4GHz
    • 2.5GHz
    • 2.6GHz
    • 3GHz
    • 3.4GHz
  • Gender
    • Adapter
    • Female
    • Male
    • Set of male and female
  • Height Above Board
    • 0.38mm
    • 0.59mm
    • 0.5mm
    • 0.65mm
    • 0.71mm
    • 0.74mm
    • 0.75mm
    • 0.81mm
    • 0.84mm
    • 0.86mm
    • 0.88mm
    • 0.8mm
    • 0.93mm
    • 0.95mm
    • 0.97mm
    • 0.9mm
    • 1.01mm
    • 1.02mm
    • 1.05mm
    • 1.08mm
  • Holder Type
    • Bend-in
    • Direct Insert
    • Free suspension
    • Standing paste
    • Three-piece (connector + pressure plate + folding cover)
    • Two-piece (connector + terminal block)
  • Hole/Pin Spacing
    • 1.5mm
    • 2.2mm
    • 2.54mm
    • 2.5mm
    • 2mm
    • 3.5mm
    • 3.81mm
    • 4mm
    • 5mm
  • Holes Direction
    • Side
    • Top
  • Holes Structure
    • 1x10P
    • 1x11P
    • 1x11P (Block 5P)
    • 1x12P
    • 1x13P
    • 1x14P
    • 1x15P
    • 1x16P
    • 1x17P
    • 1x18P
    • 1x19P
    • 1x1P
    • 1x20P
    • 1x21P
    • 1x22P
    • 1x23P
    • 1x24P
    • 1x25P
    • 1x26P
    • 1x27P
  • Impedance
    • 20mΩ
    • 50mΩ
    • 50Ω
    • 51Ω
    • 60Ω
    • 70Ω
    • 75Ω
    • 78Ω
    • 80Ω
    • 93Ω
    • 100Ω
    • 124Ω
    • 500Ω
  • Incoming Type
    • Double-side entry
    • Single side entry
  • Insert Thickness
    • 0.29mm
    • 0.303mm
    • 0.32mm
    • 0.3mm
    • 0.52mm
    • 0.58mm
    • 0.9mm
  • Insertion Loss
    • 0.2dB
  • Inside Contact Diameter
    • 0.4mm
    • 0.5mm
    • 0.65mm
    • 0.6mm
    • 0.75mm
    • 0.7mm
    • 0.8mm
    • 0.9mm
    • 1.1mm
    • 1.22mm
    • 1.2mm
    • 1.35mm
    • 1.3mm
    • 1.45mm
    • 1.4mm
    • 1.5mm
    • 1.65mm
    • 1.6mm
    • 1.7mm
    • 1.8mm
  • Insulation Height
    • 1.27mm
    • 1.2mm
    • 1.499mm
    • 1.4mm
    • 1.52mm
    • 1.5mm
    • 1.63mm
    • 1.6mm
    • 1.78mm
    • 1.7mm
    • 1.8mm
    • 1.9mm
    • 10.03mm
    • 10.06mm
    • 10.11mm
    • 10.13mm
    • 10.16mm
    • 10.19mm
    • 10.29mm
    • 10.2mm
  • Insulation OD
    • 0.38mm~0.5mm
    • 0.4mm~0.8mm
    • 0.5mm~0.63mm
    • 0.5mm~0.9mm
    • 0.5mm~1.04mm
    • 0.5mm~1.1mm
    • 0.5mm~1mm
    • 0.76mm~1.5mm
    • 0.76mm~1mm
    • 0.8mm~1.1mm
    • 0.8mm~1.5mm
    • 0.8mm~1.9mm
    • 0.95mm~1.5mm
    • 0.9mm~1.2mm
    • 0.9mm~1.3mm
    • 0.9mm~1.5mm
    • 0.9mm~1.7mm
    • 0.9mm~1.8mm
    • 0.9mm~1.9mm
    • 1.04mm
  • Interface
    • Inner Hole
    • Inner pin
  • Interface Diameter
    • 0.38mm
    • 0.3mm
    • 0.46mm
    • 0.51mm
    • 0.5mm
    • 0.61mm
    • 0.64mm
    • 0.77mm
    • 0.85mm
    • 0.94mm
    • 0.99mm
    • 0.9mm
    • 1.02mm
    • 1.09mm
    • 1.12mm
    • 1.14mm
    • 1.19mm
    • 1.27mm
    • 1.2mm
    • 1.35mm
  • Interface Form
    • M.2-A Key
    • M.2-B Key
    • M.2-E Key
    • M.2-G Key
    • M.2-M Key
    • mSAS
    • mSATA
    • SAS
    • SATA
    • SCSI
    • slimSAS
  • Interface Length/Height
    • 0.45mm
    • 0.53mm
    • 0.55mm
    • 0.56mm
    • 0.57mm
    • 0.5mm
    • 0.68mm
    • 0.6mm
    • 0.85mm
    • 0.8mm
    • 0.9mm
    • 1.15mm
    • 1.25mm
    • 1.3mm
    • 1.4mm
    • 1.75mm
    • 10.15mm
    • 10.1mm
    • 10mm
    • 11.2mm
  • LED
    • None
    • WithLED
    • Without LED
    • Yes
  • Length
    • 10.15mm
    • 10.35mm
    • 10.3mm
    • 10.48mm
    • 10.4mm
    • 10.5mm
    • 10.65mm
    • 10.8mm
    • 10mm
    • 11.1mm
    • 11.45mm
    • 11.5mm
    • 11.92mm
    • 11.95mm
    • 11mm
    • 12.2mm
    • 12.4mm
    • 12mm
    • 13.1mm
    • 13.5mm
  • Length of End Connection Pin
    • 1.02mm
    • 1.14mm
    • 1.17mm
    • 1.27mm
    • 1.2mm
    • 1.32mm
    • 1.3mm
    • 1.42mm
    • 1.45mm
    • 1.47mm
    • 1.4mm
    • 1.52mm
    • 1.55mm
    • 1.57mm
    • 1.5mm
    • 1.65mm
    • 1.6mm
    • 1.78mm
    • 1.83mm
    • 1.85mm
  • Length of Mating Pin
    • 1.02mm
    • 1.09mm
    • 1.12mm
    • 1.14mm
    • 1.19mm
    • 1.27mm
    • 1.37mm
    • 1.45mm
    • 1.4mm
    • 1.52mm
    • 1.5mm
    • 1.65mm
    • 1.68mm
    • 1.78mm
    • 1.8mm
    • 1.91mm
    • 1.98mm
    • 1.9mm
    • 10.03mm
    • 10.08mm
  • Level of Protection
    • IP20
    • IP50
    • IP54
    • IP65
    • IP66
    • IP67
    • IP68
  • Locking Feature
    • Drawer Type
    • Flip type
    • No lock
  • Long Handle or Not
    • Handleless
    • Long handle
  • Mounting Type
    • Bend
    • Bend-in
    • Clamp board
    • Direct Insert
    • Free suspension
    • Free-hanging
    • Horizontal attachment
    • IDC
    • Inserting without welding board
    • No Pins
    • Panel installation
    • Panel Mounting
    • Reverse Plug
    • Right-Angle
    • Side Adhesive
    • Side insert
    • Sink panel
    • Socket
    • Standing paste
    • Straight
  • Needle Number
    • 1
    • 2
    • 3
    • 4
    • 5
    • 6
    • 7
    • 8
    • 9
    • 10
  • Number of Contacts
    • 100P
    • 10P
    • 110P
    • 11P
    • 120P
    • 12P
    • 13P
    • 14P
    • 14P+4P
    • 15P
    • 16P
    • 16P+8P
    • 16Px2
    • 17P
    • 18P
    • 19P
    • 20P
    • 21P
    • 22P
    • 23P
  • Number of Data Pins
    • 142P
    • 14P
    • 36P
    • 42P
    • 76P
  • Number of PINs
    • 10P
    • 11P
    • 12P
    • 14P
    • 15P
    • 16P
    • 18P
    • 20P
    • 21P
    • 22P
    • 23P
    • 24P
    • 26P
    • 28P
    • 2P
    • 32P
    • 35P
    • 36P
    • 3P
    • 40P
  • Number of PINs Per Row
    • 1
    • 2
    • 3
    • 4
    • 5
    • 6
    • 7
    • 8
    • 9
    • 10
    • 11
    • 12
    • 13
    • 14
    • 15
    • 16
    • 17
    • 18
    • 19
    • 20
  • Number of Pins
    • 100P
    • 102P
    • 104P
    • 105P
    • 106P
    • 108P
    • 10P
    • 110P
    • 111P
    • 112P
    • 114P
    • 115P
    • 116P
    • 117P
    • 118P
    • 11P
    • 120P
    • 121P
    • 122P
    • 123P
  • Number of Ports
    • 1
    • 2
    • 3
    • 4
    • 5
    • 6
    • 7
    • 8
    • 10
    • 12
    • 16
  • Number of Positions
    • 100P
    • 101P
    • 102P
    • 104P
    • 105P
    • 106P
    • 107P
    • 108P
    • 109P
    • 10P
    • 110P
    • 111P
    • 112P
    • 114P
    • 1151P
    • 115P
    • 116P
    • 117P
    • 118P
    • 11P
  • Number of Positions or Pins
    • 1x1
    • 1x10
    • 1x10P
    • 1x11P
    • 1x12
    • 1x12P
    • 1x13P
    • 1x14
    • 1x14P
    • 1x15P
    • 1x16
    • 1x16P
    • 1x17P
    • 1x18
    • 1x18P
    • 1x19P
    • 1x1P
    • 1x2
    • 1x20
    • 1x20P
  • Number of Rows
    • Double Row
    • Eight Rows
    • Five rows
    • Four rows
    • Single Row
    • Six rows
    • Triple row
    • 1
    • 2
    • 3
    • 4
    • 5
    • 6
    • 7
    • 8
    • 9
    • 10
    • 11
    • 12
    • 13
  • Open Top/Close Top
    • Open top
    • Top sealing
  • Operating Temperature
    • -10℃~+100℃
    • -10℃~+50℃
    • -10℃~+60℃
    • -10℃~+70℃
    • -10℃~+75℃
    • -10℃~+80℃
    • -10℃~+85℃
    • -15℃~+90℃
    • -16℃~+65℃
    • -20℃~+100℃
    • -20℃~+105℃
    • -20℃~+110℃
    • -20℃~+120℃
    • -20℃~+125℃
    • -20℃~+130℃
    • -20℃~+150℃
    • -20℃~+50℃
    • -20℃~+60℃
    • -20℃~+65℃
    • -20℃~+70℃
  • Operating Temperature Range
    • -10℃~+40℃
    • -10℃~+65℃
    • -20℃~+100℃
    • -20℃~+105℃
    • -20℃~+70℃
    • -20℃~+80℃
    • -25℃~+100℃
    • -25℃~+110℃
    • -25℃~+125℃
    • -25℃~+85℃
    • -30℃~+105℃
    • -30℃~+60℃
    • -30℃~+85℃
    • -35℃~+125℃
    • -35℃~+70℃
    • -40℃~+100℃
    • -40℃~+105℃
    • -40℃~+110℃
    • -40℃~+115℃
    • -40℃~+125℃
  • Operational Height
    • 0.7mm
    • 0.8mm
    • 0.95mm
    • 1.3mm
    • 1.45mm
    • 1.55mm
    • 1.5mm
    • 1.6mm
    • 1.75mm
    • 1.7mm
    • 1.8mm
    • 1.9mm
    • 10.2mm
    • 10.3mm
    • 10.5mm
    • 10.9mm
    • 10mm
    • 11.2mm
    • 11.5mm
    • 11.7mm
  • Outlet Direction (Vertical Basis)
    • Horizontal outlet
    • Reverse Horizontal Outlet
    • Top wiring
  • Outside Contact Diameter
    • 2.1mm
    • 2.35mm
    • 2.3mm
    • 2.55mm
    • 2.6mm
    • 2.75mm
    • 2.7mm
    • 2.8mm
    • 2.9mm
    • 2mm
    • 3.1mm
    • 3.2mm
    • 3.35mm
    • 3.4mm
    • 3.55mm
    • 3.5mm
    • 3.65mm
    • 3.6mm
    • 3.7mm
    • 3.8mm
  • Overall Length/Height
    • 10.3mm
    • 10.4mm
    • 10.5mm
    • 10.6mm
    • 10.8mm
    • 10mm
    • 11.2mm
    • 11.5mm
    • 11.7mm
    • 11.8mm
    • 11mm
    • 12.1mm
    • 12.35mm
    • 12.3mm
    • 12.5mm
    • 12mm
    • 13.1mm
    • 13.4mm
    • 13.5mm
    • 13.6mm
  • PIN Length
    • 2.4mm
    • 2.6mm
    • 2.8mm
    • 2mm
    • 3.2mm
    • 3mm
  • PIN Number Per Port
    • 2
    • 3
  • Pin Location
    • Corner
    • Mid Leg
  • Pin Structure
    • 1x10P
    • 1x11P
    • 1x12P
    • 1x13P
    • 1x14P
    • 1x15P
    • 1x16P
    • 1x17P
    • 1x18P
    • 1x19P
    • 1x1P
    • 1x20P
    • 1x21P
    • 1x22P
    • 1x23P
    • 1x24P
    • 1x25P
    • 1x26P
    • 1x27P
    • 1x28P
  • Pins Structure
    • 1x10P
    • 1x10P (Missing 4P)
    • 1x11P
    • 1x12P
    • 1x13P
    • 1x14P
    • 1x15P
    • 1x16P
    • 1x17P
    • 1x18P
    • 1x19P
    • 1x1P
    • 1x20P
    • 1x21P
    • 1x22P
    • 1x24P
    • 1x25P
    • 1x26P
    • 1x2P
    • 1x30P
  • Pitch
    • 0.14mm
    • 0.25mm
    • 0.2mm
    • 0.35mm
    • 0.3mm
    • 0.4mm
    • 0.5mm
    • 0.635mm
    • 0.64mm
    • 0.65mm
    • 0.6mm
    • 0.75mm
    • 0.76mm
    • 0.8mm
    • 0.9mm
    • 1.25mm
    • 1.27mm
    • 1.2mm
    • 1.3mm
    • 1.5mm
  • Plastic Color
    • Black
    • Blue
    • Brown
    • Gray
    • Green
    • No plastic
    • Orange
    • Purple
    • Red
    • White
    • Yellow
  • Plastic Material
    • Fiber reinforced LCP
    • Fiberglass Reinforced PA
    • Glass Fiber Reinforced PA46
    • Glass Fiber Reinforced PA66
    • Glass Fiber Reinforced PBT
    • LCP
    • PA
    • PA46
    • PA6
    • PA66
    • PA6T
    • PA9T
    • PBT
    • PPA
  • PoE
    • With PoE
    • Without PoE
  • Protocol Standard
    • USB 2.0
    • USB 3.0
    • USB 3.1
    • USB 3.2
  • RF Series
    • BMA
    • BNC
    • C-Type
    • FAKRA
    • GType
    • IPEX
    • MCX
    • MMCX
    • NType
    • QMA
    • RP-BNC
    • RP-MCX
    • RP-NType
    • RP-SMA
    • RP-TNC
    • SMA
    • SMB
    • SMC
    • SMP
    • SMPM
  • Ratings
    • cat3
    • cat4
    • cat5
    • cat5e
    • cat6
    • cat6a
    • cat7
    • cat7a
    • cat8
    • cat8.1
  • Reference Series
    • ACH
    • BHS
    • CH
    • DF13
    • DF14
    • DF1B
    • DuraClik(MX 2.0)
    • EH
    • F
    • GH
    • GHD
    • GVH
    • HL
    • HY
    • JWPF
    • KK 254(MX2510)
    • Large 4-pin
    • Micro-Fit(MX 3.0)
    • Mini-Fit(MX 4.2)
    • Mini-SPOX(5264)
  • Row Spacing
    • 1.25mm
    • 1.27mm
    • 1.28mm
    • 1.2mm
    • 1.3mm
    • 1.42mm
    • 1.4mm
    • 1.59mm
    • 1.5mm
    • 1.65mm
    • 1.6mm
    • 1.8mm
    • 1.92mm
    • 1.96mm
    • 10.16mm
    • 10.2mm
    • 12.4mm
    • 12.7mm
    • 12mm
    • 13.3mm
  • SWR
    • 1.2
  • Screw Specification
    • M1.6
    • M2
    • M2.5
    • M2.6
    • M3
    • M3.5
    • M4
    • M5
  • Shielding
    • Shielded
    • Unshielded
    • Yes
  • Socket Specification
    • M12
    • M16
    • M20
  • Standard
    • IEC 320-C14
    • IEC 320-C20
    • IEC 320-C6
    • IEC 320-C8
  • Style
    • Elbow
    • Positive Pin
    • Staggered pins
  • Supplementary Features
    • Auxiliary soldering legs
    • Dual Plastic
    • Fishhook Foot (Plastic)
    • Harpoon foot (metal)
    • Hollow needle
    • K-leg punch
    • Missing Pin
    • Opposite Side
    • Pole
    • Roll mouth
    • With column
    • With cross foot
    • With filtering
    • With fuse holder
    • With Locating Pin
    • With lock
    • With pillar
    • With Spring
    • With switch position
  • System Fit Height
    • 0.6mm
    • 1.5mm
    • 10mm
    • 2.5mm
    • 2mm
    • 3.5mm
    • 3mm
    • 4.5mm
    • 4mm
    • 5.5mm
    • 5mm
    • 6mm
    • 7mm
    • 8mm
  • Termination Style
    • Screw Fixing
    • Snap Fit
  • Total Length
    • 100m
    • 100mm
    • 105mm
    • 10cm
    • 11.5cm
    • 11cm
    • 120mm
    • 12cm
    • 13cm
    • 140mm
    • 150mm
    • 155mm
    • 15cm
    • 175mm
    • 180mm
    • 18cm
    • 195mm
    • 2.5cm
    • 200mm
    • 20cm
  • Type
    • Automotive Connector Accessories
    • Automotive Connector Housing
    • Automotive connector socket
    • Automotive Connector Terminals
    • Fixing device
    • Magnetic spring needle female socket
    • Magnetic Spring-Loaded Pogo Pin Male Base
    • Spring loaded pin (POGO PIN)
  • Versions
    • PCI-E 3.0
    • PCI-E 4.0
    • PCI-E 5.0
  • Voltage Rating
    • 5V
    • 12V
    • 20V
    • 24V
    • 30V
    • 36V
    • 40V
    • 50V
    • 60V
    • 100V
    • 125V
    • 150V
    • 180V
    • 200V
    • 240V
    • 250V
    • 300V
    • 350V
    • 400V
    • 500V
  • Voltage Rating (Max)
    • 3V
    • 5V
    • 6V
    • 12V
    • 15V
    • 16V
    • 18V
    • 20V
    • 24V
    • 25V
    • 30V
    • 34V
    • 35V
    • 36V
    • 42V
    • 48V
    • 50V
    • 60V
    • 63V
    • 80V
  • Wire Gauge - AWG
    • 1/0
    • 10~11
    • 10~11.5
    • 10~12
    • 10~13
    • 10~14
    • 10~15
    • 10~16
    • 10~18
    • 10~20
    • 10~22
    • 10~24
    • 10~26
    • 10~28
    • 10~30
    • 11~13
    • 11~13.5
    • 11~30
    • 12~13
    • 12~14
  • Wire Gauge - AWG (Not Stranded Wire)
    • 12~18
  • Wire Gauge - mm2
    • 0.032~0.05
    • 0.032~0.08
    • 0.03~0.08
    • 0.03~0.13
    • 0.05~0.08
    • 0.05~0.13
    • 0.05~0.22
    • 0.05~0.33
    • 0.05~2
    • 0.05~3
    • 0.08~0.13
    • 0.08~0.21
    • 0.08~0.22
    • 0.08~0.3
    • 0.08~0.33
    • 0.08~0.5
    • 0.08~1.5
    • 0.08~2.5
    • 0.08~4
    • 0.12~0.35
  • Wire Gauge - mm2 (Not Stranded Wire)
    • 0.75~2.5
  • With Locker
    • No
    • With locking buckle
    • Without a buckle
  • With Wings
    • With Wings
    • Without Wings
  • X-Length of Bottom Edge on Board (Spacing Line)
    • 10.05mm
    • 10.15mm
    • 10.16mm
    • 10.1mm
    • 10.2mm
    • 10.35mm
    • 10.3mm
    • 10.5mm
    • 10.65mm
    • 10.75mm
    • 10.8mm
    • 10.9mm
    • 10mm
    • 11.05mm
    • 11.1mm
    • 11.25mm
    • 11.2mm
    • 11.35mm
    • 11.3mm
    • 11.4mm
  • Y-Width of Bottom Edge on Board
    • 1.75mm
    • 10.04mm
    • 10.15mm
    • 10.1mm
    • 10.2mm
    • 10.3mm
    • 10.4mm
    • 10.5mm
    • 10.6mm
    • 10.7mm
    • 10.8mm
    • 10.9mm
    • 10mm
    • 11.2mm
    • 11.45mm
    • 11.4mm
    • 11.5mm
    • 11.7mm
    • 11.82mm
    • 11.8mm
  • Z-Height of the Board
    • 1.4mm
    • 1.75mm
    • 1.85mm
    • 1.95mm
    • 10.1mm
    • 10.2mm
    • 10.4mm
    • 10.5mm
    • 10.85mm
    • 10.8mm
    • 10.9mm
    • 10mm
    • 11.2mm
    • 11.3mm
    • 11.4mm
    • 11.6mm
    • 11.75mm
    • 11.7mm
    • 11.8mm
    • 11.9mm
  • colour
    • Black
    • Blue
    • Gray
    • Green
    • Red
    • White
    • Yellow
Results remaining: 1647129
Quantity
-
New look survey
1647129 items in total
  • 1
  • 2
  • 3
  • 4
  • 5
  • 6
  • 65886