JLCPCB SMT Parts Library & Component Sourcing
Switch to Old Page
Data Acquisition
(20424)- ADC/DAC - Specialized (2)
- ADCs/DACs - Special Purpose (1764)
- Analog Front End (AFE) (472)
- Analog To Digital Converters (ADC) (7806)
- Digital Potentiometers (2742)
- Digital To Analog Converters (DAC) (6718)
- Digital To Analog Converters (DACs) (1)
- Direct Digital Synthesis (DDS) (86)
- Energy Metering (210)
- RMS To DC Converters (80)
- Touch Screen Controllers (453)
- V/F And F/V Converters (90)
- Manufacturer
- 3PEAK
- ABLIC
- Advanced Linear Devices
- Advanced Monolithic Systems
- AMD(Advanced Micro Devices)
- Ampleon
- AMS
- Analog Devices
- Analog Devices Inc./Maxim Integrated
- analogysemi
- Asahi Kasei Microdevices
- Avia Semicon (Xiamen)
- AWINIC(Shanghai Awinic Tech)
- BL(Shanghai Belling)
- Broadcom Limited
- Broadcom/AVAGO
- Broadic
- Burr-Brown
- California Eastern Laboratories
- Catalyst Semiconductor Inc.
- PackageType
- 56-QFN (8x8)
- BBDIP-32-H
- BGA-108
- BGA-135
- BGA-140
- BGA-144
- BGA-160
- BGA-164
- BGA-170
- BGA-48(4x4)
- BGA-64
- BGA-74
- BGA-80
- BGA-84
- BSOP-36-300mil
- CDIP-14
- CDIP-14-SB
- CDIP-16
- CDIP-18
- CDIP-20
- Chip Type Parameters/Description
- Current transmitter
- Thermocouple to Digital Converter
- Dynamic Range
- 1000:1
- 1:1000
- 4000:1
- 500:1
- Impedance
- 1kΩ;400kΩ
- 30kΩ
- 30kΩ;2MΩ
- 45kΩ;90kΩ;185kΩ
- 50kΩ;80kΩ;120kΩ
- 100kΩ
- 113kΩ;256kΩ;7.8MΩ
- 130kΩ;400kΩ
- 280kΩ
- 320kΩ
- 370kΩ
- 380kΩ
- 390kΩ
- 400kΩ
- 450kΩ
- 490kΩ
- 790kΩ
- Input Type
- Voltage
- Integral nonlinearity
- 1LSB
- ±0.006LSB;±11LSB
- ±0.006LSB;±1LSB
- ±0.01LSB
- ±0.025LSB
- ±0.025LSB;±0.02LSB
- ±0.02LSB;±0.5LSB
- ±0.03LSB;±0.02LSB
- ±0.05LSB
- ±0.05LSB;±0.2LSB
- ±0.05LSB;±0.5LSB
- ±0.06LSB;±0.03LSB
- ±0.125LSB
- ±0.125LSB;±0.0125LSB
- ±0.125LSB;±0.25LSB
- ±0.125LSB;±1LSB
- ±0.12LSB
- ±0.12LSB;±0.01LSB
- ±0.12LSB;±0.05LSB
- ±0.12LSB;±0.2LSB
- Interface
- CMOS
- DSP
- DSP;MICROWIRE;Parallel;QSPI;serial;SPI
- DSP;MICROWIRE;QSPI;serial;SPI
- DSP;MICROWIRE;QSPI;SPI
- DSP;serial
- DSP;serial;QSPI;SPI
- DSP;serial;SPI
- DSP;SPI
- I2C
- I2C;serial;SPI
- I2C;SPI
- I2S
- I2S;SPI
- LVDS
- MICROWIRE;Parallel;QSPI;SPI
- MICROWIRE;QSPI;serial;SPI
- MICROWIRE;QSPI;SPI
- MICROWIRE;serial;SPI
- Parallel
- Interface Type
- CMOS;serial
- DSD;I2S
- DSD;PCM
- DSP
- DSP;I2S
- DSP;I2S;PCM
- DSP;I2S;SPI
- DSP;Parallel
- DSP;PCM
- I2C
- I2C;I2S
- I2C;I2S;SPI
- I2C;I2S;TDM
- I2C;serial
- I2C;SPI
- I2S
- I2S;PCM
- I2S;Serial
- I2S;serial
- I2S;Serial;SPI
- InterfaceType
- I2C
- I2C;I2S;serial;SPI
- I2C;Serial
- I2C;serial
- I2C;Serial;SPI
- I2C;serial;SPI
- I2C;SPI
- I2C;SPI;UART
- I2C;SPI;USB
- I2C;USB
- serial
- serial;UART;USB
- SPI
- UART
- USB
- Meter Type
- Single-phase electricity chip
- Three-phase power chip
- 三相电量芯片
- 单相电量芯片
- 单相电量芯片;双相电量芯片
- Number of Channels
- 1
- 2
- 3
- 4
- 6
- 8
- 12
- 13
- 14
- 16
- 20
- 21
- Number of Taps
- 100;256
- 4
- 16
- 32
- 33
- 64
- 65
- 100
- 128
- 129
- 256
- 257
- 1024
- Operating Current
- 770uA
- 800uA
- 1.5mA
- 2mA
- 2.1mA
- 2.7mA
- 2.8mA
- 2.9mA
- 3mA
- 3.5mA
- 3.6mA
- 3.65mA
- 3.9mA
- 4mA
- 4.5mA
- 4.6mA
- 5mA
- 5.5mA
- 6mA
- 6.5mA
- Operating Temperature
- -10℃~+70℃
- -10℃~+85℃
- -20℃~+70℃
- -20℃~+75℃
- -20℃~+85℃
- -25℃~+125℃
- -25℃~+70℃
- -25℃~+85℃
- -30℃~+85℃
- -35℃~+85℃
- -40℃~+100℃
- -40℃~+105℃
- -40℃~+110℃
- -40℃~+115℃
- -40℃~+120℃
- -40℃~+125℃
- -40℃~+150℃
- -40℃~+70℃
- -40℃~+75℃
- -40℃~+80℃
- Operating Voltage
- 1.2V~3.6V
- 1.6V~3.6V
- 1.65V~3.6V
- 1.71V~5.5V
- 1.8V
- 1.8V;3.3V
- 1.8V~3.6V
- 2.2V~5.25V
- 2.2V~5.5V
- 2.3V~3.6V
- 2.4V~5.25V
- 2.5V~3.6V
- 2.5V~5.25V
- 2.5V~5V
- 2.7V~3.6V
- 2.7V~5.5V
- 2.7V~5V
- 2.8V~3.6V
- 2.8V~3.7V
- 2.95V~13V
- Output Type
- Current-缓冲
- Current-非缓冲
- Voltage
- Voltage-缓冲
- Voltage-缓冲;Current-缓冲
- Voltage-缓冲;Current-非缓冲
- Voltage-缓冲;Voltage-非缓冲
- Voltage-非缓冲
- Voltage-非缓冲;Current-非缓冲
- Precision
- -20%~+55%
- -30%~+50%
- -40%~+20%
- ±1%
- ±15%
- ±20%
- ±25%
- ±30%
- ±33%
- ±4%
- ±8%
- Resistance Value (Ohms)
- 1kΩ
- 1.45kΩ;2.54kΩ
- 2kΩ
- 2kΩ;10kΩ;50kΩ
- 2.1kΩ
- 2.5kΩ
- 2.8kΩ
- 5kΩ
- 10kΩ
- 10kΩ;90kΩ
- 12.5kΩ
- 13kΩ
- 15kΩ
- 15kΩ;50kΩ
- 16.5kΩ
- 20kΩ
- 20kΩ;30kΩ;50kΩ
- 22kΩ
- 24kΩ
- 25kΩ
- Resolution
- 10;12;14;16
- 10Bit
- 11Bit
- 12Bit
- 12Bit;16Bit
- 13.8
- 13Bit
- 14Bit
- 16;20;24;32
- 16;24;32
- 16Bit
- 18Bit
- 20Bit
- 24Bit
- 2Bit
- 3.5
- 3.75
- 32Bit
- 4.5
- 4Bit
- Resolution (Bits)
- 10;12
- 8;10;12
- 8;12
- 8
- 10
- 12
- 14
- 32
- Settling Time
- 1.5us
- 10.4ns
- 100ns
- 100us
- 10ns
- 10us
- 11.5ns
- 110ns
- 11ns
- 11us
- 12.5us
- 120ns
- 12ns
- 12us
- 135ns
- 135us
- 13ns
- 13us
- 14ns
- 14us
- Supply Current
- 20mA
- 45mA
- 60mA
- Supply Voltage
- 200mV~500mV;11.4V~15.75V
- 850mV~3.47V
- 850mV~950mV
- 930mV~2.56V
- 950mV~1.05V
- 950mV~1V;1.71V~1.89V;2.44V~2.56V
- 1.05V~1.15V;1.8V~2V
- 1.14V~1.26V;1.71V~1.89V
- 1.14V~1.32V
- 1.14V~1.89V
- 1.2V~3.6V
- 1.2V~5.5V;1.7V~5.5V
- 1.43V~1.58V;1.71V~1.89V;3.14V~3.47V
- 1.5V~3.6V
- 1.5V~6.5V
- 1.6V~3.6V
- 1.62V~5.5V
- 1.62V~5.5V;5V
- 1.65V;2.2V~3.6V
- 1.65V~1.89V;2.37V~2.63V
- Temperature Coefficient (Typ)
- -200ppm/℃
- -300ppm/℃
- -35ppm/℃
- 100ppm/℃
- 123ppm/℃
- 125ppm/℃
- 132ppm/℃
- 150ppm/℃
- 175ppm/℃
- 200ppm/℃
- 22ppm/℃
- 300ppm/℃
- 30ppm/℃
- 35ppm/℃
- 45ppm/℃
- 500ppm/℃
- 50ppm/℃
- 550ppm/℃
- 5ppm/℃
- 600ppm/℃
- The main FCLK
- 5MHz
- 25MHz
- 50MHz
- Touch Screen Type
- 2 线电容式
- 4 Wire Resistive Type
- 4-wire resistive
- 4、5 Or 8 Wire Resistive Type
- 5 Wire Resistive Type
- Tuning Word Width(Max)
- 24b
- 28b
- 32 b
- 32b
- 48b
- Type
- Current Transmitter
- differential input
- NO
- Yes
- number of channels
- 1;2
- 1;2;4;8
- 2;3
- 2;3;4
- 2;4
- 3;4
- 3;5
- 3;6
- 4;6
- 4;7
- 4;7;8
- 4;8
- 5;10
- 6;12
- 7;8
- 8;15;16
- 8;16
- 1
- 2
- 3
- resolution
- 10Bit
- 11Bit
- 12Bit
- 12Bit;16Bit
- 13Bit
- 14Bit
- 15Bit
- 16Bit
- 16Bit;24Bit
- 17Bit
- 18Bit
- 20Bit
- 22Bit
- 24Bit
- 31Bit
- 32Bit
- 4Bit
- 6Bit
- 8Bit
- 9Bit
- sampling frequency
- 3.75Hz
- 3.75Hz;15Hz;60Hz;240Hz
- 6.8Hz
- 6.9Hz
- 7.5Hz
- 13.75Hz
- 14Hz
- 15Hz
- 16Hz
- 16.6Hz
- 16.7Hz
- 19.79Hz
- 30Hz
- 40Hz
- 50Hz
- 53.5Hz
- 60Hz
- 64Hz
- 80Hz
- 82Hz
Quantity
-
New look survey
20424 items in total
- 1
- 2
- 3
- 4
- 5
- 6
- 817