JLCPCB SMT Parts Library & Component Sourcing
Switch to Old Page
Filters
(29175)
Passive Components and Discrete Semiconductors can be used as filters for avoiding many interference from outside signals.JLCPCB Assembly part library has different types of Filters from international manufacturers, such as Littelfuse, STMicroelectronics, Vishay Intertech, Maxim Integrated, and Analog Devices.
- Active Filters (211)
- Ceramic Filters (857)
- Clamp Filters (Ferrite Core With Case) (1228)
- Common Mode Filters (8261)
- Crystal Filters (48)
- EMC Filters (6613)
- EMI/RFI Filters (LC, RC Networks) (1521)
- Feed Through Capacitors (1175)
- Ferrite Beads (7978)
- Noise Suppressors (945)
- SAW Filters (2)
- Switched Capacitor Filters (334)
- Manufacturer
- --
- 3G Shielding Specialties LP
- 3L COILS
- 3M
- ABB
- Abracon LLC
- Adafruit Industries
- ADAM TECH
- Aimtec
- Allied Components International
- Alpha & Omega Semicon
- Altran Magnetics, LLC
- Amgis, LLC
- AMOTECH
- Analog Devices
- Analog Devices Inc./Maxim Integrated
- Anatech Electronics Inc.
- API Delevan
- APV
- Astrodyne TDI
- PackageType
- (0805)SMD,2.29x1.73mm
- 0.65x0.5x0.3mm
- 0.85x0.65x0.4mm
- 0202(0605METRIC),4LEAD
- 0202(0605METRIC),6LEAD
- 0302(0806METRIC),4LEAD
- 0402(1005METRIC),4PCPAD
- 0504(1210METRIC),4LEAD
- 0603(1608METRIC),10LEAD
- 0603(1608METRIC),3PCPAD
- 0603(1608METRIC),4PCPAD
- 0603(1608METRIC),6PCPAD
- 0603(1608METRIC),8LEAD
- 0603(1608METRIC),ARRAY,10PCPAD
- 0804(2010METRIC),8LEAD
- 0804(2010METRIC),ARRAY,10PCPAD
- 0805(2012METRIC),3PCPAD
- 0805(2012METRIC),4PCPAD
- 0805(2012METRIC),6PCPAD
- 0805(2012METRIC),8PCPAD
- Attenuation Value
- -20dB
- -35dB@800MHz
- -35dB@800MHz~2.7GHz
- -35dB@900MHz~2GHz
- 10dB@100MHz
- 10dB@1GHz
- 10dB@1MHz;30dB@10MHz;42dB@100MHz;45dB@200MHz;60dB@1GHz;60dB@10GHz
- 10dB@500MHz
- 15dB@5MHz;60dB@20MHz;60dB@50MHz;65dB@1GHz;65dB@10GHz
- 16.9dB@800MHz~4GHz
- 16dB@100MHz
- 20dB@1.5GHz~3GHz
- 20dB@100MHz
- 20dB@1GHz
- 20dB@1GHz~2GHz
- 20dB@2.4GHz
- 20dB@200MHz~2GHz
- 20dB@350MHz~2GHz
- 20dB@470MHz~3GHz
- 20dB@500MHz~2GHz
- Bandwidth
- 4kHz
- 5kHz
- 6kHz
- 7.5kHz
- 110kHz
- 150kHz
- 180kHz
- 325kHz
- 50MHz
- Capacitance
- 1pF
- 1.8pF;4.7pF;6pF
- 2pF
- 2.5pF
- 3pF
- 4.5pF
- 6pF
- 6.5pF
- 7pF
- 8.5pF
- 10pF
- 11pF
- 11.5pF
- 12pF
- 12.5pF
- 13pF
- 15pF
- 16pF
- 16.5pF
- 17pF
- CapacitanceTolerance
- -20%~+50%
- -20%~+80%
- 0%~+100%
- ±20%
- Center frequency
- 1.5kHz
- 450kHz
- 455kHz
- 10.7MHz
- 10.8MHz
- 13MHz
- 75MHz
- 77MHz
- 130MHz
- 167MHz
- 350MHz
- 352.5MHz
- 415MHz
- 428.5MHz
- 433MHz
- 441MHz
- 450MHz
- 457.5MHz
- 457.5775MHz
- 500MHz
- Circuits
- 1
- 2
- 3
- 4
- 8
- Clock Feedthrough
- 0.16mVRMS
- 150uVRMS
- 200uVRMS
- 5mVp-p
- 6mVp-p
- 10mV
- Clock to Corner Frequency Ratio
- 100:1
- 50:1
- Connection Type
- Base installation
- Base mount
- DIN Rail
- DIN 轨道
- Panel Mounting
- Through Hole
- Current Rating
- 1.7mA
- 1.8mA
- 1.9mA
- 2mA
- 4mA
- 4.5mA
- 6mA
- 8mA
- 10mA
- 13mA
- 25mA
- 35mA
- 50mA
- 60mA
- 0.07A
- 70mA
- 80mA
- 90mA
- 0.095A
- 100mA
- DC Rated Voltage
- 2.5V
- 3V
- 3.6V
- 4V
- 5V
- 5.5V
- 6.3V
- 7V
- 10V
- 12V
- 16V
- 18V
- 19V
- 20V
- 24V
- 25V
- 50V
- 70V
- 100V
- 125V
- DC Resistance
- 0.23mΩ
- 0.25mΩ
- 0.52mΩ
- 0.6mΩ
- 0.62mΩ
- 0.75mΩ
- 0.8mΩ
- 0.9mΩ
- 1mΩ
- 1.1mΩ
- 1.2mΩ
- 1.5mΩ
- 1.6mΩ
- 2.5mΩ
- 3mΩ
- 3.8mΩ
- 4mΩ
- 4.2mΩ
- 5mΩ
- 6mΩ
- DC Resistance (DCR)
- 0.03mΩ
- 0.15mΩ
- 0.2mΩ
- 0.3mΩ
- 0.5mΩ
- 0.51mΩ
- 0.53mΩ
- 0.56mΩ
- 0.6mΩ
- 0.747mΩ
- 0.75mΩ
- 0.767mΩ
- 0.8mΩ
- 0.9mΩ
- 0.92mΩ
- 0.93mΩ
- 0.95mΩ
- 1mΩ
- 1.1mΩ
- 1.13mΩ
- ESD Protection
- No
- None
- Yes
- Filter Order
- 1
- 2
- 3
- 4
- 5
- 6
- 7
- 8
- 10
- Filter Type
- Bessel Filter
- Bessel Filter;Low pass filter
- Bessel Filter;低通滤波器
- Butterworth Filter
- Butterworth Filter;Low pass filter
- Butterworth Filter;低通滤波器
- Elliptic Filter;低通滤波器
- General Purpose Filters
- Low Pass Active Filter
- Low pass filter
- Oval filter;Low pass filter
- Universal Active Filters
- Universal filter
- 低通滤波器
- Frequency - Cutoff or Center
- 0.2Hz~20kHz
- 1Hz~20kHz
- 1Hz~30kHz
- 1Hz~40kHz
- 2Hz~50kHz;2Hz~30kHz
- 100Hz~20kHz
- 100Hz~25kHz
- 10kHz~150kHz
- 20kHz
- 30kHz
- 100kHz
- 200kHz
- 650kHz
- 1MHz
- 10MHz
- 10MHz~38MHz
- 10MHz~40MHz
- 14MHz
- 16MHz
- 20MHz
- Impedance
- 50Ω
- 75Ω
- 330Ω
- 470Ω
- 1.5kΩ
- 2kΩ
- 100MΩ
- Impedance @ Frequency
- 0Ω@100MHz
- 260mΩ@100MHz
- 1Ω@100MHz
- 1.8Ω@100MHz
- 2Ω@1MHz
- 2.2Ω@100MHz
- 2.5Ω@100MHz
- 2.9Ω@1MHz
- 3Ω@100MHz
- 3.3Ω@1MHz
- 3.6Ω@1MHz
- 4Ω@1MHz
- 4.5Ω@1MHz
- 5Ω@100MHz
- 5Ω@1MHz
- 6Ω@100MHz
- 6.7Ω@1MHz
- 6.8Ω@1MHz
- 7Ω
- 7Ω@100MHz
- Inductance
- 12nH
- 35nH
- 80nH
- 100nH
- 100uH
- Inductance @ Frequency
- 37nH@100MHz
- 84nH@100MHz
- 98nH@100MHz
- 189nH@100MHz
- 273nH@100MHz
- 322nH@100MHz
- 0.5uH
- 500nH@100kHz
- 600nH@100KHz
- 900nH@100kHz
- 1uH
- 1.1uH
- 1.1uH@100kHz
- 1.8uH@100kHz
- 2.1uH@100kHz
- 2.4uH
- 2.6uH@100kHz
- 2.7uH@100kHz
- 2.8uH@100kHz
- 3.1uH@10kHz
- Input Voltage
- 32V;240V
- 36V
- 43V;160V
- 43V;80V
- 48V;240V
- 50V
- 75V
- 76V
- 80V
- 85V
- 85V;305V
- 100V
- 110V;250V
- 115V;250V
- 120V;250V
- 120V;277V
- 125V
- 125V;2.25kV;1.45kV
- 125V;250V
- 160V
- Insertion Loss
- 0.5dB
- 0.6dB
- 0.8dB
- 1.5dB
- 1.8dB
- 10dB
- 2.2dB
- 2.5dB
- 2dB
- 3dB
- 4dB
- 5dB
- 6dB
- 7dB
- Length
- 120mm
- 297mm
- 300mm
- 914.4mm
- Magnetic Conductivity-u'
- 45@13.56MHz
- Magnetic Conductivity-u''
- 1.3@13.56MHz
- Nominal Capacitance
- 5pF
- 10pF
- 15pF
- 22pF
- 33pF
- 47pF
- 68pF
- 100pF
- 150pF
- 220pF
- 330pF
- 470pF
- 500pF
- 680pF
- 1nF
- 1.2nF
- 1.5nF
- 2.2nF
- 2.5nF
- 2.7nF
- Nominal Frequency
- 10.7MHz
- 21.4MHz
- 21.7MHz
- 25MHz
- 38.85MHz
- 45MHz
- 46.35MHz
- 49.95MHz
- 50MHz
- 50.85MHz
- 51.55MHz
- 51.65MHz
- 58.05MHz
- 73.35MHz
- Number of Channels
- 1
- 2
- 3
- 4
- 6
- 7
- 8
- 17
- Number of Filters
- 1
- 2
- 3
- 4
- Number of Lines
- 2
- 3
- 4
- 5
- 6
- 7
- 8
- 9
- 10
- 11
- 12
- 16
- 24
- Number of Poles
- 2
- 4
- Operating Temperature
- +10℃~+115℃
- -20℃~+100℃
- -20℃~+105℃
- -20℃~+115℃
- -20℃~+120℃
- -20℃~+125℃
- -20℃~+60℃
- -20℃~+70℃
- -20℃~+75℃
- -20℃~+80℃
- -20℃~+85℃
- -25℃~+100℃
- -25℃~+105℃
- -25℃~+110℃
- -25℃~+120℃
- -25℃~+125℃
- -25℃~+130℃
- -25℃~+50℃
- -25℃~+60℃
- -25℃~+70℃
- OperatingTemperature
- -10℃~+85℃
- -25℃~+55℃
- -25℃~+85℃
- -30℃~+85℃
- -40℃~+100℃
- -40℃~+105℃
- -40℃~+125℃
- -40℃~+85℃
- -55℃~+125℃
- -55℃~+85℃
- 0℃~+70℃
- Rated Current
- 1mA
- 3mA
- 5mA
- 10mA
- 15mA
- 100mA
- 300mA
- 350mA
- 400mA
- 500mA
- 600mA
- 700mA
- 1A
- 1.15A
- 1.4A
- 1.5A
- 1.6A
- 2A
- 2.5A
- 3A
- Resistance
- 2.6Ω
- 3Ω
- 5Ω
- 6Ω
- 8Ω
- 47Ω;100Ω
- 100Ω
- Ripple
- 0.5dB
- 1.5dB
- 1dB
- Saturation Current (Isat)
- 50A
- Supply Voltage
- -4.5V~5.5V
- -5.5V~5.5V
- -6V~18V
- -6V~6V
- -8V~8V
- -9V~14V
- 2.7V~11V
- 2.7V~5.25V
- 3V~11V
- 3V~18V
- 4.5V~5.5V
- 4.75V~10.5V
- 4.75V~11V
- 5V~16V
- 9V~14V
- Temperature Coefficient
- C0G;NP0
- NP0
- S2L
- X5F
- X5S
- X5U
- X5W
- X7R
- X7U
- X7W
- Terminating Impedance
- 250Ω
- 300Ω
- 350Ω
- 380Ω
- 400Ω
- 450Ω
- 470Ω
- 560Ω
- 570Ω
- 610Ω
- 650Ω
- 670Ω
- 800Ω
- 850Ω
- 910Ω
- 1kΩ
- 1.05kΩ
- 1.1kΩ
- 1.2kΩ
- 1.5kΩ
- Thickness
- 0.06mm
- 0.07mm
- 0.09mm
- 0.11mm
- 0.1mm
- 0.24mm
- 0.2mm
- 0.5mm
- 1mm
- Tolerance
- 0%~+25%
- ±10%
- ±20%
- ±25%
- ±30%
- ±40%
- ±5%
- ±7%
- Type of Filter
- DC filter
- Single-Phase Filter
- Three-phase (angle connection)
- Three-phase (star connected)
- 三相(星接)
- 三相(角接)
- 单相滤波器
- 直流滤波器
- Voltage Rating
- 1.5kVAC
- 100VAC
- 110VAC
- 125VAC
- 1kVAC
- 250VAC
- 264VAC
- 265VAC
- 300VAC
- 300VAC;250VAC
- 310VAC
- 42VAC
- 440VAC
- 440VAC;250VAC
- 48VAC
- 500VAC
- 50VAC
- 540VAC
- 600VAC
- 760VAC
- Voltage Rating - DC
- 5V
- 10V
- 16V
- 20V
- 30V
- 32V
- 50V
- 60V
- 70V
- 80V
- 80V;125V
- 100V
- 125V
- 140V
- 150V
- 250V
- 285V
- 300V
- 340V
- 350V
- Width
- 200mm
- 210mm
- 254mm
- 584mm
- 60mm
- Withstanding Voltage
- 12.5V
- 25V
- 30V@1Mins
- 40V
- 50V
- 80V
- 81V
- 82V
- 100V@1mins
- 125V
- 150V
- 200V
- 250V
- 250V@2Secs
- 250V@AC
- 500V
- 500V@1Mins
- 500V@1mins
- 500V@AC,3Secs
- 500V@AC,3secs
Quantity
-
New look survey
29175 items in total
- 1
- 2
- 3
- 4
- 5
- 6
- 1167