JLCPCB SMT Parts Library & Component Sourcing
Switch to Old Page
Global Sourcing Parts
(15550)
Components, integrated circuits, or semiconductors that are in stock with various distributors and manufacturers.
JLCPCB has great manufacturers and high availability of the electronic components necessary to perform PCB assembly services.
- Manufacturer
- "ADAM TECHNOLOGIES, INC."
- "ALLIANCE MEMORY, INC."
- "CROCUS TECHNOLOGY, INC."
- "LITTELFUSE, INC."
- "SEOUL SEMICONDUCTOR CO., LTD"
- --
- 10GTEK TRANSCEIVERS
- 1GLOBAL
- 2J
- 3M
- 3M ELECTRONIC SOLUTIONS DIVISION
- 3M INTERCONNECT
- 3PEAK
- AATC
- AAVID
- AAVID / BOYD
- AAVID THERMALLOY
- AAVID, THERMAL DIVISION OF BOYD CORPORATION
- ABB POWER ELECTRONICS INC.
- ABLIC
- PackageType
- (SOT-553
- 0.100"(2.54mm) 安装类型 表面贴装型
- 0402(1005metric)
- 0402x4
- 0603 x 4
- 0603(1608metric)
- 0603(SOD-523F)
- 0603x4
- 0603X4
- 0603x5
- 0603×4
- 0805(2012metric)
- 0805(2012METRIC),10PCPAD
- 0805_4pin_RGB
- 1-966871-1
- 1.27mm_10P
- 10 TDFN-EP
- 108-BGA (5.3x4.3)
- 11 Position
- 11-4P1A
- ADC (Bit)
- 12bit
- Actuator Style
- Rectangle button
- Round Button
- Screwdriver slot
- Allowable Voltage (AC)
- 4V
- 20V
- 25V
- 30V
- 550V
- Allowable Voltage (DC)
- 5.5V
- 26V
- 30V
- 38V
- 745V
- Antenna Type
- Chip antenna
- Average Rectified Current (Io)
- 150mA
- 1A
- Bandwidth
- 100MHz
- Body Height (Max)
- 1.95mm
- Body Material
- Brass
- Copper
- Copper Alloy
- CAN
- 1
- CPU Core
- ARM-M23
- AVR
- CPU Maximum Speed
- 32MHz
- 48MHz
- Capacitance
- 10pF
- 22pF
- 33pF
- 47pF
- 100pF
- 220pF
- 330pF
- 470pF
- 1nF
- 4.7nF
- 10nF
- 15nF
- 22nF
- 33nF
- 47nF
- 100nF
- 220nF
- 470nF
- 680nF
- 1uF
- Card Connection Mode
- Pluggable
- Card Type
- MicroSD card (TF card)
- MicroSIM card
- Central Frequency
- 900MHz
- 915MHz
- 1.575GHz
- 2.45GHz
- Channels
- 1
- Circuit
- DPDT
- SPST
- SPST - NO
- Circuits
- 1
- Clamping Voltage
- 19V
- 54V
- 77V
- 85V
- Clock Frequency
- 400kHz
- Coil Voltage
- 4.5V
- Collector Current (Ic)
- 20mA
- 100mA
- Collector Cut-Off Current (Icbo)
- 15nA
- Collector Dark Current
- 100nA
- 300nA
- Collector Emitter Voltage
- 30V
- Collector-Emitter Breakdown Voltage (Vceo)
- 65V
- Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
- 600mV@100mA,5mA
- Color
- Black
- Gray
- Green
- Connector Type
- Board Edge
- Header
- Contact Current
- 50mA
- Contact Finish
- Tin
- Contact Form
- SPDT (1 Form C)
- Contact Material
- AgNi
- Copper Alloy
- Phosphor bronze
- Tin
- Contact Plating
- Gold
- Tin
- Contact Type
- Bottom Contact
- Contact, Vertical - One Side
- Contact,Top
- Double-sided contacts/up and down connection
- Continuous Drain Current (Id)
- 7.3A
- 38A
- 131A
- Conversion Efficiency
- 92%
- 94%
- 95%
- Core IC
- Nordic-nRF52840芯片
- Current Rating
- 25mA
- 150mA
- 300mA
- 400mA
- 450mA
- 500mA
- 550mA
- 650mA
- 680mA
- 700mA
- 710mA
- 730mA
- 750mA
- 900mA
- 950mA
- 1A
- 1.1A
- 1.2A
- 1.5A
- 1.8A
- Current Rating (Max)
- 1A
- 2A
- 3A
- 10A
- 15A
- DAC (Bit)
- 12bit
- DC Current Gain (hFE@Ic,Vce)
- 200@2mA,5V
- DC Resistance
- 0.6mΩ
- 4mΩ
- 5mΩ
- 6mΩ
- 8mΩ
- 9mΩ
- 10mΩ
- 11mΩ
- 15mΩ
- 20mΩ
- 25mΩ
- 30mΩ
- 35mΩ
- 40mΩ
- 50mΩ
- 70mΩ
- 80mΩ
- 90mΩ
- 100mΩ
- 120mΩ
- DC Resistance (DCR)
- 1.4mΩ
- 2.1mΩ
- 2.4mΩ
- 2.8mΩ
- 3mΩ
- 3.15mΩ
- 3.4mΩ
- 3.5mΩ
- 3.9mΩ
- 4mΩ
- 4.5mΩ
- 4.75mΩ
- 5mΩ
- 5.6mΩ
- 5.7mΩ
- 6mΩ
- 6.6mΩ
- 7mΩ
- 7.1mΩ
- 7.3mΩ
- DCR Primary Side (Max)
- 0.28mΩ
- Data Rate
- 20Mbps
- 250Kbps
- Digit/Alpha Size(inch)
- 0.56
- Dimming
- Analog;PWM
- Diode Configuration
- Common anode
- 独立式
- Direct Memory Access
- Yes
- Display Type
- 7段
- Dissipation Power(Max)
- 75mW
- 150mW
- Dominant Wavelength
- 456nm
- 470nm
- 520nm
- 525nm
- 525nm;624nm
- 570nm
- 570nm;590nm
- 570nm;625nm
- 571nm
- 571nm;624nm
- 573nm
- 589nm
- 590nm
- 605nm
- 620nm
- 624nm
- 640nm
- Drain Source On Resistance (RDS(on)@Vgs,Id)
- 1.2mΩ@10V,50A
- 3mΩ@10V,48A
- 105mΩ@10V,4.5A
- Drain Source Voltage (Vdss)
- 60V
- 100V
- Driven Configuration
- Half Bridge
- High Side;Low Side
- Driver/receiver
- 0/4
- 1/1
- Dropout Voltage
- 212mV@(1A)
- 325mV@(150mA)
- 450mV@(1A)
- EEPROM
- 8KB
- Emitted Color
- Amber Color
- Blue
- Emerald
- Red
- Red,Emerald
- Yellow
- Yellow,Emerald
- Equivalent Series Resistance (ESR)
- 40Ω
- 50Ω
- 60Ω
- 70Ω
- 80Ω
- 100Ω
- 120Ω
- 150Ω
- 200Ω
- 40kΩ
- 90kΩ
- Equivalent Series Resistance(ESR)
- 9mΩ@100kHz
- 11mΩ
- 12mΩ
- 20mΩ
- 30mΩ
- 30mΩ@100kHz
- 35mΩ
- 45mΩ@100kHz
- 50mΩ
- 50mΩ@100kHz
- 75mΩ@100kHz
- External load capacitor
- 7pF
- 8pF
- 9pF
- 10pF
- 12pF
- 12.5pF
- 16pF
- 18pF
- FFC, FCB Thickness
- 0.29mm~0.34mm
- 0.31mm
- 0.3mm
- Fall Time
- 10ns
- 12.2ns
- Fall time
- 4us
- 6us
- Feature
- enable
- Overcurrent Protection
- Thermal Protection
- Features
- Short-Circuit Protection(SCP)
- Filter Type
- 带通
- Forward Current
- 20mA
- 50mA
- 150mA
- 800mA
- Forward Voltage
- 1.24V
- 3.4V
- 3.5V
- Forward Voltage (VF)
- 2V
- 2.1V
- 2.1V;2V
- 2.2V
- 2.4V
- 2.8V
- 3V
- 3.2V
- 3.3V
- 3.3V;2V
- 3.4V
- Forward Voltage (Vf@If)
- 480mV@1A
- 1V@100mA
- Frequency
- 32.768kHz
- 8MHz
- 12MHz
- 12.288MHz
- 20MHz
- 24MHz
- 25MHz
- 30MHz
- 32MHz
- 40MHz
- Frequency - Self Resonant
- 1.32MHz
- 10MHz
- 10.1MHz
- 12MHz
- 13MHz
- 14.9MHz
- 19MHz
- 20MHz
- 23MHz
- 25MHz
- 27MHz
- 30MHz
- 50MHz
- 55MHz
- 65MHz
- 87MHz
- 110MHz
- 190MHz
- 500MHz
- 1GHz
- Frequency Range
- 1MHz
- Frequency Stability
- ±30ppm
- Frequency Stability(Full temperature range)
- ±15ppm
- ±20ppm
- ±30ppm
- ±50ppm
- Frequency Tolerance
- ±50ppm
- Frequency-Max
- 4GHz
- 6GHz
- 18GHz
- Function
- boost converterType
- Receivers
- Step-down type
- GPIO Ports Number
- 34
- 37
- Gate Threshold Voltage (Vgs(th)@Id)
- 1.5V@270uA
- 2V@250uA
- 3V@250uA
- Height Above Board
- 0.95mm
- 0.97mm
- 1.2mm
- 2.2mm
- 2.95mm
- 2mm
- 3.25mm
- 3mm
- 4.3mm
- Impedance
- 50Ω
- Impedance @ Frequency
- 22Ω@100MHz
- 27Ω@100MHz
- 30Ω@100MHz
- 33Ω@100MHz
- 42Ω@100MHz
- 48Ω@100MHz
- 50Ω@100MHz
- 56Ω@100MHz
- 60Ω@100MHz
- 90Ω@100MHz
- 100Ω@100MHz
- 110Ω@100MHz
- 120Ω@100MHz
- 160Ω@100MHz
- 180Ω@100MHz
- 220Ω@100MHz
- 240Ω@100MHz
- 280Ω@10MHz
- 300Ω@100MHz
- 300Ω@300MHz
- Inductance
- 1nH
- 1.2nH
- 2nH
- 3.9nH
- 4.7nH
- 18.5nH
- 47nH
- 220nH
- 330nH
- 470nH
- 680nH
- 1uH
- 1.1uH
- 1.2uH
- 1.5uH
- 1.8uH
- 2uH
- 2.2uH
- 2.7uH
- 3.3uH
- Inductance @ Frequency
- 1uH@100kHz
- 9uH@100kHz
- 11uH@100kHz
- 22uH@100kHz
- 25uH@1kHz
- 47uH@100kHz
- 51uH@100kHz
- 60uH@100kHz
- 100uH@100kHz
- 175uH@100kHz
- 180uH@100kHz
- 250uH@100kHz
- 560uH@10kHz
- 1mH@100kHz
- 1mH@10kHz
- 1.5mH@10kHz
- 1.6mH@10kHz
- 2mH@10kHz
- 2.2mH@100kHz
- 3mH@10kHz
- Inductor
- 1uH
- 180uH
- 350uH
- Infrared Data Association
- Yes
- Input Capacitance (Ciss@Vds)
- 969pF@30V
- 4.411nF@50V
- Input Voltage
- 2.2V~6V
- 4V~32V
- 4.5V~36V
- 6V~100V
- 9V~60V
- Input Voltage(DC)
- 4.75V~36V
- 6V~36V
- Input type
- Schmitt Trigger
- Insertion Loss
- 2.5dB
- Insulation Height
- 2.1mm
- 4.6mm
- 4mm
- 5mm
- 7.44mm
- Interface
- I²C, SMBus
- Interface Type
- I2C
- SPI
- Internal Oscillator
- Yes
- Interrupt Output
- 有中断输出
- Isolation Voltage
- 1.5kV
- 2.5kV
- 3kV
- 3.125kV
- 4kV
- 4.5kV
- Isolation Voltage(rms)
- 3.75kV
- 5kV
- L
- 10.5mm
- 12.5mm
- 12.7mm
- 13mm
- 14mm
- 16.5mm
- 17.5mm
- 17mm
- 21.5mm
- 23mm
- 26.5mm
- 5.5mm
- 5.8mm
- 6.5mm
- 7.3mm
- 7.7mm
- 8.7mm
- LED
- WithLED
- Without LED
- LED Polarity
- Common cathode
- Lead Pitch
- 2.54mm
- Lead Spacing
- 2.5mm
- 2mm
- 3.5mm
- 5mm
- 7.5mm
- Lens Color
- 无色透明透镜
- 红色透镜
- 黄色透镜
- Lifetime @ Temp
- 1000hrs@85℃
- 2000hrs@105℃
- 2000hrs@85℃
- 5000hrs@105℃
- Lifetime @ Temperature
- 10000hrs@105℃
- 2000hrs@105℃
- 2000hrs@125℃
- 2000hrs@85℃
- 3000hrs@105℃
- 4000hrs@105℃
- 5000hrs@105℃
- 7000hrs@105℃
- Load Capacitance
- 18pF
- Load Type
- IGBT
- MOSFET
- Locking Feature
- Clamshell
- Slide Lock
- Low-Voltage Detect
- Yes
- Luminous Color
- Red
- Luminous Intensity
- 1000mcd
- 110mcd
- 120mcd
- 130mcd
- 145mcd
- 1500mcd
- 150mcd
- 170mcd
- 220mcd
- 230mcd;180mcd
- 235mcd
- 270mcd
- 285mcd;180mcd
- 3000mcd
- 30mcd
- 30mcd;60mcd
- 35mcd
- 3800mcd
- 40mcd
- 40mcd;120mcd
- MAX Output Current
- 150mA
- 1A
- Maximum Body Height
- 1.15mm
- Maximum Energy
- 0.3J
- 0.4J
- 0.5J
- 0.6J
- 1.1J
- 408J
- Maximum Input Voltage
- 6V
- 6.5V
- 35V
- Maximum Switching Current
- 6A
- Maximum Switching Voltage
- 250V@AC
- Module Size
- 19mmx12.6mmx8mm
- Mounting Style
- Brick nogging
- Right-Angle
- Straight
- Straight pin
- Surface Mount
- Surface Mount,Right Angle
- Mounting Sytle
- Surface Mount
- Mounting Type
- Brick nogging
- Right-Angle
- Straight
- Surface Mount,Right Angle
- Noise
- 4.67uVrms
- Normal temperature Frequency Tolerance
- ±10ppm
- ±15ppm
- ±20ppm
- ±50ppm
- Number of Channels
- 1
- Number of Characters
- 1Bit
- Number of Coils
- Single Coil,六层
- Number of Contacts
- 10P
- 12P
- 14P
- 16P
- 18P
- 20P
- 22P
- 24P
- 26P
- 30P
- 35P
- 40P
- 4P
- 50P
- 6P
- 8P
- Number of Drivers
- 1
- 2
- Number of Holes
- 10P
- 16P
- 20P
- 24P
- 3P
- 4P
- 6P
- 8P
- Number of I/O
- 8
- Number of Leg
- 1
- 8
- 9
- 14
- 16
- Number of Lines
- 2
- Number of Outputs
- 1
- Number of PINs Per Row
- 2
- 3
- 4
- 5
- 6
- 7
- 8
- 12
- Number of Pins
- 10P
- 12P
- 14P
- 16P
- 20P
- 24P
- 2P
- 30P
- 32P
- 34P
- 36P
- 3P
- 40P
- 4P
- 5P
- 64P
- 6P
- 7P
- 8P
- Number of Ports
- 1
- 2
- Number of Positions
- 2Bit
- 4Bit
- 6Bit
- Number of Rows
- Plugin
- 双排
- 1
- 2
- Number of Taps
- 100
- 128
- Number of channel
- 1
- Ontology Coating
- Tin
- Operate Time
- 8ms
- Operating Force
- 160gf
- 220gf
- 240gf
- 260gf
- 360gf
- 450gf
- Operating Temperatue
- -40℃~+85℃
- 0℃~+70℃
- Operating Temperature
- -10℃~+60℃
- -20℃~+105℃
- -20℃~+70℃
- -25℃~+105℃
- -30℃~+85℃
- -40℃~+105℃
- -40℃~+115℃
- -40℃~+125℃
- -40℃~+125℃@(TJ)
- -40℃~+125℃@(Tj)
- -40℃~+85℃
- -40℃~+85℃@(TA)
- -55℃~+105℃
- -55℃~+110℃
- -55℃~+125℃
- -55℃~+150℃@(Tj)
- -55℃~+175℃@(Tj)
- 0℃ ~ 125℃
- 0℃~+85℃
- Operating Temperature Range
- -25℃~+85℃
- -40℃~+105℃
- -40℃~+125℃
- -40℃~+85℃
- -55℃~+150℃
- -55℃~+155℃
- -55℃~+85℃
- 0℃~+70℃
- Operating Voltage Range
- 1.6V~3.6V
- 1.6V~5.5V
- Operating temperature
- -40℃~+75℃
- -40℃~+85℃
- Output Channel
- 1
- Output Current
- 50mA
- 300mA
- 700mA
- 1A
- Output Current (Max)
- 500mA
- 1A
- 3.8A
- 6A
- Output Frequency (Max)
- 160MHz
- 350MHz
- Output Polarity
- Positive
- Positive electrode
- Output Power
- 3.3W
- Output Power (Max)
- 6dBm
- Output Sink Current
- 25mA
- Output Source current
- 10mA
- Output Type
- Adjustable
- Fixed
- null
- Push-pull
- Output Voltage
- 0.6V~32V
- 800mV~5V
- 1.4V~34V
- 2V~35V
- 2V~56V
- 3.3V
- 5V
- 5V~25V
- Peak Current
- 100A
- 150A
- 200A
- 6.5kA
- Peak Gain
- -0.7dBi
- 0.5dBi
- 3.4dBi
- 3dBi
- Peak Output Current(sink)
- 2A
- 12A
- Peak Output Current(source)
- 2A
- 12A
- Peak Wavelength
- 405nm
- 452nm
- 465nm
- 468nm
- 515nm
- 520nm
- 520nm;632nm
- 572nm
- 572nm;595nm
- 572nm;630nm
- 573nm
- 573nm;632nm
- 575nm
- 591nm
- 592nm
- 595nm
- 609nm
- 630nm
- 632nm
- 650nm
- Peripheral/Function
- 触摸按键;硬件加密
- Pin Style
- Gull Wing
- J pin
- PCPin
- SMDSplicing
- Pitch
- 0.5mm
- 1.27mm
- 1mm
- 2.54mm
- 2mm
- 3.5mm
- 3.81mm
- 5.08mm
- 5mm
- Power
- 5W
- Power Dissipation
- 52mW
- 500mW
- Power Dissipation (Pd)
- 380mW
- 1.2W
- 3.9W
- 136W
- Power Supply Rejection Ratio (PSRR)
- 65dB
- 78dB@(1kHz)
- Power capacity
- 5W
- Power(Watts)
- 1/10W
- 250mW
- 500mW
- 750mW
- 1W
- 2W
- 4W
- 5W
- Precision
- ±20%
- ±30%
- Primary Side Voltage
- 120~375V
- 34~72V
- 36~57V
- 37~57V
- 40~57V
- 78~375V
- 85~265V
- 9~18V
- 3.3V
- 5V
- 12V
- Program Storage Size
- 128KB
- 32KB
- Q @ Freq
- 10@1MHz
- 13@500MHz
- 20@1MHz
- 22@1MHz
- 25@1MHz
- 27@1MHz
- 35@1MHz
- 35@975kHz
- 45@10MHz
- 8@100MHz
- Quiescent Current (Ground Current)
- 1mA
- RAM Size
- 32KB
- RF Series
- SMA
- SMB
- Radiant Intensity
- 4mW/sr@20mA
- 5mW/sr@50mA
- 20mW/sr@100mA
- 25mW/sr@100mA
- 60mW/sr@100mA
- Rated Current
- 60mA
- 70mA
- 100mA
- 110mA
- 140mA
- 170mA
- 200mA
- 210mA
- 250mA
- 255mA
- 280mA
- 300mA
- 320mA
- 340mA
- 350mA
- 400mA
- 490mA
- 500mA
- 510mA
- 520mA
- Rated Voltage
- 6.3V
- 10V
- 16V
- 25V
- 35V
- 50V
- 63V
- 80V
- 100V
- 400V
- Ratings
- AEC-Q200
- cat5
- Release Time
- 4ms
- Resistance
- 3mΩ
- 5mΩ
- 10mΩ
- 20mΩ
- 27mΩ
- 50mΩ
- 200mΩ
- 500mΩ
- 1.8Ω
- 1kΩ
- 130kΩ
- Resistance Value (Ohms)
- 1kΩ
- 10kΩ
- 100kΩ
- Reverse Leakage Current
- 5uA@75V
- Reverse Recovery Time (trr)
- 4ns
- Reverse Transfer Capacitance (Crss@Vds)
- 29pF@50V
- Reverse Voltage (Vr)
- 30V
- 75V
- Ripple Current
- 4mA@120Hz
- 6.2mA@120Hz
- 7mA@120Hz
- 8.4mA@120Hz
- 13mA@120Hz
- 15mA@120Hz
- 20mA@120Hz
- 32.45mA@120Hz
- 35mA@120Hz
- 40mA@120Hz
- 46mA@120Hz
- 48mA@120Hz
- 48.5mA@120Hz
- 50.15mA@120Hz
- 53.1mA@120Hz
- 58mA@120Hz
- 58.5mA@120Hz
- 80mA@120Hz
- 91mA@120Hz
- 92mA@120Hz
- Rise Time
- 10ns
- 12ns
- Rise time
- 3us
- 5us
- Row Spacing
- 1.27mm
- 2.54mm
- 2mm
- 3mm
- 5mm
- Saturation Current (Isat)
- 70mA
- 90mA
- 125mA
- 160mA
- 200mA
- 210mA
- 220mA
- 260mA
- 270mA
- 280mA
- 290mA
- 300mA
- 350mA
- 400mA
- 420mA
- 430mA
- 450mA
- 550mA
- 560mA
- 580mA
- Shielding
- Unshielded
- 有屏蔽
- Sink Current
- 5.2mA
- Subclass
- X1,Y2
- X2
- Supply Voltage
- 1.65V~5.5V
- 1.71V~3.465V
- 2V~6V
- 2.7V~5.5V
- 3V~5.25V
- 3V~5.5V
- 4.5V~12V
- 4.5V~5.5V
- 5V
- 9V~14V
- Support Interface
- UART
- Switch tube (built-in/external)
- 内置
- Switching Frequency
- 200kHz
- 535kHz
- 640kHz;1.2MHz
- Synchronous Rectification
- NO
- Yes
- Temperature Coefficient
- C0G
- JB
- NP0
- X5R
- X7R
- X7S
- X8R
- ±100ppm/℃
- ±200ppm/℃
- ±20ppm/℃
- ±350ppm/℃
- ±50ppm/℃
- ±75ppm/℃
- Temperature Coefficient (Typ)
- 500ppm/℃
- ±45ppm/℃
- ±600ppm/℃
- The Chip Type
- Battery monitoring chip
- Tolerance
- ±0.25%
- ±0.5%
- ±1%
- ±10%
- ±15%
- ±20%
- ±25%
- ±30%
- ±5%
- Topology
- Boost
- Step-down
- Total Gate Charge (Qg@Vgs)
- 17.2nC@10V
- 29nC@4.5V
- Transistor Type
- NPN
- Transition Frequency (fT)
- 100MHz
- Turns Ratio
- 1:1
- 1CT:1CT
- Type
- Carbon Resister
- Current Sensing Resistors
- N Channel
- P Channel
- Polymer
- Thick Film Resistors
- Wirewound Resistors
- 发送端
- Type of Battery
- Multi-Chemical
- Types
- Receivers
- transceiver
- Typical Capatitance
- 280pF@1kHz
- 350pF@1kHz
- 430pF@1kHz
- 440pF@1kHz
- 490pF@1kHz
- 550pF@1kHz
- 3.6nF@1MHz
- VSWR
- 2.5
- 2
- 3
- Varistor Voltage
- 8V
- 33V
- 39V
- 47V
- 910V
- Vf - Forward Voltage
- 1.2V
- 1.4V
- 1.5V
- View Angle
- 120°
- 30°
- 60°
- 90°
- Viewing Angle
- 120°
- 130°
- 140°
- 20°
- 30°
- 40°
- 60°
- Voltage Rated
- 6.3V
- 10V
- 16V
- 25V
- 35V
- 50V
- 100V
- 250V
- 500V
- 2kV
- Voltage Rating
- 250VAC
- 24V
- Voltage Rating (DC)
- 5V
- 12V
- Voltage Rating (Max)
- 50V
- 100V
- 200V
- 250V
- 300V
- Voltage Rating - DC
- 50V
- 60V
- 80V
- Voltage(AC)
- 250V
- 275V
- 310V
- Watchdog
- Yes
- Wavelength
- 850nm
- 940nm
- input voltage (Vdc)
- 6.5V~18V
- operating temperature
- -40℃~+85℃
- 0℃~+70℃
- output type
- Open Drain
- standby current
- 40uA
- φD
- 10mm
- 12.5mm
- 13mm
- 16mm
- 18mm
- 3mm
- 4mm
- 5mm
- 6.3mm
- 8mm
Quantity
-
New look survey
15550 items in total
- 1
- 2
- 3
- 4
- 5
- 6
- 622