JLCPCB SMT Parts Library & Component Sourcing
Switch to Old Page
- Manufacturer
- ABB
- Altech
- Altran Magnetics, LLC
- American Bright Optoelectronics Corporation
- Amicc
- AOTE
- Autonics
- BC
- Bright Toward Industrial Co., Ltd.
- Broadcom Limited
- Broadcom/AVAGO
- BrtLed(Bright LED Elec)
- California Eastern Laboratories
- Carlo Gavazzi Computing Solutions
- CEL
- Celduc
- Comus International
- Conta-Clip, Inc.
- Cosmo Electronics
- COTO
- PackageType
- 4-DIP
- 4-SIL
- 4-SOP (2.54mm)
- 6-DIP
- 6-SOIC
- 8-DIP
- 8-SO
- BSOP-12-175mil
- CLCC-4(5.59x3.81)
- DIP
- DIP-10
- DIP-14
- DIP-16
- DIP-4
- DIP-4-AC
- DIP-4-DC
- DIP-4M
- DIP-5
- DIP-5-DC
- DIP-6
- Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
- 40mV@1mA,20mA
- 50mV@1mA,20mA
- 60mV@1mA,20mA
- 60mV@1mA,2mA
- 0.1V@1mA,20mA
- 100mV@0.5mA,10mA
- 100mV@1mA,10mA
- 100mV@1mA,20mA
- 100mV@2mA,10mA
- 100mV@2mA,50mA
- 120mV@0.25mA,1mA
- 120mV@2.5mA,10mA
- 130mV@2mA,10mA
- 150mV@0.6mA,3mA
- 150mV@2mA,16mA
- 160mV@1mA,3mA
- 160mV@2.5mA
- 170mV@1.6mA,3mA
- 200mV@1mA,10mA
- 200mV@1mA,20mA
- Common Mode Transient Immunity (CMTI)
- 100V/us
- 150V/us
- 500V/us
- 600V/us
- 1kV/us
- 2kV/us
- 2.5kV/us
- 5kV/us
- 5kV/us;10kV/us
- 5kV/us;7kV/us
- 5kV/µs
- 7kV
- 10kV
- 10kV/us
- 15kV/us
- 20kV/us
- 25kV/us
- 30kV/us
- 35 kV/us
- 35kV/us
- Contact Form
- 1 Form A (SPST-NO)
- 2 Form A (DPST-NO)
- 3 Form A (3PST-NO)
- Continuous Load Current
- 20mA
- 30mA
- 40mA
- 50mA
- 70mA
- 75mA
- 0.08A
- 80mA
- 85mA
- 90mA
- 100mA
- 100mA;85mA
- 110mA
- 120mA
- 125mA
- 130mA
- 0.14A
- 140mA
- 150mA
- 160mA
- Data Rate
- 100Kbit/s
- 10Mbit/s
- 12.5Mbit/s
- 15Mbit/s
- 1Mbit/s
- 2.5Mbit/s
- 200Kbit/s
- 20Mbit/s
- 250Kbps
- 25Mbit/s
- 2Mbit/s
- 40Mbit/s
- 500Kbps
- 50Mbit/s
- 5Mbit/s
- Fall Time
- 25ns
- 56ns
- Fall time
- 1.4us
- 1.5us
- 1.7us@2mA,100Ω
- 100ns
- 100us
- 10us
- 10us@20mA,100Ω
- 10us@2mA,100Ω
- 10us@2mA,1kΩ
- 110us
- 11us
- 11us@2mA,100Ω
- 120us
- 12us
- 13.5us
- 14.5us
- 14.5us@10mA,100Ω
- 14us
- 15us
- 15us@10mA,100Ω
- Forward Current
- 15mA
- 20mA
- 30mA
- 50mA
- 60mA
- 80mA
- Forward Voltage
- 1V
- 1.05V
- 1.07V
- 1.08V
- 1.1V
- 1.15V
- 1.16V
- 1.17V
- 1.18V
- 1.2V
- 1.21V
- 1.22V
- 1.23V
- 1.24V
- 1.25V
- 1.26V
- 1.27V
- 1.28V
- 1.3V
- 1.32V
- Input Forward Voltage
- 1.13V
- 1.14V
- 1.15V
- 1.17V
- 1.18V
- 1.2V
- 1.21V
- 1.22V
- 1.24V
- 1.25V
- 1.26V
- 1.27V
- 1.28V
- 1.3V
- 1.32V
- 1.33V
- 1.35V
- 1.36V
- 1.37V
- 1.4V
- Input Type
- AC,DC
- DC
- High Speed
- Input Voltage
- 1.1V
- 1.1V~1.4V
- 1.14V
- 1.15V
- 1.16V
- 1.17V
- 1.18V
- 1.2V
- 1.21V
- 1.25V
- 1.27V
- 1.3V
- 1.32V
- 1.33V
- 1.35V
- 1.4V
- 1.5V
- 1.55V
- 1.63V
- 1.64V
- Input voltage type
- AC,DC
- DC
- Interface
- SPI
- Isolation Voltage(rms)
- 200V
- 300V
- 500V
- 1kV
- 1.14kV
- 1.5kV
- 1500V
- 2.5kV
- 2.5kV@AC
- 3kV
- 3.55kV
- 3.75kV
- 3750V
- 4000V
- 4kV
- 4.17kV
- 4170V
- 4.243kV
- 4.42kV
- 4.47kV
- Load Current
- 3mA
- 4.4mA
- 7.7mA
- 10mA
- 12mA
- 20mA
- 30mA
- 40mA
- 50mA
- 60mA
- 80mA
- 90mA
- 100mA
- 110mA
- 120mA
- 130mA
- 140mA
- 150mA
- 160mA
- 170mA
- Load Type
- AC
- AC,DC
- Load Voltage
- 110VAC~220VAC
- 50VAC~280VAC
- 0V~240V
- 0V~24V
- 0V~400V
- 0V~48V
- 0V~500V
- 0V~600V
- 0V~60V
- 0V~800V
- 1V~100V
- 1V~150V
- 1V~200V
- 1V~24V
- 1V~48V
- 1V~60V
- 1V~80V
- 1.5V~24V
- 1.5V~32V
- 1.5V~33V
- Number of Channels
- 1
- 2
- 3
- 4
- Number of Drivers
- 1
- Number of Outputs
- 1
- 2
- 4
- On Resistance
- 0.75mΩ
- 20mΩ
- 22mΩ
- 28mΩ
- 30mΩ
- 33mΩ
- 35mΩ
- 40mΩ
- 45mΩ
- 50mΩ
- 60mΩ
- 66mΩ
- 68mΩ
- 69mΩ
- 70mΩ
- 80mΩ
- 81mΩ
- 83mΩ
- 90mΩ
- 100mΩ
- Operating Temperature
- -20℃~+75℃
- -20℃~+85℃
- -25℃~+100℃
- -25℃~+40℃
- -25℃~+50℃
- -25℃~+85℃
- -30℃~+100℃
- -30℃~+110℃
- -30℃~+70℃
- -40℃~+100℃
- -40℃~+105℃
- -40℃~+110℃
- -40℃~+115℃
- -40℃~+125℃
- -40℃~+125℃@(Tj)
- -40℃~+135℃
- -40℃~+70℃
- -40℃~+85℃
- -45℃~+100℃
- -50℃~+110℃
- Output Current
- 1uA
- 3uA
- 5uA
- 8uA
- 12uA
- 14uA
- 20uA
- 30uA
- 70uA
- 500uA
- 2mA
- 8mA
- 10mA
- 12mA
- 20mA
- 25mA
- 30mA
- 40mA
- 50mA
- 60mA
- Output Type
- Darlington transistor
- FET
- Photodarlington
- Photodiodes
- Phototransistor
- Peak Off-state Voltage(Vdrm)
- 400V
- Peak Output Current(sink)
- 2A
- 4A
- Peak Output Current(source)
- 2A
- 4A
- Propagation Delay tpLH/tpHL
- 0.5us
- 1.1us
- 1.1us;500ns
- 1.2us;800ns
- 1.4us;1us
- 1.5us
- 1.6us;1us
- 100ns
- 100ns;130ns
- 100us
- 10us;2us
- 110ns
- 11us
- 120ns
- 120ns;150ns
- 130us;30us
- 140ns;40ns
- 145ns;165ns
- 150ns
- 160ns;200ns
- RMS On-State Current(It(rms))
- 60mA
- 70mA
- 80mA
- 100mA
- 150mA
- 1A
- Receiving End Voltage
- 40V
- 55V
- 70V
- 80V
- Relay Contact Form
- 1 Form A
- 1 Form A(SPST-NO)
- 1 Form A(SPST-NO),1 Form B(SPST-NC)
- 1 Form B(SPST-NC)
- 1 Form C(SPDT-NO,NC)
- 2 Form A
- 2 Form A(DPST-NO)
- 2 Form A(SPST-NO)
- 2 Form B(SPST-NC)
- SPST-NO(1 Form A)
- Reverse Voltage
- 3V
- 5V
- 6V
- 9V
- Rise Time
- 56ns
- 57ns
- Rise time
- 1.6us
- 1.6us@2mA,100Ω
- 1.8us@2mA,100Ω
- 1.9us
- 100ns
- 100us
- 100us@10mA,100Ω
- 100us@20mA,100Ω
- 10us
- 10us@2mA,100Ω
- 12us
- 14us
- 15us
- 15us@1mA,1kΩ
- 16us@2mA,100Ω
- 18us
- 18us@2mA,100Ω
- 18us@5mA,100Ω
- 1us
- 2.3us
- SCR Type
- One-way thyristor
- Two-way thyristor
- Static dv/dt
- 2000V/us
- Supply Voltage
- -0.5V~+30V
- 0V~12V
- 1.26V
- 1.27V
- 1.3V
- 1.36V
- 1.37V
- 1.4V
- 1.43V
- 1.45V
- 1.5V
- 1.55V
- 1.56V
- 1.57V
- 1.6V
- 1.6V~18V
- 1.65V
- 1.67V
- 1.7V
- 2V~18V
- Turn-off time
- 0.025ms
- 0.5ms
- 1.2ms;2ms
- 1.3ms
- 1.55ms
- 1.5ms
- 1.6ms;800us
- 100us
- 10ms
- 10us
- 110us
- 115us
- 120us
- 125us
- 125us;150us
- 130us
- 140us
- 150us
- 15us
- 160us
- Turn-on time
- 1.01ms
- 1.12ms
- 1.1ms
- 1.22ms
- 1.25ms
- 1.2ms
- 1.3ms
- 1.4ms
- 1.4ms;700us
- 1.5ms
- 1.66ms
- 1.7ms
- 1.89ms
- 1.8ms
- 100us
- 10ms
- 120us
- 125us
- 125us;150us
- 130us
- Voltage - Load
- 20V
- 30V
- 40V
- 50V
- 60V
- 70V
- 75V
- 80V
- 100V
- 110V
- 200V
- 230V
- 250V
- 280V
- 300V
- 350V
- 400V
- 600V
- 800V
- 1kV
- Zero Crossing Circuit
- No
- None
- Yes
- zero-cross
- No
- Yes
Quantity
-
New look survey
12610 items in total
- 1
- 2
- 3
- 4
- 5
- 6
- 505