This website requires JavaScript.

JLCPCB SMT Parts Library & Component Sourcing

Coupons
Help
Ship to
Feedback
Switch to Old Page

Others

(5592)
The newly added parts get to this category first before giving them the appropriate category so maybe you can find your part here if it doesn't appear in the other categories
  • Manufacturer
    • --
    • 0.5A-NPBX(30)
    • 013.14.145
    • 040-3 HD CONN 125P CAP ASSY
    • 1508-0-57-15-00-00-03-0
    • 1GLOBAL
    • 1nce
    • 2.5
    • 2.54MM 2*20P
    • 20533-050E
    • 2311766-1
    • 2408-IC51-2084-1052-55-ND
    • 2J
    • 2Pai Semi
    • 2PAI Semiconductor
    • 3-794619-4
    • 30AWG
    • 3M
    • 3PEAK
    • 470K
  • PackageType
    • -FL
    • 0.32 OLED 14p
    • 0.5 OLED 14p
    • 0.6mm-hole
    • 0154063DRL
    • 0201 (0603 Metric)
    • 0603/SOD-523F
    • 1.5-OLED
    • 1.54-TFT
    • 10*6mm Relay
    • 100-TFBGA_9X9
    • 1008 (2520 Metric)
    • 1010SMD
    • 10mm M3
    • 10P
    • 10x10x3,3mm
    • 12-pin 9mm LED
    • 12-pin-FPC
    • 12.2mm × 16.0mm × 2.3mm
    • 1206 reverse mount
  • Allowable Voltage (AC)
    • 300V
  • Allowable Voltage (DC)
    • 385V
  • Capacitance
    • 6.8nF
    • 10uF
  • Clamping Voltage
    • 775V
  • Color
    • Black
    • Green
  • Contact Material
    • Copper Alloy
    • Phosphor bronze
  • Contact Plating
    • Gold
    • Tin
  • Contact Type
    • Bottom Contact
  • Current Rating
    • 1A
  • Current Rating (Max)
    • 2A
    • 3A
  • DC Resistance (DCR)
    • 36mΩ
    • 60mΩ
    • 76mΩ
    • 80mΩ
    • 99mΩ
    • 160mΩ
    • 235mΩ
    • 300mΩ
    • 388mΩ
  • FFC, FCB Thickness
    • 0.3mm
  • Frequency - Self Resonant
    • 53MHz
  • Height Above Board
    • 1.2mm
  • Inductance
    • 1.5uH
    • 3.3uH
    • 3.9uH
    • 4.7uH
    • 22uH
  • Insulation Height
    • 4.6mm
  • L
    • 5.5mm
  • LED
    • Without LED
  • Lifetime @ Temp
    • 2000hrs@85℃
  • Locking Feature
    • Clamshell
  • Maximum Energy
    • 140J
  • Mounting Style
    • Straight pin
  • Mounting Type
    • Brick nogging
    • Straight
    • Surface Mount,Right Angle
  • Number of Contacts
    • 10P
  • Number of Holes
    • 16P
  • Number of Leg
    • 6
  • Number of Lines
    • 2
  • Number of PINs Per Row
    • 9
  • Number of Pins
    • 18P
  • Number of Ports
    • 1
  • Number of Rows
    • 双排
    • 1
  • Operating Temperature
    • -40℃~+105℃
    • -40℃~+125℃
    • -40℃~+85℃
  • Operating Temperature Range
    • -25℃~+85℃
    • -40℃~+105℃
    • -40℃~+85℃
  • Peak Current
    • 4.5kA
  • Pitch
    • 0.5mm
    • 2.54mm
    • 2mm
    • 5.08mm
  • Q @ Freq
    • 30@1.25MHz
  • Rated Current
    • 940mA
    • 1.2A
    • 2.2A
    • 2.5A
    • 2.6A
    • 100A
  • Rated Voltage
    • 16V
  • Rated Wattage
    • 600mW
  • Ratings
    • AEC-Q200
  • Ripple Current
    • 23mA@120Hz
  • Row Spacing
    • 2.54mm
    • 2mm
  • Saturation Current (Isat)
    • 600mA
    • 1.65A
    • 1.75A
    • 1.9A
    • 3.6A
    • 3.7A
    • 4.2A
  • Shielding
    • Unshielded
  • Subclass
    • X2
  • Tolerance
    • ±10%
    • ±20%
    • ±30%
  • Typical Capatitance
    • 420pF@1kHz
  • Varistor Voltage
    • 470V
  • Voltage Rating (Max)
    • 200V
    • 250V
  • Voltage(AC)
    • 310V
  • φD
    • 4mm
Results remaining: 5592
Quantity
-
New look survey
5592 items in total
  • 1
  • 2
  • 3
  • 4
  • 5
  • 6
  • 224