JLCPCB SMT Parts Library & Component Sourcing
Switch to Old Page
Power Management ICs
(1096)
Power management ICs are used to manage power devices in host systems and are commonly used in cell phones, various mobile terminal devices, and in the mechatronic field.JLCPCB offers a wide range of high-quality Power Management ICs for PCB assembly from industry-leading manufacturers such as Texas Instruments, Analog Devices, STMicroelectronics, ON Semiconductor and more.
- AC-DC Controllers & Regulators (65)
- Battery Management ICs (89)
- Battery Protection ICs (8)
- DC-DC Controllers (3)
- DC-DC Converters (256)
- Dropout Regulators(LDO) (55)
- Gate Drive ICs (26)
- Linear Voltage Regulators (19)
- Linear Voltage Regulators (LDO) (136)
- Low Dropout Regulators(LDO) (4)
- Monitors & Reset Circuits (35)
- Motor Driver ICs (33)
- PMIC - Battery Management (19)
- PMIC - Power Distribution Switches (8)
- PMIC - Supervisors (4)
- Power Distribution Switches (19)
- Power Management Specialized - PMIC (10)
- Power Module AC-DC (3)
- Power Modules (229)
- Power Over Ethernet Controllers (1)
- Switching Controllers (20)
- Voltage References (48)
- Wireless Charge-Discharge ICs (2)
- Manufacturer
- ACTIVE-SEMI
- ADI(亚德诺)
- ADI/MAXIM
- AIPULNION(Guangzhou Aipu Elec Tech)
- Allegro MicroSystems, LLC
- Analog Devices
- Anpec Elec
- Ascend
- AVAGO(Broadcom)
- AWINIC(Shanghai Awinic Tech)
- Axelite Tech
- BITEK(Beyond Innovation Tech)
- BL(Shanghai Belling)
- Bothhand Enterprise
- BROADCHIP
- BYD
- Celfras
- Changjiang Electronics Tech (CJ)
- Chip-Rail
- Chiphom
- PackageType
- 25.4×25.4×12mm
- 48-QFN (7mm x 7mm)
- BGA
- BGA-25
- CSOIC-20-7mm
- D2PAK
- D2PAK-5
- DFN(PLP)1010-4
- DFN-10-EP(3x3)
- DFN-12-EP(2x2)
- DFN-12-EP(3x3)
- DFN-20-EP(3.5x4.5)
- DFN-4-EP(1.2x1.6)
- DFN-6(1.6x1.9)
- DFN-6-EP(2x2)
- DFN-8(2x2)
- DFN-8(3x3)
- DFN-8-EP(2x2)
- DFN-8-EP(2x3)
- DFN-8-EP(3x2)
- Breakdown Voltage
- 800V
- ChipType
- Simple reset/Power-on reset
- Voltage detector
- Current - Supply (Max)
- 20uA
- 50uA
- 6mA
- Dropout Voltage
- 150mV@50mA
- 220mV@(50mA)
- 350mV@(100mA)
- 1.3V@(1A)
- Duty Cycle
- 96%
- Duty Cycle (Max)
- 93%
- Efficiency
- 78%
- Function
- boost converterType
- Step-Down
- Step-down type
- Step-Up
- Step-Up, Step-Down, Step-Up/Step-Down
- Step-Up/Step-Down
- Input Voltage
- 0.6V~5V
- 900mV~6.5V
- 1V~6.5V
- 1.5V~10V
- 1.5V~12V
- 2V~24V
- 2.2V~5.5V
- 2.5V~5.5V
- 2.55 V ~ 5.5 V
- 2.6V~5.5V
- 2.7V~16V
- 2.7V~5.5V
- 2.97V~3.63V
- 3V~36V
- 4.116 V ~ 5.5 V
- 4.5V~18V
- 4.5V~30V
- 4.75V~30V
- 5V~24V
- 5V~55V
- MAX Output Current
- 50mA
- 100mA
- 200mA
- 300mA
- 500mA
- 1A
- Maximum Charge Current
- 300mA
- 0.38A
- 1A
- 2.1A
- Maximum Input Voltage
- 5.5V
- 6V
- 7V
- 10V
- 12V
- 15V
- 16V
- 24V
- 35V
- Noise
- 0.004%Vout
- Noise - 10Hz to 10kHz
- 120uVrms
- 20uVrms
- 37uVrms
- 52uVrms
- Number of Cells
- 1~12
- Number of Outputs
- 1
- 2
- 3
- Number of Voltages Monitored
- 1
- On Resistance
- 450mΩ
- Operating Temperature
- -20°C ~ 125°C(TA)
- -20°C ~ 85°C
- -20°C ~ 85°C(TA)
- -25°C ~ 85°C(TA)
- -25°C ~ 85°C(TA)
- -25℃~+85℃
- -40°C ~ 125°C
- -40°C ~ 125°C(TA)
- -40°C ~ 125°C(TJ)
- -40°C ~ 125°C(TA)
- -40°C ~ 85°C
- -40°C ~ 85°C(TA)
- -40°C ~ 85°C(TA)
- -40℃ ~ 125℃
- -40℃ ~ 125℃(TJ)
- -40℃ ~ 150℃(TJ)
- -40℃ ~ 85℃
- -40℃~+105℃@(TA)
- -40℃~+125℃
- -40℃~+125℃@(TA)
- Output Configuration
- Negative
- Positive
- Output Current
- 7mA
- 10mA
- 12mA
- 15mA
- 20mA
- 25mA
- 100mA
- 200mA
- Output Current (Max)
- 45mA
- 1A
- 1.2A
- 1.5A
- 2A
- 3A
- 5A
- 6A
- Output Isolation
- Isolation
- Output Polarity
- Positive electrode
- Output Type
- Adjustable
- Adjustable (Programmable)
- Fixed
- Open Drain
- Open Drain;Push Pull
- Programmable
- Push Pull
- Output Voltage
- 800mV~5.5V
- 1.25V
- 1.5V
- 2.5V
- 3.3V
- 5V
- Power (Watts)
- 3W
- Power Supply Rejection Ratio (PSRR)
- 50dB@(1kHz)
- 62dB@(120Hz)
- 63dB@(1kHz)
- 65dB@(120Hz)
- 75dB@(120Hz)
- Quiescent Current (Iq)
- 1uA
- 8uA
- 40uA
- 100uA
- 110uA
- 0.55mA
- 0.6mA
- 800uA
- Reference Type
- parallel connection
- Series
- series connection
- Splitter
- Reset Active Level
- Active High;Active Low
- Active Low
- Reset Timeout
- 100ms
- 140ms
- 200ms
- Supply Current
- 900nA
- 1.5uA
- 50uA
- 100uA
- 460uA
- 1.4mA
- Supply Voltage
- 2.7V~6V
- 4.5V~5.5V
- 4.5V~6V
- 4.65V~5.5V
- 7.5V~14V
- 20V
- Switch tube (built-in/external)
- 内置
- 外置
- Switching Frequency
- 3kHz
- 10kHz
- 72kHz
- 300kHz
- 600kHz
- 1.1MHz
- 1.4MHz
- 1.5MHz
- 1.6MHz
- 2MHz
- Synchronous Rectification
- NO
- Yes
- Temperature Coefficient
- 100ppm/°C
- 10ppm/°C
- 150ppm/°C
- 20ppm/°C
- 20ppm/℃
- 25ppm/°C
- 30ppm/°C
- 50ppm/°C
- 50ppm/℃
- 75ppm/°C
- 80ppm/℃
- Threshold Voltage
- 2.19V
- 2.63V
- 2.93V
- 3.09V
- 4V
- 4.38V
- Tolerance
- ±0.1%
- ±0.2%
- ±0.3%
- ±0.4%
- ±0.5%
- ±0.6%
- ±1%
- ±1.5%
- ±2%
- ±3%
- Topology
- Boost
- Boost;Flyback
- Buck
- Buck, Boost, Buck-Boost
- Charge Pump
- Flyback
- Step-down
- Type
- Isolated Module
- Type of Battery
- 多化学
- Voltage - Input (Max)
- -35V
- 6V
- 24V
- 30V
- 35V
- 40V
- 42V
- Voltage Dropout (Max)
- 220mV @ 300mA(typ),-
- 900mV @ 30mA
- 1.1V @ 150mA
- 1.2V @ 100mA
- 1.7V @ 40mA(typ)
- 2V @ 1A (Typ)
- 2V @ 500mA (Typ)
- Vout/Iout
- 12V / 250mA
- standby current
- 4uA
- 95uA
- 1.9mA
- 2mA
Quantity
-
New look survey
1096 items in total
- 1
- 2
- 3
- 4
- 5
- 6
- 44