JLCPCB SMT Parts Library & Component Sourcing
Switch to Old Page
- Manufacturer
- ABB
- Advanced Energy
- Advantech
- Aimtec
- AIPULNION(Guangzhou Aipu Elec Tech)
- Allegro MicroSystems, LLC
- Alpha & Omega Semicon
- Analog Devices
- Analog Devices Inc./Maxim Integrated
- Analog Technologies
- ARCH
- Artesyn
- Astrodyne TDI
- Ault / SL Power
- Bel Fuse
- Bellnix Co., LTD
- Burr-Brown
- C-Ton Industries
- CEL
- Central Semicon
- PackageType
- 11.6x6.0x10.0mm
- 11.6x9.0x17.5mm
- 15-QFN (15x15)
- 19.6x6x10mm
- 21-QFN (15x15)
- 25.40×25.40×12mm
- 25.4x25.4x11
- APM-16-CAB
- APM-19-CBC
- B0QFN-23(3.5x4)
- B1QFN-39(9x11)
- B1QFN-41(9x11)
- B1QFN-47(9x15)
- B1QFN-52
- B1QFN-53(6x10)
- B2QFN-41(10x16)
- B2QFN-52
- B3QFN-15(5x5.5)
- B3QFN-18(7x9)
- B3QFN-22(6.5x7.5)
- Conversion Efficiency
- 42%
- 45%
- 49%
- 50%
- 52%
- 54%
- 55%
- 56%
- 57%
- 58%
- 59%
- 60%
- 60%~70%
- 61%
- 62%
- 63%
- 63.5%
- 64%
- 65%
- 66%
- Conversion Type
- AC-DC
- AC-DC;AC/DC-DC
- DC-DC
- Feature
- Overcurrent Protection;Short Circuit Protection Self-Recovery
- Overcurrent Protection;Short Circuit Protection Self-Restoring
- Overcurrent Protection;Short-Circuit Protection
- Overcurrent Protection;Short-Circuit Protection
- Short-Circuit Protection
- Short-Circuit Protection;Low-Power Consumption
- Short-Circuit Protection
- Short-Circuit Protection;Low-Power Consumption
- Thermal Protection;Overcurrent Protection;Short-Circuit Protection
- Function
- boost converterType
- Buck-boost type
- Step Down
- Step-down type
- Input Voltage
- 3V~5.5V
- Input Voltage(AC)
- 100VAC~240VAC
- 100VAC~300VAC
- 100VAC~375VAC
- 120VAC~305VAC
- 176VAC~528VAC
- 187VAC~276VAC
- 80VAC~264VAC
- 80VAC~275VAC
- 80VAC~305VAC
- 85VAC~264VAC
- 85VAC~265VAC
- 85VAC~270VAC
- 85VAC~305VAC
- 85VAC~528VAC
- 90VAC~264VAC
- 90VAC~305VAC
- 90VAC~308VAC
- 90VAC~318VAC
- 90VAC~528VAC
- Input Voltage(DC)
- -32V~-18V
- -32V~-7V
- -60V~-36V
- 0.5V~5.5V
- 500mV~5.5V
- 0.65V~3.3V
- 0.65V~6V
- 650mV~1.3V
- 650mV~6V
- 1V~20V
- 1.3V~12V
- 1.3V~4.2V
- 1.6V~14.5V
- 1.8V~5.3V
- 1.8V~6V
- 2V~16V
- 2V~6V
- 2.2V~5.5V
- 2.25V~3.6V
- 2.25V~5.5V
- Insulated Voltage
- 500V
- 725V
- 750V
- 1000V
- 1kV
- 1.5kV
- 1.5kV@AC
- 1500V
- 1.6kV
- 1.8kV
- 1.92kV
- 2kV
- 2.25kV
- 2.5kV
- 2.5kV@AC
- 2.828kV
- 3000V
- 3000V@AC
- 3kV
- 3kV@AC
- Isolated Or Voltage Regulation
- Isolated Unregulated
- Isolation
- Non-Insulated
- Non-isolated
- Isolation or not
- Isolation
- Non-Insulated
- Maximum Capacitive Load
- 22uF
- 47uF;680uF
- 100uF
- 110uF
- 150uF;680uF
- 160uF
- 200uF
- 220uF
- 330uF
- 470uF
- 500uF
- 560uF
- 600uF
- 680uF
- 680uF;330uF
- 800uF
- 820uF
- 1000uF
- 1000uF;2200uF
- 1100uF
- Number of Outputs
- 1
- Number of channel
- 1
- 2
- 3
- 4
- Operating Temperature range
- -40℃~+105℃
- -50℃~+115℃
- Output Channel
- 1
- 2
- 3
- 4
- Output Current (Max)
- ±0.034A
- ±0.042A
- ±0.1A
- ±1000mA
- ±100mA
- ±100mA;±10mA
- ±110mA
- ±111mA
- ±112mA
- ±112mA;±6mA
- ±1250mA
- ±125mA
- ±1500mA
- ±152mA;±15mA
- ±166mA
- ±167mA
- ±2000mA
- ±200mA
- ±200mA;±10mA
- ±200mA;±20mA
- Output Power
- 0.25mW
- 0.5mW
- 0.9mW
- 1mW
- 99mW
- 100mW
- 101mW
- 240mW
- 248mW
- 249mW
- 250mW
- 251mW
- 252mW
- 300mW
- 441mW
- 495mW
- 500mW
- 502mW
- 504mW
- 510mW
- Output Voltage
- -1.8V~5.3V
- -12V
- -12V~12V
- -15V
- -15V~-2.5V;2.5V~15V
- -15V~-3.3V
- -15V~-3V
- -15V~15V
- -17V~-3V
- -18V~18V
- -24V;-48V;-72V
- -24V~24V
- -26.5V~-0.5V
- -3.3V~3.3V
- -3.5V~15V
- -3V~3V
- -4V~20V
- -5.2V
- -5V
- -5V~5V
- Power
- 0.25mW
- 0.5mW
- 1mW
- 100mW
- 101mW
- 108mW
- 0.2W
- 240mW
- 248mW
- 249mW
- 0.25W
- 250mW
- 251mW
- 252mW
- 330mW
- 441mW
- 495mW
- 499mW
- 500mW
- 504mW
- Protective function
- Overcurrent Protection;Short Circuit Protection Self-Recovery
- Overcurrent Protection;Short Circuit Protection Self-Restoring
- Overcurrent Protection;Short-Circuit Protection
- Short-Circuit Protection
- Short-Circuit Protection,Low-Power Consumption
- Short-Circuit Protection;Low-Power Consumption
- Undervoltage Protection;Overcurrent Protection;Overvoltage protection
- Switch tube (built-in/external)
- 内置
- Switching Frequency
- 450kHz
- TYPE
- Boost type
- Buck-boost type
- Step Down
- Step-down type
- input voltage (Vdc)
- -32V~-11.5V
- -32V~-15V
- -32V~-18V
- -32V~-8V
- 1.8V~6V
- 2.4V~5.5V
- 2.5V~5.5V
- 2.8V~5.5V
- 2.9V~14V
- 2.9V~3.6V
- 2.9V~5.5V
- 2.95V~17V
- 2.97V~3.03V
- 2.97V~3.63V
- 2.97V~3.6V
- 3V
- 3V~14.4V
- 3V~17V
- 3V~18V
- 3V~3.63V
Quantity
-
New look survey
50018 items in total
- 1
- 2
- 3
- 4
- 5
- 6
- 2001