JLCPCB SMT Parts Library & Component Sourcing
Switch to Old Page
Terminal
(7155)- BV Terminal (8)
- Closed-End Terminal (8)
- E Terminal (1419)
- EN Terminal (388)
- FRD / MPD Terminal (43)
- Knife Terminal (18)
- Magnetic Wire Terminal (7)
- No-Break Wire Clamp (1)
- PCB Welding Terminal (1086)
- Quick Terminal (654)
- Ring Terminal (1350)
- SC Terminal (1438)
- SMD Quick Terminal (58)
- Spade Terminal (631)
- Square Copper Terminal (8)
- Wire Pin Terminal (38)
- Manufacturer
- --
- ABB
- Altech
- American Electrical Inc.
- Amphenol ICC
- BZXC
- C&K
- Ckmtw(Shenzhen Cankemeng)
- CNC Tech
- CNNT(Shenzhen Connection Elec)
- CNQWT
- CONCORD ELECTRONICS
- Conta-Clip, Inc.
- DEGSON
- Delixi Electric
- Dinkle
- EAO
- EATON
- ECLIPSE TOOLS
- ERNI Elec
- PackageType
- 2.5-4.0mm2
- DIP-4P,11.1x9.2mm
- DIP-4P,11.3x9.2mm
- DIP-4P,14x12mm
- DIP-4P,15.5x12mm
- DIP-6P,14.5x14.5mm
- DIP-6P,15x13.1mm
- DIP-6P,18x15mm
- DIP-6P,26x20.6mm
- DIP-8P,18x15mm
- DIP-8P,20x16mm
- H11.2
- P=3mm
- Plugin
- Plugin,P=10mm
- Plugin,P=3.5mm
- Plugin,P=5mm
- Plugin,P=7.5mm
- Plugin-4P,10.5x10mm
- Plugin-4P,10x8mm
- Blade Width
- 2.8mm
- 4.8mm
- 6.25mm
- 6.3mm
- 7.8mm
- Body Material
- Brass
- Copper
- Copper alloy
- Phosphor Bronze
- Red Copper
- Steel
- Connectable Bits
- 1
- 2
- 3
- Connector Type
- Circular terminal
- Fork terminal
- Quick connect terminal
- Tube Terminal
- Contact Material
- Aluminum
- Aluminum alloy
- Brass
- Copper
- Copper alloy
- Nickel
- Tin
- Contact Plating
- Nickel
- Tin
- Current Rating
- 6A
- 7.5A
- 10A
- 15A
- 18A
- 20A
- 24A
- 25A
- 30A
- 35A
- 40A
- 45A
- 50A
- 55A
- 60A
- 70A
- 75A
- 80A
- 85A
- 90A
- Height Above Board
- 10.2mm
- 10.5mm
- 10mm
- 11.2mm
- 11.8mm
- 11mm
- 12.5mm
- 12.6mm
- 12mm
- 13.5mm
- 13.85mm
- 13mm
- 14.1mm
- 14mm
- 15.2mm
- 15.5mm
- 15mm
- 16.7mm
- 16mm
- 17.1mm
- Number of Leg
- 1
- 2
- 4
- 6
- 7
- 8
- 9
- 10
- 12
- 14
- 16
- 18
- 20
- 25
- 30
- 36
- Ontology Coating
- Gold
- Lead-tin
- Nickel
- Silver
- Tin
- Operating Temperature
- -20℃~+105℃
- -40℃~+100℃
- -40℃~+125℃
- Pin Spacing(Adjacent)
- 10mm
- 15mm
- 3.9mm
- 5.15mm
- 5.1mm
- 5.5mm
- 5.6mm
- 5.95mm
- 5mm
- 6.25mm
- 6.2mm
- 6.4mm
- 6.5mm
- 6mm
- 7.2mm
- 7.5mm
- 7mm
- 8.25mm
- 8.3mm
- 8.5mm
- Screw Hole Size
- M3
- M3.5
- M4
- M5
- M6
- M8
- Terminal Type
- Top
- Wire Gauge - AWG
- 1/0
- 10~12
- 10~14
- 12~14
- 12~16
- 12~20
- 14~16
- 14~18
- 14~20
- 16~20
- 16~22
- 18~20
- 18~22
- 2/0
- 20~24
- 20~26
- 22~26
- 250/300
- 2~14
- 3/0
- Wire Gauge - mm2
- 0.21~0.5
- 0.25
- 0.25~1.65
- 0.2~0.5
- 0.34
- 0.3~0.75
- 0.5
- 0.5~1.25
- 0.5~1.5
- 0.5~2
- 0.75
- 0.75~2
- 1.04~2.63
- 1.5
- 1.5~2.5
- 10.52~16.78
- 117.2~152.05
- 16.78~26.66
- 2.5
- 2.5~4
- appearance and shape
- Bench-shaped
- Block-shaped
- Sheet-like
Quantity
-
New look survey 

7155 items in total
- 1
- 2
- 3
- 4
- 5
- 6
- 287