This website requires JavaScript.

JLCPCB SMT Parts Library & Component Sourcing

Coupons
Help
Ship to
Feedback
Switch to Old Page
  • Manufacturer
    • AMPCOM
    • Amphenol ICC
    • ASunDar
    • Bridgee
    • CCB
    • Ckmtw(Shenzhen Cankemeng)
    • CONNFLY Elec
    • DEALON
    • Domestic brand
    • Essentra
    • ETA
    • FiberHome
    • Guangzhou Dtech Elec Tech
    • hanxia
    • Harwin
    • ICEY
    • JLY
    • JST
    • KCL
    • KSS(KAI SUH SUH ENTERPRISE)
  • PackageType
    • P=0.8mm
    • P=2.54mm
    • Plugin
    • Plugin,P=2mm
    • SMD
  • 1st connector
    • SMA Female
    • SMA Series Male
  • ACWithstandVoltageVAC
    • 5600
    • 7000
    • 10500
    • 21000
  • Applicable equipment
    • Banana Plug Devices such as Speaker Amplifiers
    • Equipment with Banana Plug Terminal
    • Extension of computer laptop USB port
  • Applicable scope
    • Appliances with cloverleaf plugs
  • Apply
    • 10P MIL
    • 20P MIL
    • 34P MIL
    • 34P/40P MIL
    • 40P
    • 40P MIL
    • 50P/MDR
    • Universal form
  • Attenuation value
    • 10 Decibels
    • 20db
  • Cable termination
    • Crimping
  • Cable type
    • Multi-core
  • Category
    • Cable
    • Electronic Wire
    • Enamelled wire
    • Network cable
    • Optical fiber
    • Test Lead
  • Colour
    • Black
    • Blue
    • Brown, orange, gray, white, purple, red, green, blue, yellow, black
    • Brown, Orange, Gray, White, Red, Green, Blue, Yellow, Black
    • Brown, orange, red, green, blue, yellow, black
    • Gray
    • Green
    • Green, blue, black
    • Orange
    • Orange, gray, white, red, green, blue, yellow, black
    • Orange, white, red, blue, yellow, black
    • Orange, white, red, yellow, black
    • Purple
    • Red
    • Red and white
    • Red, black
    • Red, green, black
    • Red, Green, Blue, Yellow, Black
    • Red, green, yellow, black
    • Red, yellow, black
  • Conductor material
    • Bare copper
    • Copper
  • Connection method
    • Screw-on, No Soldering Required
    • Twist screw without welding
  • Connection mode
    • Double-headed reverse
    • Double-headed same direction
  • Connector impedance
    • 50 ohms
  • Connector type
    • First-Generation IPEX Terminal
    • Fourth-Generation IPEX Terminal
    • High Imitation 0.81 Generation Terminal, Gold-Plated
    • High imitation 1.13 generation terminal, gold-plated
    • High-Imitation 0.81 Generation 3 Terminal, Gold-Plated
    • High-Imitation 0.81 Generation Terminal, Gold-Plated
    • High-Imitation 1.13 Generation Terminals, Gold-Plated
    • Plug to plug
    • Third-generation IPEX terminals
  • Core material
    • Enameled Copper
    • Pure Copper
    • Silver-plated Wire Core
  • Core specifications
    • 0.75mm²×3
  • Core wire gauge
    • AWG17
    • AWG18
    • AWG20
    • AWG22
  • CoreWireGauge
    • 0.81 white coaxial cable, OD: 0.81
    • 0.81-inch Blue Coaxial Cable, Outer Diameter (OD): 0.81 inch
    • 1.13 white coaxial cable, OD: 1.13
    • 24AWG copper-clad aluminum
    • 26 AWG Pure Copper
    • 26AWG
    • 26AWG copper clad aluminum
    • 26AWG copper-clad aluminum
    • 28AWG
    • 28AWG copper conductor
    • 28AWG Pure Copper
    • 28AWG pure copper
    • 30AWG
    • 30AWG oxygen-free copper
    • 30AWG Pure Copper
    • 30AWG pure copper
    • 32AWG
    • 32AWG Pure Copper
    • 32AWG pure copper
    • 32AWGCopper
  • Corresponding power
    • 100W-600W
    • 100W-750W
    • 50W-400W
    • 50W-750W
    • 750W
  • Data Rate
    • 115.2Kbps
  • External covering
    • Flame-Retardant PVC Material
    • PVC
  • First connector
    • SMA Male
    • SMA Series Male
  • Flat line width
    • 3.7mm
  • Gender of the first connector
    • Male
  • Insert material
    • Nickel-Plated Brass
  • InsertionLoss
    • Maximum 0.3dB
    • ≤0.2dB
    • ≤0.3dB
  • Installation type
    • Free suspension
    • Soldering
  • Interface
    • FC-FC
    • FC-ST
    • First-Generation IPEX Terminal
    • Fourth-Generation IPEX Terminal
    • Gold-plated connector
    • High Imitation 0.81 Generation Terminal, Gold-Plated
    • High-Imitation 0.81 Generation 3 Terminal, Gold-Plated
    • High-Imitation 0.81 Generation Terminal, Gold Plated
    • High-Imitation 1.13 Generation Terminals, Gold-Plated
    • LC-FC
    • LC-LC
    • LC-SC
    • LC-ST
    • RJ45
    • SC
    • SC-FC
    • SC-LC
    • SC-SC
    • SC-ST
    • ST
  • Interface material
    • Gold Plated
    • Nickel Plated
  • Interface type
    • DB37 Male
    • Female to female
    • Male to male
    • Plug, Male Pins
    • Receptacle,FemaleReceptacle
    • Socket
    • Socket, female socket
  • Joint material
    • Gold Plated
    • Pure copper gold-plated + aluminum sleeve
  • Joint type
    • 3.5mm
  • Length
    • 0.5m
    • 0.7m
    • 1.5m
    • 1.8m
    • 100m
    • 100mm
    • 10m
    • 120mm
    • 140mm
    • 15m
    • 160mm
    • 1m
    • 200mm
    • 20m
    • 250m
    • 250mm
    • 25m
    • 2m
    • 3.28'(1.00m)
    • 300mm
  • Line length
    • 0.5m
    • 1.5m
    • 1m
    • 20cm
    • 25m
    • 2m
    • 3m
    • 5m
  • Line number
    • 10.0
    • 11.0
    • 12.0
    • 2.0
    • 3.0
    • 4.0
    • 40.0
    • 5.0
    • 6.0
    • 7.0
    • 8.0
    • 9.0
  • Maximum frequency
    • 4GHz
    • 6GHz
    • 12.4GHZ
    • 12.4GHz
    • 18 GHz
    • 18GHz
  • Maximum standing wave ratio
    • 1.35:1
  • NetworkCableConnectionMethod
    • 568B
  • Nominal Cross-section(mm)
    • 0.75
    • 0.8
    • 1.5
    • 1
  • Number of connected ends
    • Double-headed
    • Single Head
  • Number of stitches
    • 10P
    • 11P
    • 12P
    • 2.54mm
    • 2P
    • 2P;4P
    • 30P
    • 3P
    • 40P
    • 4P
    • 5P
    • 6P
    • 7P
    • 8P
    • 9P
    • 2
    • 3
    • 4
    • 5
    • 6
  • Number of wire strands
    • 28/0.0059"
    • 42/0.0039"
  • Outer Diameter(mm)
    • 3.6
    • 3.9
    • 4.5
    • 3
  • Outer material
    • Cotton mesh braided
    • Eco-friendly TPE
    • PVC + cotton mesh braided
    • TPE
  • Plating thickness
  • Plug type
    • Curved Plug
  • Power supply port
    • Micro USB
    • Type-C Power Port
  • Product pins
    • Gold-plated pins
  • Protection level
    • 94V-2
  • Rated VoltageVDC
    • 8000
    • 10000
    • 15000
    • 30000
  • Rated power
    • 2500W Max
  • Rated voltage
    • AC 250V
  • RatedCurrent
    • 16A
    • 20A
    • 30A
  • Remarks
    • Length + wire core specifications
  • ReturnLoss
    • Min50dB
    • ≥50dB
    • ≥53dB
  • Rows
    • 1
  • Second connector
    • SMA Female
    • SMASeries Female
  • Sheath (insulation) diameter
    • 0.200"(5.08mm)
    • 0.232"(5.89mm)
    • 0.240"(6.10mm)
  • Sheath (insulation) material
    • Oil Resistant, Welding Slag Resistant (WSOR)
    • PVC
    • PVC (Polyvinyl chloride)
  • Sheath color
    • Black
  • Shell material
    • Aluminum alloy
    • Aluminum alloy/ABS
    • Copper alloy + aluminum sleeve
    • Engineering ABS
    • Pure copper gold-plated + aluminum ring
    • Silicone + aluminum alloy
    • Thickened galvanized alloy
  • Shield
    • Aluminum foil
    • Aluminum foil shield
    • Aluminum foil, ground wire
    • Unshielded
  • Shielding type
    • Braided wire
  • Specifications
    • 12*0.08-250D
  • Specifications and dimensions
    • 0.25m
    • 180*30mm
    • 2.5 square millimeters
    • 3*2.5mm²
    • 484*86*22mm
  • StrandDesign(mm)
    • 150*0.08
    • 192*0.08
    • 300*0.08
    • 50*0.14
  • Supporting network cables
    • Category 6/Category 5e Ethernet cable
  • Tail processing
    • Tin plated
  • Texture Of Material
    • HDPE/PVC
    • Outer Sheath LSZH Low Smoke Zero Halogen
    • PV outer layer + ceramic core
    • PVC
  • Thickness of contact surface treatment
    • 40.0µin(1.02µm)
    • 5.00µin(0.127µm)
  • Thread clamp
    • Phosphor bronze wire clip
  • ThreadLength
    • 10cm
    • 10cm;20cm
    • 15.24cm
    • 15cm
    • 20cm
    • 30.48cm
    • 30cm
    • 34cm
    • 50cm
    • 8cm
  • Transmission Bandwidth
    • 250MHz
    • 250MHz 
    • 250Mhz
    • 500MHZ
    • 500Mhz
    • 600MHZ
    • 600Mhz
    • 2000MHz
    • 2000Mhz
  • TransmissionSpeed
    • 1000Mbps
    • 100Mbps
    • 10Gbps
    • 40Gbps
  • Twisting Method
    • Eight-core Twisted Pair
    • Twisted pair
  • Type
    • Cat 5e Ethernet Cable
    • Cat5e Shielded
    • Cat5e unshielded
    • Cat6 Unshielded
    • Cat6a 10 Gigabit Ethernet cable
    • Category 6 (Cable)
    • Category 6 Gigabit network cable cotton mesh version
    • Category 6 network extension cable
    • Category 7
    • Category 7 10 Gigabit shielded Ethernet cable
    • Category 7 Gigabit Ethernet cable cotton net style
    • Category 7 shielding
    • Category 7 ultra-thin Gigabit Ethernet cable
    • Category 8 cotton mesh 10 Gigabit network cable (e-sports level)
    • Category 8 Ethernet cable
    • Gigabit high-speed network cable
    • Optical fiber jumper
    • Single mode dual core
    • Single Mode Single Core
    • Super Five Class
  • Wire diameter
    • 0.38mm
    • 1.4mm
    • 2.54mm
    • 2.5mm
    • 3.5mm
    • 3mm
    • 4.9mm
    • Single Strand 3.8mm, Double Strand 7.6mm
  • Wire diameter and gauge
    • 20AWG
  • Wire gauge
    • 16AWG
    • 20AWG
    • 21 AWG
    • 22 AWG
    • 22AWG
    • 24AWG
    • 26AWG
    • 28AWG
    • 30AWG
    • 32AWG
    • 40AWG
  • WireDiameter
    • 0.50±0.01mm
    • 1mm
    • 2.8mm
    • 2mm
    • 3.8mm
    • 5.5mm
    • 5mm
    • 6.0mm
    • 6.5mm
    • 6mm
    • 6mm 
    • 7.2mm
    • 7.4mm
    • 7mm
  • WireRod
    • UL10064 32AWG
    • UL1007 20AWG
    • UL1007 22AWG
    • UL1007 24AWG
    • UL1007 26AWG
    • UL1007 28AWG
    • UL1015 16AWG
    • UL1015 22AWG
    • UL1354 40AWG
    • UL1571 24AWG
    • UL1571 28AWG
    • UL2468 26AWG
    • UL3302 30AWG
  • Wiring sequence
    • 568A/568B
  • application
    • Industrial, signal, control
  • apply
    • Module, wiring rack wire cutter
  • attachment
    • 1 plastic shell, 2 terminals
    • 1 plastic shell, 3 terminals
    • 1 plastic shell, 4 terminals
    • 1 plastic shell, 5 terminals
    • 1 plastic shell, 6 terminals
    • 1 plastic shell, 7 terminals
    • 1 plastic shell, 8 terminals
    • 1 plastic shell, 9 terminals
    • 10 terminals, 1 plastic shell
    • 10 terminals, 2 plastic shells
    • 11 terminals, 1 plastic shell
    • 12 terminals, 2 plastic shells
    • 14 terminals, 2 plastic shells
    • 16 terminals, 2 plastic shells
    • 2 plastic shells, 4 terminals
    • 2 plastic shells, 6 terminals
    • 2 plastic shells, 8 terminals
    • 20 terminals, 2 plastic shells
  • authentication
    • 3C Strong Electricity Safety Certification
  • body material
    • Passivated Stainless Steel
    • Purified stainless steel
  • category
    • 3.5mm Audio Connector
    • 3.5mm audio extension cable
    • 6.35mm audio connector
    • 7-port USB2.0 Hub
    • AUX audio cable male to male
    • Banana speaker head
    • Brake cable
    • D-Sub
    • D-Sub Connector
    • DB9 pin serial crossover cable
    • Dual Banana Plug Speaker Cable
    • Earphone and microphone two-in-one adapter cable
    • HD TV cable
    • Headphone two-in-one adapter cable
    • International Three-Prong Power Cord
    • Metal BNC connector
    • Network straight through head connector
    • RCA audio connector
    • Servo brake line
    • Servo power line
  • characteristic
    • Pin lock
  • colour
    • Black
    • Black, single core
    • Blue-Black
    • Orange
    • Silver
    • Silver Gray
    • White
    • Yellow-green
  • conductor
    • Bare copper
    • Tin-plated copper core
  • frequency
    • 18GHz MAX
  • function
    • Expand computer USB port
    • Extend Network Signal
  • grade
    • UL style 21215
  • height
    • 0.081"(2.05mm)
  • impedance
    • 50 ohms
    • 50Ohms
    • 50 Ohm
    • 50Ohm
  • interface
    • 3.5mmMale
    • 6.5mmMale
    • Gold Plated
    • Outer shell contact
    • RCAMale
    • RJ45
    • USB 2.0*7
    • USB2.0
  • length
    • 0.1 Inches
    • 0.246'(75.00mm,2.95")
    • 0.492'(150.00mm,5.91")
    • 0.984'(300.00mm,11.81")
    • 1000mm
    • 100M
    • 12cm
    • 2000mm
    • 3.28'(1.00m)
    • 3000mm
    • 4000mm
    • 5000mm
  • material
    • Phosphor Bronze, Tin-plated
  • material quality
    • ABS + Metal
    • ABS shell
    • Cold-rolled steel plate
    • Eco-Friendly ABS
    • NYLON 66
    • Oxygen-free copper core
  • maximum power
    • 2 W
    • 2W
  • packing
    • Fashion Color Box
  • power
    • ≤350W(0-50m)
  • resolving power
    • 4K/60Hz
    • 4K 60HZ
  • shield
    • Aluminum foil + braided mesh
    • Dual magnetic ring + foam braided
    • Unshielded
  • spacing
    • 0.8mm
    • 1.25mm
    • 1.2mm
    • 1.5mm
    • 1mm
    • 2.54mm
    • 2.5mm
    • 2mm
    • 3.96mm
    • 3mm
    • 4.2mm
  • specifications
    • 16mm
  • texture of material
    • Passivated Stainless Steel
  • transmission speed
    • 480Mbps
  • type
    • BNC male connector crimping/welding accessories
    • HN Male Connector Clamp/Welding Attachment
    • SHV Plug-style Straight Connector
    • SMA Connector Crimping/Welding Accessories
    • SMA male right-angle connector crimping/welding accessories
    • Terminal wire
  • voltage
    • 450V/750V
    • 600 V
  • weight
    • About 1.3kg
  • width
    • 0.197"(5.00mm)
  • working temperature
    • -25°C ~ 80°C
Results remaining: 1623
Quantity
-
New look survey
1623 items in total
  • 1
  • 2
  • 3
  • 4
  • 5
  • 6
  • 65