JLCPCB SMT Parts Library & Component Sourcing
Switch to Old Page
Polymer Aluminum Capacitors
(8770)
- Manufacturer
- AISHI(Aihua Group)
- APAQ Tech
- Capxon International Elec
- Changzhou Huawei Elec
- Chinsan
- ChuangHui Electronics
- Cornell Dubilier Electronics
- DMBJ
- FSD-CON
- HYNCDZ
- jieerrui
- KEMET
- KNSCHA
- Lelon
- Made in China
- Man Yue Tech
- Murata Electronics
- Nantong Jianghai Capacitor
- NCC(Nippon Chemi-Con)
- Nichicon
- PackageType
- 10x10.5mm
- 10x12.5mm
- 10x15mm
- 5x8mm
- 5x9mm
- 6.3x14mm
- 6.3x7.7
- 6.3x7.7mm
- 6.3x7mm
- 6.3x8mm
- 6.3x9mm
- 8x12mm
- 8x14mm
- 8x9mm
- CAP-TH
- CASE-V-7343-19(mm)
- Plugin
- Plugin,10x10mm
- Plugin,10x11.5mm
- Plugin,10x12.5mm
- Capacitance
- 22uF
- 33uF
- 47uF
- 100uF
- 120uF
- 150uF
- 180uF
- 220uF
- 270uF
- 330uF
- 370uF
- 380uF
- 390uF
- 470uF
- 500uF
- 560uF
- 680uF
- 820uF
- 1000uF
- 1100uF
- Diameter
- 10mm
- 16.2mm
- 18.2mm
- 4mm
- 5.5mm
- 5mm
- 6.3mm
- 6.5mm
- 7.3mm
- 8mm
- Equivalent Series Resistance(ESR)
- 4.5mΩ@100kHz
- 6mΩ
- 6mΩ@100kHz
- 6.1mΩ
- 7mΩ@100kHz
- 7.1mΩ
- 9mΩ
- 9mΩ@100kHz
- 10mΩ
- 10mΩ@100kHz
- 12mΩ@100kHz
- 13mΩ
- 13mΩ@100kHz
- 14mΩ@100kHz
- 15mΩ@100kHz
- 16mΩ
- 19mΩ
- 20mΩ
- 22mΩ@100kHz
- 24mΩ
- Height - Seated (Max)
- 10.3mm
- 10mm
- 11.5mm
- 11.7mm
- 11mm
- 12.5mm
- 12mm
- 13mm
- 14mm
- 16mm
- 20mm
- 28.7mm
- 2mm
- 36.7mm
- 4.3mm
- 4.5mm
- 5.8mm
- 5mm
- 6.7mm
- 6mm
- Lifetime
- 1000hrs@105℃
- 15000hrs@105℃
- 20000hrs@105℃
- 2000hrs@105℃
- 2000hrs@125℃
- 2000hrs@150℃
- 3000hrs@105℃
- 3000hrs@125℃
- 5000hrs@105℃
- Operating Temperature
- -40℃~+105℃
- -40℃~+125℃
- -40℃~+150℃
- -55℃~+105℃
- -55℃~+125℃
- Pin Spacing
- 1.9mm
- 2.1mm
- 2.4mm
- 2.5mm
- 2mm
- 3.1mm
- 3.5mm
- 4.5mm
- 5mm
- Ripple Current
- 326mA@120Hz
- 370mA@120Hz
- 450mA@120Hz
- 610mA@120Hz
- 1.05A@100kHz
- 1.1A@100kHz
- 1.2A@100kHz
- 2.3A@100kHz
- 2.49A@100kHz
- 2.6A@100kHz
- 2.7A@100kHz
- 2.78A@100kHz
- 2.8A@100kHz
- 2.82A@100kHz
- 3A@100kHz
- 3.16A@100kHz
- 3.3A@100kHz
- 3.4A@100kHz
- 3.5A@100kHz
- 3.55A@100kHz
- Tolerance
- -10%~+20%
- -10%~+30%
- -20%~+20%
- -35%~+10%
- -5%~+20%
- Type
- Mixture
- Polymer
- Voltage Rating
- 2V
- 2.5V
- 6.3V
- 7.5V
- 10V
- 16V
- 25V
- 35V
- 40V
- 50V
- 63V
- 80V
- 100V
Quantity
-
New look survey 

8770 items in total
- 1
- 2
- 3
- 4
- 5
- 6
- 351