JLCPCB SMT Parts Library & Component Sourcing
Switch to Old Page
D-Sub / VGA Connectors
(85411)
- Manufacturer
- 3M
- ABB
- ADAM TECH
- Advantech
- AirBorn
- Allied Components International
- ALPSALPINE
- Altech
- American Electrical Inc.
- Amphenol ICC
- Analog Devices
- ASI Semiconductor
- Assmann WSW Components
- Attend Technology
- BOOMELE(Boom Precision Elec)
- Bossie
- Brainboxes
- C&K
- CINCH
- Ckmtw(Shenzhen Cankemeng)
- PackageType
- DIP
- P=0.50mm
- P=1.27mm
- P=1.90mm
- Plugin
- Plugin,P=1.27mm
- Push-Pull
- SMD
- SMD,P=1.27mm
- SMD-19P
- Connector Type
- D-Sub
- DisplayPort
- HDMI
- Contact Material
- Brass
- Brass Alloy
- Brass;Phosphor Bronze
- Bronze
- Copper
- Copper Alloy
- Copper alloy
- Phosphor Bronze
- Contact Plating
- Gold
- Nickel
- Tin
- Current Rating (Max)
- 200mA
- 500mA
- Current Rating-Signal (Max)
- 500mA
- 1A
- 1.25A
- 2A
- 2.5A
- 3A
- 5A
- 6A
- 7.5A
- 10A
- 20A
- 30A
- 40A
- 55A
- Gender
- Female
- Male
- male
- Mounting Style
- Bend insert
- Clamp plate
- Direct Insert
- Free suspension
- Horizontal attachment
- Panel Mounting
- Right-Angle
- Standing paste
- Surface Mount
- Number of Pins
- 100P
- 104P
- 11P
- 120P
- 13P
- 15P
- 16P
- 17P
- 19P
- 20P
- 21P
- 24P
- 25P
- 26P
- 27P
- 2P
- 30P
- 31P
- 32P
- 34P
- Number of Rows
- 1
- 2
- 3
- 4
- 5
- Operating Temperature Range
- -10℃~+60℃
- -20℃~+105℃
- -20℃~+70℃
- -20℃~+80℃
- -20℃~+85℃
- -25℃~+105℃
- -25℃~+70℃
- -25℃~+75℃
- -25℃~+85℃
- -30℃~+85℃
- -40℃~+105℃
- -40℃~+125℃
- -40℃~+85℃
- -45℃~+85℃
- -50℃~+100℃
- -50℃~+125℃
- -55℃~+105℃
- -55℃~+125℃
- -55℃~+130℃
- -55℃~+135℃
- Welding Temperature (Max)
- 260℃@
Quantity
-
New look survey
85411 items in total
- 1
- 2
- 3
- 4
- 5
- 6
- 3417