JLCPCB SMT Parts Library & Component Sourcing
Switch to Old Page
Ethernet Connectors / Modular Connectors (RJ45 RJ11)
(7109)
- Manufacturer
- Abracon LLC
- Adafruit Industries
- ADAM TECH
- Allied Components International
- AMPCOM
- Amphenol ICC
- Assmann WSW Components
- Bel Fuse
- Belden
- BOOMELE(Boom Precision Elec)
- Bulgin
- Central Semicon
- Chogori Technologies
- CINCH
- Ckmtw(Shenzhen Cankemeng)
- Cliff
- CNC Tech
- CND-tek
- CNJM
- Conec
- PackageType
- CONN-TH
- Plugin
- Push-Pull
- RJ11-TH
- RJ45
- RJ45-TH
- SMD
- THrough hole
- Through hole
- Connector Type
- RJ11Crystal Head
- RJ11Receptacle
- RJ45 crystal head
- RJ45Crystal Head
- RJ45Receptacle
- RJ50 crystal head
- RJ50Crystal Head
- RJ50Receptacle
- Contact Material
- Beryllium Copper
- Brass
- Brass Alloy
- Bronze
- bronze
- Copper Alloy
- Copper alloy
- Copper Beryllium
- Copper end
- Copper Tin Alloy
- Copper-tin Alloy
- Gold
- Nickel
- Palladium Nickel
- Phosphor Bronze
- Phosphor bronze
- Phosphor coppe
- Steel
- 弹簧钢
- 磷铜合金
- Contact Plating
- Copper
- Gold
- Gold-Palladium
- Nickel
- Palladium Nickel
- Phosphor bronze
- Silver
- silver
- Tin
- LED
- WithLED
- Without LED
- Mounting Style
- Bend insert
- Brick nogging
- Direct Insert
- Horizontal attachment
- Panel Mounting
- Right-Angle
- Sink board
- Sinking plate
- Straight
- Surface Mount,Right Angle
- Number of Ports
- 1
- 2
- 3
- 4
- 5
- 6
- 7
- 8
- 10
- 12
- 16
- Operating Temperature Range
- -10℃~+50℃
- -10℃~+60℃
- -10℃~+70℃
- -10℃~+75℃
- -20℃~+60℃
- -20℃~+70℃
- -20℃~+75℃
- -20℃~+80℃
- -20℃~+85℃
- -25℃~+50℃
- -25℃~+60℃
- -25℃~+70℃
- -25℃~+80℃
- -25℃~+90℃
- -30℃~+80℃
- -40℃~+100℃
- -40℃~+105℃
- -40℃~+125℃
- -40℃~+150℃
- -40℃~+60℃
- PoE
- 不带PoE
- Ratings
- cat3
- cat4
- cat5
- cat5e
- cat6
- cat6a
- cat7
- cat7a
- cat8
- cat8.1
- Shielding
- Shielded
- Unshielded
- 有屏蔽
- Soldering Temperature(Max)
- 260℃
- 260℃@3S
- 260℃@5S
- 265℃
- Supplementary Features
- 带十字脚
- 带定位柱
- 带滤波
- 鱼叉脚(金属)
Quantity
-
New look survey
7109 items in total
- 1
- 2
- 3
- 4
- 5
- 6
- 285