JLCPCB SMT Parts Library & Component Sourcing
Switch to Old Page
Female Headers
(95001)
- Manufacturer
- --
- 3M
- Adafruit Industries
- ADAM TECH
- Amphenol ICC
- Aries Electronics, Inc.
- Assmann WSW Components
- BOOMELE(Boom Precision Elec)
- Bossie
- BXCONN
- Chip Quik
- chxunda
- CJT(Changjiang Connectors)
- Ckmtw(Shenzhen Cankemeng)
- CNC Tech
- CONNFLY
- CONNFLY Elec
- CST
- Cvilux
- DEALON
- PackageType
- 1x4 THT 2.54mm
- CONN-SMD
- DIP-12
- DIP-16
- DIP-4
- DIP-8
- HDR-SMD
- HDR-TH
- MD,P=2mm
- P=0.8mm
- P=1.27mm
- P=1mm
- P=2.54mm
- P=2.54mmSurface Mount
- P=2.5mm
- P=2mm
- P=3.96mm
- Plugin
- Plugin,P=1.25mm
- Plugin,P=1.27mm
- Circular Hole / Square Hole
- Circular Holes
- Round Hole
- Square Hole
- Square Holes
- 方孔
- Contact Material
- Beryllium Copper
- Beryllium Copper;Brass
- Brass
- Bronze
- bronze
- Copper
- Copper Alloy
- Copper alloy
- Copper Alloy;Phosphor bronze
- Copper Beryllium
- Phosphor Bronze
- Phosphor bronze
- Phosphor coppe
- 黄铜
- Contact Plating
- Aluminum
- Gold
- Half-gold tin
- Lead-tin
- Tin
- 金
- 金镍
- 铅锡
- Current Rating (Max)
- 500mA
- 750mA
- 1A
- 1.2A
- 1.4A
- 1.5A
- 1.7A
- 1.9A
- 2A
- 2.1A
- 2.2A
- 2.4A
- 2.5A
- 2.6A
- 2.7A
- 2.8A
- 2.9A
- 3A
- 3.1A
- 3.2A
- Holes Direction
- Side
- side
- Top
- 顶部
- Holes Structure
- 1x10P
- 1x11P
- 1x12P
- 1x13P
- 1x14P
- 1x15P
- 1x16P
- 1x17P
- 1x18P
- 1x19P
- 1x1P
- 1x20P
- 1x21P
- 1x22P
- 1x23P
- 1x24P
- 1x25P
- 1x26P
- 1x27P
- 1x28P
- Insulation Height
- 1.27mm
- 1.5mm
- 1.63mm
- 1.8mm
- 1.9mm
- 10.03mm
- 10.06mm
- 10.13mm
- 10.16mm
- 10.19mm
- 10.29mm
- 10.2mm
- 10.31mm
- 10.36mm
- 10.41mm
- 10.44mm
- 10.46mm
- 10.49mm
- 10.4mm
- 10.52mm
- Mounting Type
- Bend insert
- Brick nogging
- Direct Insert
- Horizontal attachment
- Right-Angle
- Standing paste
- Straight
- Surface Mount,Right Angle
- Vertical welding
- 弯插
- 直插
- Number of Holes
- 100P
- 102P
- 104P
- 105P
- 106P
- 108P
- 10P
- 110P
- 111P
- 112P
- 114P
- 115P
- 116P
- 117P
- 118P
- 11P
- 120P
- 122P
- 123P
- 124P
- Number of Rows
- Double Row
- Five rows
- Four rows
- Plugin
- Single Row
- Six rows
- Triple row
- 三排
- 五排
- 八排
- 六排
- 单排
- 双排
- 四排
- Operating Temperature Range
- -20℃~+120℃
- -25℃~+105℃
- -25℃~+85℃
- -30℃~+85℃
- -35℃~+85℃
- -40℃~+105℃
- -40℃~+125℃
- -40℃~+65℃
- -40℃~+80℃
- -40℃~+85℃
- -45℃~+105℃
- -55℃~+105℃
- -55℃~+125℃
- -55℃~+130℃
- -55℃~+175℃
- -55℃~+85℃
- -65℃~+105℃
- -65℃~+125℃
- -65℃~+150℃
- -65℃~+175℃
- PIN Length
- 2.4mm
- 2.8mm
- 2mm
- 3.2mm
- 3mm
- Pitch
- 0.8mm
- 1.25mm
- 1.27mm
- 1.78mm
- 10.16mm
- 12mm
- 1mm
- 2.54mm
- 2.5mm
- 2mm
- 3.2mm
- 3.81mm
- 3.96mm
- 3mm
- 4.2mm
- 5.03mm
- 5.08mm
- 5mm
- 6.35mm
- Row Spacing
- 1.25mm
- 1.27mm
- 1.2mm
- 1.42mm
- 1.5mm
- 1mm
- 2.54mm
- 2mm
- 3.18mm
- 3.81mm
- 3mm
- 4.2mm
- 4.6mm
- 5.03mm
- 5.08mm
- 5mm
- 6.35mm
- Soldering Temperature(Max)
- 200℃@10S
- 255℃
- 260℃
- 260℃@10S
- 260℃@5S
- Voltage Rating (Max)
- 30V
- 48V
- 50V
- 60V
- 100V
- 120V
- 125V
- 150V
- 200V
- 230V
- 250V
- 300V
- 310V
- 320V
- 350V
- 400V
- 406V
- 450V
- 475V
- 500V
Quantity
-
New look survey
95001 items in total
- 1
- 2
- 3
- 4
- 5
- 6
- 3801