JLCPCB SMT Parts Library & Component Sourcing
Switch to Old Page
Pogo Pin Spring Probe Connector
(814)
- Manufacturer
- ADAM TECH
- Assmann WSW Components
- BAT WIRELESS
- BOSI
- Changzhou Amass Elec
- CONNFLY Elec
- DreamLNK
- Harwin
- ingun
- ITT CANNON
- Keystone
- KOA Speer Elec
- Kobiconn
- Made in China
- Mill-Max Mfg. Corp.
- Omron Electronics
- Preci-Dip
- ronghe
- Shenzhen Kinghelm Elec
- TE Connectivity
- PackageType
- Plugin
- SMD
- Contact Material
- Brass
- Lead-free Copper
- Phosphor coppe
- Stainless Steel304
- 无铅铜
- Contact Plating
- Gold
- Nickel
- Platinum
- 不电镀
- 铂
- Contact Resistance
- 50mΩ
- Elastic Life
- 10,000 times
- 10000 times
- 10000次
- Number of Pins
- DualPINBit
- Five-PIN Bit
- Four-PIN Bit
- Single PIN Bit
- Six-PIN Bit
- Thirteen-PIN Bit
- TriplePINBit
- Twelve PIN Bits
- 七PINBit
- 五PINBit
- 八PINBit
- 六PINBit
- 十PINBit
- 单PINBit
- 四PINBit
- Operating Temperature Range
- -20℃~+70℃
- -20℃~+75℃
- -30℃~+70℃
- -40℃~+80℃
- -40℃~+85℃
- Operational Height
- 0.8mm
- 0.95mm
- 1.3mm
- 1.45mm
- 1.55mm
- 1.5mm
- 1.6mm
- 1.75mm
- 1.7mm
- 1.8mm
- 1.9mm
- 10.2mm
- 10.3mm
- 10.5mm
- 10.9mm
- 10mm
- 11.2mm
- 11.5mm
- 11.7mm
- 11.8mm
- Overall Length/Height
- 10.3mm
- 10.4mm
- 10.5mm
- 10.6mm
- 10.8mm
- 10mm
- 11.2mm
- 11.5mm
- 11mm
- 12.1mm
- 12.35mm
- 12.3mm
- 12.5mm
- 12mm
- 13.1mm
- 13.4mm
- 13.5mm
- 13.6mm
- 13.8mm
- 13.9mm
- Pitch
- 1.5mm
- 1.9mm
- 10mm
- 2.2mm
- 2.54mm
- 2.5mm
- 2.7mm
- 2.8mm
- 23mm
- 3.5mm
- 3.8mm
- 3mm
- 4mm
- 5mm
- 6.7mm
- Rated Current
- 1A
- 2A
- 2.5A
- 3A
- 4A
- 5A
- 7A
- 10A
- Rated Voltage
- 5V
- 12V
- 24V
- 30V
- 50V
- Type
- Magnetic Spring-loaded Pin Socket
- Spring loaded pin (POGO PIN)
- 弹簧顶针(POGO PIN)
- 磁吸弹簧顶针公座
- 磁吸弹簧顶针母座
Quantity
-
New look survey
814 items in total
- 1
- 2
- 3
- 4
- 5
- 6
- 33