JLCPCB SMT Parts Library & Component Sourcing
Switch to Old Page
Wire To Board Connector
(76528)
- Manufacturer
- --
- 3M
- Adafruit Industries
- ADAM TECH
- AirBorn
- Amphenol ICC
- Anderson Power
- Assmann WSW Components
- BBJ
- BOOMELE(Boom Precision Elec)
- Bossie
- Bud Industries
- Bulgin
- BXCONN
- BZCN
- CAX
- CHIN-BAN
- chxunda
- CINCH
- CJT(Changjiang Connectors)
- PackageType
- 1-2834499-2
- 1.25T-1-2A
- 1.5-16P WT
- 4.2mm
- _MD,P=2.0mm
- A2006WR-2X2P
- BX-MX1.25-10PCB
- BX-MX1.25-10PWT
- BX-MX1.25-4PCB
- BX-MX1.25-5PCB
- BX-MX1.25-6PCB
- BX-MX1.25-7PCB
- BX-MX1.25-8PCB
- BX-MX1.25-8PWT
- BX-MX1.25-9PCB
- BX-MX1.25-9PWT
- BX-SH1.0-10PWT
- BX-SH1.0-9PWT
- BX-ZH1.5-10PWT
- BX-ZH1.5-4PWT
- Colour
- Beige
- Black
- Blue
- Brown
- Gray
- Green
- Orange
- Pink
- Purple
- Red
- Transparent color
- White
- Yellow
- 米黄色
- Contact Material
- Beryllium Copper
- Brass
- Brass Alloy
- bronze
- Copper
- Copper Alloy
- Copper alloy
- Copper Beryllium
- Copper Nickel
- Copper Zirconium Alloy
- Nickel
- Phosphor Bronze
- Phosphor bronze
- Phosphor bronze alloy
- Phosphor coppe
- Tin Phosphor Bronze
- 前金后锡
- 磷铜合金
- 铜锆合金
- 铜镍
- Contact Plating
- Gold
- Lead-tin
- Matte Tin
- Nickel
- Nickel plated
- Silver
- silver
- Tin
- 铅锡
- 雾锡
- Current Rating (Max)
- 200mA
- 500mA
- 750mA
- 800mA
- 1A
- 1.2A
- 1.25A
- 1.5A
- 1.7A
- 1.75A
- 2A
- 2.2A
- 2.4A
- 2.5A
- 2.9A
- 3A
- 3.2A
- 3.5A
- 4A
- 4.2A
- Flame Retardant Rating
- UL94V-0
- Gender
- Female pin
- Male pin
- Mounting Style
- Bend insert
- Brick nogging
- Direct Insert
- Horizontal attachment
- Panel Mounting
- Reverse Plug
- Right-Angle
- Standing paste
- Straight
- Surface Mount
- Surface Mount,Right Angle
- Vertical welding
- Weldless board type
- 无焊板入式
- Number of PINs Per Row
- 1
- 2
- 3
- 4
- 5
- 6
- 7
- 8
- 9
- 10
- 11
- 12
- 13
- 14
- 15
- 16
- 17
- 18
- 19
- 20
- Number of Pins
- 10P
- 11P
- 12P
- 13P
- 14P
- 15P
- 16P
- 17P
- 18P
- 19P
- 1P
- 20P
- 22P
- 24P
- 25P
- 26P
- 28P
- 2P
- 2P (3P Missing 1P)
- 2P (5P minus 3P)
- Number of Rows
- 1
- 2
- 3
- 4
- Operating Temperature Range
- -10℃~+60℃
- -20℃~+105℃
- -20℃~+120℃
- -20℃~+130℃
- -20℃~+60℃
- -20℃~+65℃
- -20℃~+70℃
- -20℃~+75℃
- -20℃~+85℃
- -25℃~+105℃
- -25℃~+70℃
- -25℃~+85℃
- -25℃~+90℃
- -25℃~85℃
- -30℃~+100℃
- -30℃~+105℃
- -30℃~+150℃
- -30℃~+70℃
- -30℃~+75℃
- -30℃~+80℃
- Pins Structure
- 1x10P
- 1x11P
- 1x12P
- 1x13P
- 1x14P
- 1x15P
- 1x16P
- 1x17P
- 1x18P
- 1x19P
- 1x1P
- 1x20P
- 1x21P
- 1x22P
- 1x24P
- 1x25P
- 1x26P
- 1x2P
- 1x30P
- 1x31P
- Pitch
- 0.6mm
- 0.8mm
- 1.25mm
- 1.27mm
- 1.2mm
- 1.3mm
- 1.5mm
- 1.6mm
- 1.7mm
- 1.8mm
- 10.16mm
- 10mm
- 11.88mm
- 12.4mm
- 1mm
- 2.2mm
- 2.3mm
- 2.54mm
- 2.5mm
- 2mm
- Plastic Material
- Fiber reinforced LCP
- Fiberglass Reinforced PA
- Glass Fiber Reinforced PA46
- Glass Fiber Reinforced PA66
- Glass Fiber Reinforced PBT
- LCP
- PA
- PA6
- PA66
- PA6T
- PA9T
- 玻纤增强PA
- 玻纤增强PA46
- 玻纤增强PA66
- 玻纤增强PBT
- Rated Voltage (Max)
- 30V
- 50V
- 100V
- 125V
- 200V
- 250V
- 600V
- Reference Series
- -;-
- ACH
- CH
- EH
- GH
- GHD
- HY
- Micro-Fit(MX 3.0)
- Mini-SPOX(5264)
- NSH
- PA
- PAD
- PH
- PHD
- PicoBlade(MX 1.25)
- PUD
- SH
- SHD
- SHF(NH)
- SUR
- Row Spacing
- 1.25mm
- 1.27mm
- 1.2mm
- 1.4mm
- 1.59mm
- 1.5mm
- 1.65mm
- 1.6mm
- 1.92mm
- 1.96mm
- 10.16mm
- 10.2mm
- 16mm
- 19.05mm
- 1mm
- 2.06mm
- 2.2mm
- 2.43mm
- 2.54mm
- 2.5mm
- Supplementary Features
- Auxiliary soldering legs
- Auxiliary soldering legs;Missing Pin
- Auxiliary soldering legs;With column
- Fishhook Foot (Plastic)
- Harpoon foot (metal)
- Harpoon foot (metal);Auxiliary soldering legs
- Harpoon foot (metal);K-leg punch
- K-leg punch
- K-leg punch;Fishhook Foot (Plastic)
- K-leg punch;Missing Pin
- K-leg punch;With column
- Missing Pin
- With column
- With column;K-leg punch
- 带柱
- 带柱;缺PIN
- 打K脚
- 打K脚;带柱
- 打K脚;缺PIN
- 打K脚;鱼叉脚(塑料)
- Welding Temperature (Max)
- 260℃
- X-Length of Bottom Edge on Board (Spacing Line)
- 10.15mm
- 10.5mm
- 10.75mm
- 10mm
- 11.4mm
- 11.82mm
- 11.95mm
- 11.9mm
- 11mm
- 12.3mm
- 12.4mm
- 12.5mm
- 12.65mm
- 12mm
- 13.1mm
- 13.25mm
- 13.4mm
- 13.5mm
- 13.76mm
- 13.95mm
- Y-Width of Bottom Edge on Board
- 10.1mm
- 10.4mm
- 10.7mm
- 10mm
- 11.2mm
- 11.4mm
- 11.5mm
- 11.7mm
- 11.9mm
- 12.24mm
- 12.6mm
- 12.7mm
- 13.2mm
- 13.9mm
- 14.9mm
- 15.32mm
- 15.4mm
- 16.2mm
- 17.43mm
- 18mm
- Z-Height of the Board
- 1.4mm
- 1.75mm
- 10.1mm
- 10.2mm
- 10.5mm
- 10.8mm
- 11.6mm
- 11.9mm
- 11mm
- 12.1mm
- 12.6mm
- 13.3mm
- 13.4mm
- 13.6mm
- 13.9mm
- 14.2mm
- 15.8mm
- 15mm
- 16.4mm
- 17mm
Quantity
-
New look survey
76528 items in total
- 1
- 2
- 3
- 4
- 5
- 6
- 3062