JLCPCB SMT Parts Library & Component Sourcing
Switch to Old Page
Microcontrollers (MCU/MPU/SOC)
(59992)
- Manufacturer
- 4D Systems
- ABOV Semicon
- Allwinner Tech
- Ambiq Micro, Inc.
- AMD(Advanced Micro Devices)
- AMD/XILINX
- Analog Devices
- Analog Devices Inc./Maxim Integrated
- aptchip
- Arduino
- Aries Electronics, Inc.
- ARTERY
- Artinchip
- AutoChips
- Bridgetek
- Broadcom Limited
- Broadcom/AVAGO
- BYD
- Canaan
- Catalyst Semiconductor Inc.
- PackageType
- 113-BGA Microstar Junior (7x7)
- 131-BGA (4.7x4.7)
- 48-QFN (7x7)
- 68-QFN (8x8)
- BFQFP-100
- BGA
- BGA-100
- BGA-100(6x6)
- BGA-103(5x7.2)
- BGA-108
- BGA-108(10x10)
- BGA-112
- BGA-112(10x10)
- BGA-113
- BGA-113(7x7)
- BGA-116
- BGA-116(5.2x6.4)
- BGA-120
- BGA-120(7x7)
- BGA-121
- 16Bit Timer
- 1
- 2
- 3
- 4
- 5
- 6
- 7
- 8
- 9
- 10
- 12
- 13
- 14
- 18
- 32Bit Timer
- 1
- 2
- 3
- 4
- 8Bit Timer
- 1
- 2
- 3
- 4
- 5
- A/D
- 10x12bit
- 11x10bit
- 11x12bit
- 12x12bit
- 15x12bit
- 16x10bit
- 16x12bit
- 21x12bit
- 24x12bit
- 32x12bit
- 4x10bit
- 4x12bit
- 8x10bit
- 8x12bit
- 8x8bit
- 0
- ADC (Bit)
- 10bit
- 10bit;12bit
- 10bit;12bit;16bit
- 10bit;14bit
- 10bit;16bit
- 10bit;24bit
- 10bit;8bit
- 11bit
- 12bit
- 12bit;10bit
- 12bit;14bit
- 12bit;16bit
- 12bit;24bit
- 12bit;8bit
- 13bit
- 14bit
- 16bit
- 16bit;10bit
- 16bit;24bit
- 20bit
- Application Area
- 2.4G无线通讯
- CAN
- 0
- 1
- 2
- 3
- 4
- 5
- 6
- 7
- 8
- CCP Capture/Compare
- Yes
- CPU Core
- 51Series
- ARM Cortex-M0
- ARM Cortex-M0+
- ARM Cortex-M3
- ARM Cortex-M4
- ARM other series
- ARM-A15
- ARM-A53;ARM-M4
- ARM-A53;ARM-M5F;ARM-R5F
- ARM-A53;ARM-M7
- ARM-A53;ARM-R5
- ARM-A53;ARM-R5F
- ARM-A55
- ARM-A55;ARM-M33
- ARM-A5;ARM-M4
- ARM-A7
- ARM-A72;ARM-M4F;ARM-A53
- ARM-A7;ARM-M3
- ARM-A7;ARM-M4
- ARM-A9
- CPU Maximum Speed
- 625kHz
- 1MHz
- 1.2MHz
- 1.6MHz
- 2MHz
- 2.1MHz
- 2.5MHz
- 3MHz
- 3.3MHz
- 4MHz
- 4.096MHz
- 4.2MHz
- 5MHz
- 6MHz
- 6.4MHz
- 6.67MHz
- 8MHz
- 8.2MHz
- 8.33MHz;16.67MHz
- 8.38MHz
- Core Processor
- ARM7®
- ARM® Cortex®-A7
- ARM® Cortex®-M0
- ARM® Cortex®-M0+
- ARM® Cortex®-M3
- ARM® Cortex®-M4
- ARM® Cortex®-M4/M0
- ARM® Cortex®-M7
- AVR
- C166SV2
- CPUXV2
- MSP430
- S08
- 8051
- Core Size
- 16-Bit
- 16/32-Bit
- 32-Bit
- 32-Bit Dual core
- 8-Bit
- D/A
- 1x10bit
- 1x12bit
- 2x12bit
- 3x12bit
- 4x15bit
- 0
- DAC (Bit)
- 10bit
- 10bit;12bit
- 12bit
- 12bit;16bit
- 14bit
- 16bit
- 18bit;12bit
- 1bit
- 5bit
- 5bit;10bit
- 5bit;8bit
- 6bit
- 6bit;12bit
- 7bit
- 7bit;12bit
- 7bit;13bit
- 7bit;8bit
- 7bit;8bit;12bit
- 7bit;8bit;13bit
- 8bit
- Direct Memory Access
- Yes
- Drive motor type
- 交流电机
- EEPROM
- 128Byte
- 128KB
- 16Byte
- 16KB
- 1KB
- 224Byte
- 24KB
- 256Byte
- 256KB
- 288KB
- 2KB
- 32KB
- 4KB
- 512Byte
- 512KB
- 60KB
- 640KB
- 64Byte
- 64KB
- 6KB
- EEPROM Size
- 128Bytes
- 16KB
- 1KB
- 32KB
- 48KB
- 4KB
- 512Bytes
- 0
- Ethernet
- 10/100 Ethernet MAC
- 2x10/100 Ethernet MAC
- 0
- Features
- EBI/EMI,LIN
- EBI/EMI,Microwire,Memory Card,SSI,SSP,USB OTG
- EBI/EMI,Microwire,SSI,SSP
- I2S
- I2S,HDMI CEC,S/PDIF,SAI
- I2S,SAI
- IrDA,LIN,SCI
- IrDA,Microwire
- IrDA,Microwire,SSI
- IrDA,SCI, Brown-out Detect/Reset
- Microwire
- Microwire,SSI,SSP
- SAI
- GPIO Ports Number
- 2
- 3
- 4
- 5
- 6
- 7
- 8
- 9
- 10
- 11
- 12
- 13
- 14
- 15
- 16
- 17
- 18
- 19
- 20
- 21
- I2C
- 1
- 2
- 3
- 4
- 5
- 6
- 7
- 8
- 9
- 10
- 11
- 13
- 14
- 15
- 16
- 17
- 19
- I2S
- 1
- 2
- 3
- 4
- 5
- 6
- Infrared Data Association
- Yes
- Interface
- serial
- Internal Comparator
- Yes
- 2
- Internal Oscillator
- No
- Yes
- LCD
- 1024 x 768 pixels
- 4COM x 41SEG,8COM x 37SEG
- LCD TFT Controller up to 1024x728
- 0
- LCD Module
- Yes
- LED Module
- Yes
- Low Voltage Detection Threshold
- 1.7V~3.6V
- 1.8V~5.5V
- 2V~5.5V
- 2.1V~3.6V
- 3.13V~3.63V
- Low-Voltage Detect
- Yes
- Number of I/O
- 8
- 16
- 22
- 23
- 24
- 25
- 26
- 28
- 31
- 32
- 34
- 36
- 37
- 39
- 40
- 42
- 46
- 48
- 52
- 53
- Operating Temperature
- -40℃~+105℃@(Ta)
- Operating Temperature Range
- -10℃~+70℃
- -10℃~+85℃
- -10℃~+95℃
- -20℃~+105℃
- -20℃~+70℃
- -20℃~+75℃
- -20℃~+85℃
- -25℃~+70℃
- -25℃~+75℃
- -30℃~+70℃
- -30℃~+85℃
- -40℃~+100℃
- -40℃~+105℃
- -40℃~+105℃;-40℃~+125℃
- -40℃~+110℃
- -40℃~+115℃
- -40℃~+120℃
- -40℃~+125℃
- -40℃~+135℃
- -40℃~+140℃
- Operating Voltage Range
- 855mV~945mV
- 900mV~1.65V
- 900mV~3.6V
- 900mV~5.5V
- 950mV~1.05V
- 950mV~3.6V
- 990mV~3.6V
- 1.08V~1.32V
- 1.08V~1.47V
- 1.08V~3.63V
- 1.08V~3.6V
- 1.08V~5.25V
- 1.1V~1.3V
- 1.1V~3.6V
- 1.1V~5.5V
- 1.14V~1.26V
- 1.14V~1.26V;3V~5.5V
- 1.14V~1.32V
- 1.14V~3.46V
- 1.14V~3.47V
- PWM
- 0
- 1
- 2
- 3
- 4
- 6
- 8
- 12
- 13
- 15
- 18
- 23
- 56
- 60
- PWM (Bit)
- 10bit
- 11bit
- 12bit
- 15bit
- 16bit
- 8bit
- 8bit;12bit
- Peripheral/Function
- Bluetooth protocol stack
- Bluetooth protocol stack;DMA;PWM;WDT
- Bluetooth protocol stack;LCD/LED Driver;PWM;WDT
- CCP capture/compare
- CCP capture/compare;WDT
- CCP capture/compare;WDT;PWM;Low-VoltageDetect
- CCP capture/comparison;Watchdog
- CRC
- Divider
- Divider;Temperature transducer;CRC;LIN(Local Interconnect Network)
- DMA
- DMA;CCP capture/compare;IrDA;WDT;Ethernet protocol stack;28BitTimer
- DMA;CCP capture/compare;Temperature transducer;Real-Time Clock;WDT;CRC
- DMA;CCP capture/compare;USIC;IrDA;Multiplier;Temperature transducer;Real-Time Clock;WDT;CRC;LIN(Local Interconnect Network)
- DMA;CCP capture/compare;WDT
- DMA;I2S;LVD;POR;PWM;WDT
- DMA;I2S;POR;PWM;WDT
- DMA;IrDA;LCD/LED Driver
- DMA;IrDA;LCD/LED Driver;PWM
- DMA;IrDA;PWM
- Program Memory Size
- 128KB
- 16KB
- 1MB
- 24KB
- 256KB
- 2KB (1KW)
- 2MB
- 32KB
- 32KB (16W)
- 512KB
- 64KB
- 832KB
- 8KB
- 92KB (92K x 8 + 256B)
- 96KB
- 0
- Program Memory Type
- EEPROM
- FLASH
- FRAM
- MTP
- OTP
- ROM
- ROMless
- SRAM
- Program Storage Size
- 0.5KB
- 1.03125MB
- 1.0625MB
- 1.06MB
- 1.088MB
- 1.25KB
- 1.25MB
- 1.2KB
- 1.375KB
- 1.3MB
- 1.5625MB
- 1.56MB
- 1.5KB
- 1.5MB
- 1.6MB
- 1.75KB
- 10.7KB
- 1024KB
- 10KB
- 10MB
- RAM Size
- 1.064MB
- 1.08MB
- 1.1MB
- 1.25KB
- 1.375KB
- 1.3MB
- 1.4MB
- 1.53125MB
- 1.53KB
- 1.54KB
- 1.5KB
- 1.5MB
- 1.75KB
- 1.9KB
- 100Byte
- 100KB
- 104KB
- 10KB
- 10MB
- 11KB
- Real-Time Clock
- Yes
- SPI
- 0
- 1
- 2
- 3
- 4
- 5
- 6
- 7
- 8
- 9
- 10
- 11
- 14
- 15
- 16
- 17
- 19
- Secure Digital Input and Output
- Yes
- Speed
- 8MHz
- 16MHz
- 16.384MHz
- 24MHz
- 25MHz
- 32MHz
- 33MHz
- 40MHz
- 48MHz
- 50MHz
- 60MHz
- 72MHz
- 80MHz
- 100MHz
- 120MHz
- 144MHz
- 180MHz
- 204MHz
- 216MHz
- 528MHz
- Supply Voltage
- 4.5V~5.5V
- UART/USART
- 1 USART+1 UART
- 3 USART
- 3 USART+1 UART
- 4 USART+4 UART
- 0
- 1
- 2
- 3
- 4
- 5
- 6
- 7
- 8
- 9
- 10
- 11
- 13
- 14
- 15
- 18
- USB Device
- 0
- 1
- 2
- USB Host/OTG
- 0
- 1
- 2
- Universal Serial Bus
- Yes
- Voltage - Supply (Vcc/Vdd)
- 1.65V ~ 1.95V
- 1.65V ~ 3.6V
- 1.7V ~ 3.6V
- 1.71V ~ 3.6V
- 1.8V ~ 3.6V
- 1.8V ~ 3.8V
- 2V ~ 3.6V
- 2V ~ 5.5V
- 2.2V ~ 3.6V
- 2.4V ~ 3.6V
- 2.5V ~ 5.5V
- 2.7V ~ 3.6V
- 2.7V ~ 5.5V
- 3V ~ 3.6V
- 3.13V ~ 3.63V
- 3.3V ~ 5.5V
- 3.3V ~ 5V
- 5V ~ 30V
- Watchdog
- Yes
- communication protocol
- Bluetooth protocol
- Ethernet protocol
- UART\SPI
- WiFi protocol
- WIFI协议;蓝牙协议
- Zigbee协议
- 以太网协议
- 以太网协议;WIFI协议
- 蓝牙协议
Quantity
-
New look survey
59992 items in total
- 1
- 2
- 3
- 4
- 5
- 6
- 2400