JLCPCB SMT Parts Library & Component Sourcing
Switch to Old Page
Global Sourcing Parts
(15545)
- Manufacturer
- "ADAM TECHNOLOGIES, INC."
- "ALLIANCE MEMORY, INC."
- "CROCUS TECHNOLOGY, INC."
- "LITTELFUSE, INC."
- "SEOUL SEMICONDUCTOR CO., LTD"
- --
- 10GTEK TRANSCEIVERS
- 1GLOBAL
- 2J
- 3M
- 3M ELECTRONIC SOLUTIONS DIVISION
- 3M INTERCONNECT
- 3PEAK
- AATC
- AAVID
- AAVID / BOYD
- AAVID THERMALLOY
- AAVID, THERMAL DIVISION OF BOYD CORPORATION
- ABB POWER ELECTRONICS INC.
- ABLIC
- PackageType
- (SOT-553
- 0.100"(2.54mm) 安装类型 表面贴装型
- 0402(1005metric)
- 0402x4
- 0603 x 4
- 0603(1608metric)
- 0603(SOD-523F)
- 0603x4
- 0603X4
- 0603x5
- 0603×4
- 0805(2012metric)
- 0805(2012METRIC),10PCPAD
- 0805_4pin_RGB
- 1-966871-1
- 1.27mm_10P
- 10 TDFN-EP
- 108-BGA (5.3x4.3)
- 11 Position
- 11-4P1A
- ADC (Bit)
- 12bit
- Actuator Style
- Rectangle button
- Round Button
- Screwdriver slot
- Allowable Voltage (AC)
- 4V
- 20V
- 25V
- 30V
- 550V
- Allowable Voltage (DC)
- 5.5V
- 26V
- 30V
- 38V
- 745V
- Antenna Type
- Chip antenna
- Average Rectified Current (Io)
- 150mA
- 1A
- Bandwidth
- 100MHz
- Body Height (Max)
- 1.95mm
- Body Material
- Brass
- Copper
- Copper Alloy
- CAN
- 1
- CPU Core
- ARM-M23
- AVR
- CPU Maximum Speed
- 32MHz
- 48MHz
- Capacitance
- 10pF
- 22pF
- 33pF
- 47pF
- 100pF
- 220pF
- 330pF
- 470pF
- 1nF
- 4.7nF
- 10nF
- 15nF
- 22nF
- 33nF
- 47nF
- 100nF
- 220nF
- 470nF
- 680nF
- 1uF
- Card Connection Mode
- Pluggable
- Card Type
- MicroSD card (TF card)
- MicroSIM card
- Central Frequency
- 900MHz
- 915MHz
- 1.575GHz
- 2.45GHz
- Channels
- 1
- Circuit
- DPDT
- SPST
- SPST - NO
- Circuits
- 1
- Clamping Voltage
- 19V
- 54V
- 77V
- 85V
- Clock Frequency
- 400kHz
- Coil Voltage
- 4.5V
- Collector Current (Ic)
- 20mA
- 100mA
- Collector Cut-Off Current (Icbo)
- 15nA
- Collector Dark Current
- 100nA
- 300nA
- Collector Emitter Voltage
- 30V
- Collector-Emitter Breakdown Voltage (Vceo)
- 65V
- Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
- 600mV@100mA,5mA
- Color
- Black
- Gray
- Green
- Connector Type
- Board Edge
- Header
- Contact Current
- 50mA
- Contact Finish
- Tin
- Contact Form
- SPDT (1 Form C)
- Contact Material
- AgNi
- Copper Alloy
- Phosphor bronze
- Tin
- Contact Plating
- Gold
- Tin
- Contact Type
- Bottom Contact
- Contact, Vertical - One Side
- Contact,Top
- Double-sided contacts/up and down connection
- Continuous Drain Current (Id)
- 7.3A
- 38A
- 131A
- Conversion Efficiency
- 92%
- 94%
- 95%
- Core IC
- Nordic-nRF52840芯片
- Current Rating
- 25mA
- 150mA
- 300mA
- 400mA
- 450mA
- 500mA
- 550mA
- 650mA
- 680mA
- 700mA
- 710mA
- 730mA
- 750mA
- 900mA
- 950mA
- 1A
- 1.1A
- 1.2A
- 1.5A
- 1.8A
- Current Rating (Max)
- 1A
- 2A
- 3A
- 10A
- 15A
- DAC (Bit)
- 12bit
- DC Current Gain (hFE@Ic,Vce)
- 200@2mA,5V
- DC Resistance
- 0.6mΩ
- 4mΩ
- 5mΩ
- 6mΩ
- 8mΩ
- 9mΩ
- 10mΩ
- 11mΩ
- 15mΩ
- 20mΩ
- 25mΩ
- 30mΩ
- 35mΩ
- 40mΩ
- 50mΩ
- 70mΩ
- 80mΩ
- 90mΩ
- 100mΩ
- 120mΩ
- DC Resistance (DCR)
- 1.4mΩ
- 2.1mΩ
- 2.4mΩ
- 2.8mΩ
- 3mΩ
- 3.15mΩ
- 3.4mΩ
- 3.5mΩ
- 3.9mΩ
- 4mΩ
- 4.5mΩ
- 4.75mΩ
- 5mΩ
- 5.6mΩ
- 5.7mΩ
- 6mΩ
- 6.6mΩ
- 7mΩ
- 7.1mΩ
- 7.3mΩ
- DCR Primary Side (Max)
- 0.28mΩ
- Data Rate
- 20Mbps
- 250Kbps
- Digit/Alpha Size(inch)
- 0.56
- Dimming
- Analog;PWM
- Diode Configuration
- Common anode
- 独立式
- Direct Memory Access
- Yes
- Display Type
- 7段
- Dissipation Power(Max)
- 75mW
- 150mW
- Dominant Wavelength
- 456nm
- 470nm
- 520nm
- 525nm
- 525nm;624nm
- 570nm
- 570nm;590nm
- 570nm;625nm
- 571nm
- 571nm;624nm
- 573nm
- 589nm
- 590nm
- 605nm
- 620nm
- 624nm
- 640nm
- Drain Source On Resistance (RDS(on)@Vgs,Id)
- 1.2mΩ@10V,50A
- 3mΩ@10V,48A
- 105mΩ@10V,4.5A
- Drain Source Voltage (Vdss)
- 60V
- 100V
- Driven Configuration
- Half Bridge
- High Side;Low Side
- Driver/receiver
- 0/4
- 1/1
- Dropout Voltage
- 212mV@(1A)
- 325mV@(150mA)
- 450mV@(1A)
- EEPROM
- 8KB
- Emitted Color
- Amber Color
- Blue
- Emerald
- Red
- Red,Emerald
- Yellow
- Yellow,Emerald
- Equivalent Series Resistance (ESR)
- 40Ω
- 50Ω
- 60Ω
- 70Ω
- 80Ω
- 100Ω
- 120Ω
- 150Ω
- 200Ω
- 40kΩ
- 90kΩ
- Equivalent Series Resistance(ESR)
- 9mΩ@100kHz
- 11mΩ
- 12mΩ
- 20mΩ
- 30mΩ
- 30mΩ@100kHz
- 35mΩ
- 45mΩ@100kHz
- 50mΩ
- 50mΩ@100kHz
- 75mΩ@100kHz
- External load capacitor
- 7pF
- 8pF
- 9pF
- 10pF
- 12pF
- 12.5pF
- 16pF
- 18pF
- FFC, FCB Thickness
- 0.29mm~0.34mm
- 0.31mm
- 0.3mm
- Fall Time
- 10ns
- 12.2ns
- Fall time
- 4us
- 6us
- Feature
- enable
- Overcurrent Protection
- Thermal Protection
- Features
- Short-Circuit Protection(SCP)
- Filter Type
- 带通
- Forward Current
- 20mA
- 50mA
- 150mA
- 800mA
- Forward Voltage
- 1.24V
- 3.4V
- 3.5V
- Forward Voltage (VF)
- 2V
- 2.1V
- 2.1V;2V
- 2.2V
- 2.4V
- 2.8V
- 3V
- 3.2V
- 3.3V
- 3.3V;2V
- 3.4V
- Forward Voltage (Vf@If)
- 480mV@1A
- 1V@100mA
- Frequency
- 32.768kHz
- 8MHz
- 12MHz
- 12.288MHz
- 20MHz
- 24MHz
- 25MHz
- 30MHz
- 32MHz
- 40MHz
- Frequency - Self Resonant
- 1.32MHz
- 10MHz
- 10.1MHz
- 12MHz
- 13MHz
- 14.9MHz
- 19MHz
- 20MHz
- 23MHz
- 25MHz
- 27MHz
- 30MHz
- 50MHz
- 55MHz
- 65MHz
- 87MHz
- 110MHz
- 190MHz
- 500MHz
- 1GHz
- Frequency Range
- 1MHz
- Frequency Stability
- ±30ppm
- Frequency Stability(Full temperature range)
- ±15ppm
- ±20ppm
- ±30ppm
- ±50ppm
- Frequency Tolerance
- ±50ppm
- Frequency-Max
- 4GHz
- 6GHz
- 18GHz
- Function
- boost converterType
- Receivers
- Step-down type
- GPIO Ports Number
- 34
- 37
- Gate Threshold Voltage (Vgs(th)@Id)
- 1.5V@270uA
- 2V@250uA
- 3V@250uA
- Height Above Board
- 0.95mm
- 0.97mm
- 1.2mm
- 2.2mm
- 2.95mm
- 2mm
- 3.25mm
- 3mm
- 4.3mm
- Impedance
- 50Ω
- Impedance @ Frequency
- 22Ω@100MHz
- 27Ω@100MHz
- 30Ω@100MHz
- 33Ω@100MHz
- 42Ω@100MHz
- 48Ω@100MHz
- 50Ω@100MHz
- 56Ω@100MHz
- 60Ω@100MHz
- 90Ω@100MHz
- 100Ω@100MHz
- 110Ω@100MHz
- 120Ω@100MHz
- 160Ω@100MHz
- 180Ω@100MHz
- 220Ω@100MHz
- 240Ω@100MHz
- 280Ω@10MHz
- 300Ω@100MHz
- 300Ω@300MHz
- Inductance
- 1nH
- 1.2nH
- 2nH
- 3.9nH
- 4.7nH
- 18.5nH
- 47nH
- 220nH
- 330nH
- 470nH
- 680nH
- 1uH
- 1.1uH
- 1.2uH
- 1.5uH
- 1.8uH
- 2uH
- 2.2uH
- 2.7uH
- 3.3uH
- Inductance @ Frequency
- 1uH@100kHz
- 9uH@100kHz
- 11uH@100kHz
- 22uH@100kHz
- 25uH@1kHz
- 47uH@100kHz
- 51uH@100kHz
- 60uH@100kHz
- 100uH@100kHz
- 175uH@100kHz
- 180uH@100kHz
- 250uH@100kHz
- 560uH@10kHz
- 1mH@100kHz
- 1mH@10kHz
- 1.5mH@10kHz
- 1.6mH@10kHz
- 2mH@10kHz
- 2.2mH@100kHz
- 3mH@10kHz
- Inductor
- 1uH
- 180uH
- 350uH
- Infrared Data Association
- Yes
- Input Capacitance (Ciss@Vds)
- 969pF@30V
- 4.411nF@50V
- Input Voltage
- 2.2V~6V
- 4V~32V
- 4.5V~36V
- 6V~100V
- 9V~60V
- Input Voltage(DC)
- 4.75V~36V
- 6V~36V
- Input type
- Schmitt Trigger
- Insertion Loss
- 2.5dB
- Insulation Height
- 2.1mm
- 4.6mm
- 4mm
- 5mm
- 7.44mm
- Interface
- I²C, SMBus
- Interface Type
- I2C
- SPI
- Internal Oscillator
- Yes
- Interrupt Output
- 有中断输出
- Isolation Voltage
- 1.5kV
- 2.5kV
- 3kV
- 3.125kV
- 4kV
- 4.5kV
- Isolation Voltage(rms)
- 3.75kV
- 5kV
- L
- 10.5mm
- 12.5mm
- 12.7mm
- 13mm
- 14mm
- 16.5mm
- 17.5mm
- 17mm
- 21.5mm
- 23mm
- 26.5mm
- 5.5mm
- 5.8mm
- 6.5mm
- 7.3mm
- 7.7mm
- 8.7mm
- LED
- WithLED
- Without LED
- LED Polarity
- Common cathode
- Lead Pitch
- 2.54mm
- Lead Spacing
- 2.5mm
- 2mm
- 3.5mm
- 5mm
- 7.5mm
- Lens Color
- 无色透明透镜
- 红色透镜
- 黄色透镜
- Lifetime @ Temp
- 1000hrs@85℃
- 2000hrs@105℃
- 2000hrs@85℃
- 5000hrs@105℃
- Lifetime @ Temperature
- 10000hrs@105℃
- 2000hrs@105℃
- 2000hrs@125℃
- 2000hrs@85℃
- 3000hrs@105℃
- 4000hrs@105℃
- 5000hrs@105℃
- 7000hrs@105℃
- Load Capacitance
- 18pF
- Load Type
- IGBT
- MOSFET
- Locking Feature
- Clamshell
- Slide Lock
- Low-Voltage Detect
- Yes
- Luminous Color
- Red
- Luminous Intensity
- 1000mcd
- 110mcd
- 120mcd
- 130mcd
- 145mcd
- 1500mcd
- 150mcd
- 170mcd
- 220mcd
- 230mcd;180mcd
- 235mcd
- 270mcd
- 285mcd;180mcd
- 3000mcd
- 30mcd
- 30mcd;60mcd
- 35mcd
- 3800mcd
- 40mcd
- 40mcd;120mcd
- MAX Output Current
- 150mA
- 1A
- Maximum Body Height
- 1.15mm
- Maximum Energy
- 0.3J
- 0.4J
- 0.5J
- 0.6J
- 1.1J
- 408J
- Maximum Input Voltage
- 6V
- 6.5V
- 35V
- Maximum Switching Current
- 6A
- Maximum Switching Voltage
- 250V@AC
- Module Size
- 19mmx12.6mmx8mm
- Mounting Style
- Brick nogging
- Right-Angle
- Straight
- Straight pin
- Surface Mount
- Surface Mount,Right Angle
- Mounting Sytle
- Surface Mount
- Mounting Type
- Brick nogging
- Right-Angle
- Straight
- Surface Mount,Right Angle
- Noise
- 4.67uVrms
- Normal temperature Frequency Tolerance
- ±10ppm
- ±15ppm
- ±20ppm
- ±50ppm
- Number of Channels
- 1
- Number of Characters
- 1Bit
- Number of Coils
- Single Coil,六层
- Number of Contacts
- 10P
- 12P
- 14P
- 16P
- 18P
- 20P
- 22P
- 24P
- 26P
- 30P
- 35P
- 40P
- 4P
- 50P
- 6P
- 8P
- Number of Drivers
- 1
- 2
- Number of Holes
- 10P
- 16P
- 20P
- 24P
- 3P
- 4P
- 6P
- 8P
- Number of I/O
- 8
- Number of Leg
- 1
- 8
- 9
- 14
- 16
- Number of Lines
- 2
- Number of Outputs
- 1
- Number of PINs Per Row
- 2
- 3
- 4
- 5
- 6
- 7
- 8
- 12
- Number of Pins
- 10P
- 12P
- 14P
- 16P
- 20P
- 24P
- 2P
- 30P
- 32P
- 34P
- 36P
- 3P
- 40P
- 4P
- 5P
- 64P
- 6P
- 7P
- 8P
- Number of Ports
- 1
- 2
- Number of Positions
- 2Bit
- 4Bit
- 6Bit
- Number of Rows
- Plugin
- 双排
- 1
- 2
- Number of Taps
- 100
- 128
- Number of channel
- 1
- Ontology Coating
- Tin
- Operate Time
- 8ms
- Operating Force
- 160gf
- 220gf
- 240gf
- 260gf
- 360gf
- 450gf
- Operating Temperatue
- -40℃~+85℃
- 0℃~+70℃
- Operating Temperature
- -10℃~+60℃
- -20℃~+105℃
- -20℃~+70℃
- -25℃~+105℃
- -30℃~+85℃
- -40℃~+105℃
- -40℃~+115℃
- -40℃~+125℃
- -40℃~+125℃@(TJ)
- -40℃~+125℃@(Tj)
- -40℃~+85℃
- -40℃~+85℃@(TA)
- -55℃~+105℃
- -55℃~+110℃
- -55℃~+125℃
- -55℃~+150℃@(Tj)
- -55℃~+175℃@(Tj)
- 0℃ ~ 125℃
- 0℃~+85℃
- Operating Temperature Range
- -25℃~+85℃
- -40℃~+105℃
- -40℃~+125℃
- -40℃~+85℃
- -55℃~+150℃
- -55℃~+155℃
- -55℃~+85℃
- 0℃~+70℃
- Operating Voltage Range
- 1.6V~3.6V
- 1.6V~5.5V
- Operating temperature
- -40℃~+75℃
- -40℃~+85℃
- Output Channel
- 1
- Output Current
- 50mA
- 300mA
- 700mA
- 1A
- Output Current (Max)
- 500mA
- 1A
- 3.8A
- 6A
- Output Frequency (Max)
- 160MHz
- 350MHz
- Output Polarity
- Positive
- Positive electrode
- Output Power
- 3.3W
- Output Power (Max)
- 6dBm
- Output Sink Current
- 25mA
- Output Source current
- 10mA
- Output Type
- Adjustable
- Fixed
- null
- Push-pull
- Output Voltage
- 0.6V~32V
- 800mV~5V
- 1.4V~34V
- 2V~35V
- 2V~56V
- 3.3V
- 5V
- 5V~25V
- Peak Current
- 100A
- 150A
- 200A
- 6.5kA
- Peak Gain
- -0.7dBi
- 0.5dBi
- 3.4dBi
- 3dBi
- Peak Output Current(sink)
- 2A
- 12A
- Peak Output Current(source)
- 2A
- 12A
- Peak Wavelength
- 405nm
- 452nm
- 465nm
- 468nm
- 515nm
- 520nm
- 520nm;632nm
- 572nm
- 572nm;595nm
- 572nm;630nm
- 573nm
- 573nm;632nm
- 575nm
- 591nm
- 592nm
- 595nm
- 609nm
- 630nm
- 632nm
- 650nm
- Peripheral/Function
- 触摸按键;硬件加密
- Pin Style
- Gull Wing
- J pin
- PCPin
- SMDSplicing
- Pitch
- 0.5mm
- 1.27mm
- 1mm
- 2.54mm
- 2mm
- 3.5mm
- 3.81mm
- 5.08mm
- 5mm
- Power
- 5W
- Power Dissipation
- 52mW
- 500mW
- Power Dissipation (Pd)
- 380mW
- 1.2W
- 3.9W
- 136W
- Power Supply Rejection Ratio (PSRR)
- 65dB
- 78dB@(1kHz)
- Power capacity
- 5W
- Power(Watts)
- 1/10W
- 250mW
- 500mW
- 750mW
- 1W
- 2W
- 4W
- 5W
- Precision
- ±20%
- ±30%
- Primary Side Voltage
- 120~375V
- 34~72V
- 36~57V
- 37~57V
- 40~57V
- 78~375V
- 85~265V
- 9~18V
- 3.3V
- 5V
- 12V
- Program Storage Size
- 128KB
- 32KB
- Q @ Freq
- 10@1MHz
- 13@500MHz
- 20@1MHz
- 22@1MHz
- 25@1MHz
- 27@1MHz
- 35@1MHz
- 35@975kHz
- 45@10MHz
- 8@100MHz
- Quiescent Current (Ground Current)
- 1mA
- RAM Size
- 32KB
- RF Series
- SMA
- SMB
- Radiant Intensity
- 4mW/sr@20mA
- 5mW/sr@50mA
- 20mW/sr@100mA
- 25mW/sr@100mA
- 60mW/sr@100mA
- Rated Current
- 60mA
- 70mA
- 100mA
- 110mA
- 140mA
- 170mA
- 200mA
- 210mA
- 250mA
- 255mA
- 280mA
- 300mA
- 320mA
- 340mA
- 350mA
- 400mA
- 490mA
- 500mA
- 510mA
- 520mA
- Rated Voltage
- 6.3V
- 10V
- 16V
- 25V
- 35V
- 50V
- 63V
- 80V
- 100V
- 400V
- Ratings
- AEC-Q200
- cat5
- Release Time
- 4ms
- Resistance
- 3mΩ
- 5mΩ
- 10mΩ
- 20mΩ
- 27mΩ
- 50mΩ
- 200mΩ
- 500mΩ
- 1.8Ω
- 1kΩ
- 130kΩ
- Resistance Value (Ohms)
- 1kΩ
- 10kΩ
- 100kΩ
- Reverse Leakage Current
- 5uA@75V
- Reverse Recovery Time (trr)
- 4ns
- Reverse Transfer Capacitance (Crss@Vds)
- 29pF@50V
- Reverse Voltage (Vr)
- 30V
- 75V
- Ripple Current
- 4mA@120Hz
- 6.2mA@120Hz
- 7mA@120Hz
- 8.4mA@120Hz
- 13mA@120Hz
- 15mA@120Hz
- 20mA@120Hz
- 32.45mA@120Hz
- 35mA@120Hz
- 40mA@120Hz
- 46mA@120Hz
- 48mA@120Hz
- 48.5mA@120Hz
- 50.15mA@120Hz
- 53.1mA@120Hz
- 58mA@120Hz
- 58.5mA@120Hz
- 80mA@120Hz
- 91mA@120Hz
- 92mA@120Hz
- Rise Time
- 10ns
- 12ns
- Rise time
- 3us
- 5us
- Row Spacing
- 1.27mm
- 2.54mm
- 2mm
- 3mm
- 5mm
- Saturation Current (Isat)
- 70mA
- 90mA
- 125mA
- 160mA
- 200mA
- 210mA
- 220mA
- 260mA
- 270mA
- 280mA
- 290mA
- 300mA
- 350mA
- 400mA
- 420mA
- 430mA
- 450mA
- 550mA
- 560mA
- 580mA
- Shielding
- Unshielded
- 有屏蔽
- Sink Current
- 5.2mA
- Subclass
- X1,Y2
- X2
- Supply Voltage
- 1.65V~5.5V
- 1.71V~3.465V
- 2V~6V
- 2.7V~5.5V
- 3V~5.25V
- 3V~5.5V
- 4.5V~12V
- 4.5V~5.5V
- 5V
- 9V~14V
- Support Interface
- UART
- Switch tube (built-in/external)
- 内置
- Switching Frequency
- 200kHz
- 535kHz
- 640kHz;1.2MHz
- Synchronous Rectification
- NO
- Yes
- Temperature Coefficient
- C0G
- JB
- NP0
- X5R
- X7R
- X7S
- X8R
- ±100ppm/℃
- ±200ppm/℃
- ±20ppm/℃
- ±350ppm/℃
- ±50ppm/℃
- ±75ppm/℃
- Temperature Coefficient (Typ)
- 500ppm/℃
- ±45ppm/℃
- ±600ppm/℃
- The Chip Type
- Battery monitoring chip
- Tolerance
- ±0.25%
- ±0.5%
- ±1%
- ±10%
- ±15%
- ±20%
- ±25%
- ±30%
- ±5%
- Topology
- Boost
- Step-down
- Total Gate Charge (Qg@Vgs)
- 17.2nC@10V
- 29nC@4.5V
- Transistor Type
- NPN
- Transition Frequency (fT)
- 100MHz
- Turns Ratio
- 1:1
- 1CT:1CT
- Type
- Carbon Resister
- Current Sensing Resistors
- N Channel
- P Channel
- Polymer
- Thick Film Resistors
- Wirewound Resistors
- 发送端
- Type of Battery
- Multi-Chemical
- Types
- Receivers
- transceiver
- Typical Capatitance
- 280pF@1kHz
- 350pF@1kHz
- 430pF@1kHz
- 440pF@1kHz
- 490pF@1kHz
- 550pF@1kHz
- 3.6nF@1MHz
- VSWR
- 2.5
- 2
- 3
- Varistor Voltage
- 8V
- 33V
- 39V
- 47V
- 910V
- Vf - Forward Voltage
- 1.2V
- 1.4V
- 1.5V
- View Angle
- 120°
- 30°
- 60°
- 90°
- Viewing Angle
- 120°
- 130°
- 140°
- 20°
- 30°
- 40°
- 60°
- Voltage Rated
- 6.3V
- 10V
- 16V
- 25V
- 35V
- 50V
- 100V
- 250V
- 500V
- 2kV
- Voltage Rating
- 250VAC
- 24V
- Voltage Rating (DC)
- 5V
- 12V
- Voltage Rating (Max)
- 50V
- 100V
- 200V
- 250V
- 300V
- Voltage Rating - DC
- 50V
- 60V
- 80V
- Voltage(AC)
- 250V
- 275V
- 310V
- Watchdog
- Yes
- Wavelength
- 850nm
- 940nm
- input voltage (Vdc)
- 6.5V~18V
- operating temperature
- -40℃~+85℃
- 0℃~+70℃
- output type
- Open Drain
- standby current
- 40uA
- φD
- 10mm
- 12.5mm
- 13mm
- 16mm
- 18mm
- 3mm
- 4mm
- 5mm
- 6.3mm
- 8mm
Quantity
-
New look survey
15545 items in total
- 1
- 2
- 3
- 4
- 5
- 6
- 622