JLCPCB SMT Parts Library & Component Sourcing
Switch to Old Page
Analog Switches, Multiplexers
(6697)
- Manufacturer
- 3PEAK
- Advanced Linear Devices
- AIC(Analog Integrations)
- Alpha & Omega Semicon
- Analog Devices
- Analog Devices Inc./Maxim Integrated
- ASDsemi
- AWINIC(Shanghai Awinic Tech)
- BL(Shanghai Belling)
- Broadcom/AVAGO
- Burr-Brown
- CDK
- CHIPLON
- Corebai Microelectronics
- COSINE
- Dialog Semiconductor
- Diodes Incorporated
- DIOO
- Full-Way
- Gainsil
- PackageType
- BGA
- BGA-196
- BGA-20
- BGA-24
- BGA-36(3.1x3.1)
- BGA-50(5x5)
- BGA-6(0.8x1.3)
- BGA-80(7x7)
- BGA-9(1.3x1.3)
- CDIP(J)
- CDIP-14
- CDIP-16
- CDIP-18
- CDIP-20
- CDIP-24
- CDIP-28
- CDIP-8
- CERDIP-14
- CERDIP-16
- CERDIP-18
- Logic Type
- SPDT
- Number of Channels
- 1
- 2
- 3
- 4
- 5
- 6
- 7
- 8
- 10
- 11
- 12
- 14
- 16
- 24
- 32
- 64
- Number of Circuits/Elements
- 1
- 3
- On-State Resistance (Max)
- 70mΩ
- 125mΩ
- 220mΩ
- 250mΩ
- 300mΩ
- 330mΩ
- 350mΩ
- 360mΩ
- 370mΩ
- 380mΩ
- 400mΩ
- 450mΩ
- 480mΩ
- 500mΩ
- 520mΩ
- 550mΩ
- 600mΩ
- 650mΩ
- 720mΩ
- 740mΩ
- Operating Temperature
- -10℃~+85℃
- -20℃~+85℃
- -40℃~+105℃
- -40℃~+110℃
- -40℃~+125℃
- -40℃~+70℃
- -40℃~+80℃
- -40℃~+85℃
- -40℃~125℃
- -55℃~+125℃
- 0℃~+70℃
- Supply Voltage
- 800mV~2.7V
- 1V~6V
- 1.08V~5.5V
- 1.1V~4.5V
- 1.35V;1.5V;1.8V
- 1.4V~2V
- 1.4V~4.3V
- 1.5V~3.6V
- 1.5V~3V
- 1.5V~5.5V
- 1.5V~5V
- 1.6V~3.6V
- 1.6V~3V
- 1.6V~4.2V
- 1.6V~5.5V
- 1.6V~6V
- 1.62V~1.98V;2.25V~2.75V;2.97V~3.63V
- 1.62V~5.5V
- 1.62V~5.5V;2.7V~5.5V
- 1.65V~2.75V
- Switch Circuit
- 16刀单掷(16PST)
- 3-pole double throw(3PDT)
- Double Pole Eight Throw (DP8T)
- Double Pole Single Throw (DPST);SPDT(SPDT)
- Double-pole, Single-throw(DPST)
- Double-pole, Single-throw(DPST)-Normal Open
- Double-pole, Single-throw(DPST)-Normal Open/Normally closed
- Double-pole, Single-throw(DPST)-Normally closed
- Double-pole, Single-throw(DPST);SPDT(SPDT)
- DPDT (Double Pole Double Throw) - Normally Open/Normally Closed
- DPDT(DPDT)
- DPDT(DPDT)-Normal Open/Normally closed
- DPDT(DPDT);SPDT(SPDT)
- Four-pole double throw(4PDT)
- Four-pole single throw (4PST)
- Single pole eight throw (SP8T) - normally open/normally closed
- Single Pole Four Throw (SP4T)
- Single pole four throw (SP4T) - normally open/normally closed
- Single-pole single-throw (SPST) - Normally closed
- SP8T single pole eight throw
- Turn-off time
- 1.2us
- 1.5ns
- 1.5us
- 1.7ms
- 100ns
- 100us
- 104ns
- 105ns
- 108ns
- 109ns
- 10ns
- 10us
- 11.5ns
- 110ns
- 115ns
- 11ns
- 120ns
- 125ns
- 12ns
- 13.5ms
- Turn-on time
- 1.2us
- 1.4ns
- 1.5us
- 1.7ms
- 1.8us
- 10.2us
- 100ns
- 100us
- 105ns
- 107ns
- 10ms
- 10ns
- 110ns
- 115ns
- 118ns
- 11ns
- 12.5ns
- 120ns
- 125ns
- 128ns
Quantity
-
New look survey
6697 items in total
- 1
- 2
- 3
- 4
- 5
- 6
- 268