JLCPCB SMT Parts Library & Component Sourcing
Switch to Old Page
2G/3G/4G/5G Modules
(307)
- Manufacturer
- 52PI
- Ai-Thinker
- AIO
- California Eastern Laboratories
- Cheerzing
- Chengdu Ebyte Elec Tech
- Chinamobile
- Coolkit
- Fanstel
- FIBOCOM
- Gosuncn
- HUAWEI
- LONGSUNG
- LSD
- Luat
- LYNQ(Shanghai Mobiletek Communication)
- Microchip Tech
- Murata Electronics
- NimbeLink
- Quectel
- PackageType
- BFLGA-239
- BLGA-208
- DIP-20
- DIP-24
- DIP-25
- LCC+LGA
- LCC-124(24x24)
- LCC-LAG-92_L17.6-W15.7
- LCC-LGA
- LCC-LGA-94
- LGA-138
- LGA-210_40.5x40.5
- LGA-86
- LGA-92(17.6x15.7)
- SMD
- SMD,10x13mm
- SMD,12x16mm
- SMD,14.7x21.7mm
- SMD,14.8x17.7mm
- SMD,14.8x23.8mm
- Communication Frequency
- 700MHz;800MHz;850MHz;900MHz;1.8GHz;1.9GHz;2.1GHz;2.3GHz;2.5GHz;2.6GHz
- 700MHz;800MHz;850MHz;900MHz;1.8GHz;1.9GHz;2.1GHz;2.3GHz;2.6GHz
- 700MHz;800MHz;850MHz;900MHz;1.8GHz;1.9GHz;2.1GHz;2.6GHz
- 700MHz;850MHz;1.7GHz;1.8GHz;1.9GHz
- 700MHz;850MHz;900MHz;1.8GHz;1.9GHz
- 850MHz;900MHz;1.8GHz;1.9GHz
- 850MHz;900MHz;1.8GHz;1.9GHz;2.1GHz
- 850MHz;900MHz;1800MHz;1900MHz
- 868MHz;1.71GHz;2.17GHz
- 868MHz;1.9GHz
- 900MHz;1.8GHz
- 1.9GHz;2.1GHz
- 2.4GHz;5GHz
- Communication System
- 16QAM;QPSK
- 64QAM
- 8PSK
- GPRS
- Current Consumption
- 2mA
- Interface Type
- ADC;GPIO;I2C;I2S;PCM;UART
- ADC;GPIO;I2C;PWM;SPI;UART
- ADC;GPIO;I2C;UART;USB
- ADC;GPIO;USB;UART
- ADC;I2C;JTAG;SPI
- GPIO;JTAG;UART
- GPIO;UART;USB
- I2C;I2S;PCM;USB
- I2C;PCM;UART;USB
- I2C;PCM;USB
- I2C;PWM;SPI
- I2C;PWM;SPI;USB
- I2C;UART;USB
- I2C;USB;UART;SDMMC;GPIO;ADC
- mPCIe
- PCIe
- UART;USB
- USB
- Supply Voltage
- 2.2V~5.5V
- 2.5V~5.5V
- 2.6V~4.8V
- 3V~3.6V
- 3V~4.2V
- 3V~4.5V
- 3.1V~4.5V
- 3.135V~4.4V
- 3.2V~4.5V
- 3.3V~4.2V
- 3.3V~5V
- 3.5V~4.2V
- 3.8V~4.2V
Quantity
-
New look survey
307 items in total
- 1
- 2
- 3
- 4
- 5
- 6
- 13