JLCPCB SMT Parts Library & Component Sourcing
Switch to Old Page
Tactile Switches
(382)
- Manufacturer
- ALPSALPINE
- BRIGHT
- C&K
- Cha
- CIKI
- DGBZ
- Diptronics
- E-Switch
- G-Switch
- HanElectricity
- Kailh
- Korean Hroparts Elec
- NAMAE
- NKK Switches
- Omron Electronics
- PANASONIC
- ROSWIN
- Shinmei
- SHOU HAN
- TE Connectivity
- PackageType
- Plugin
- Plugin,12x12mm
- Plugin,6x6mm
- Plugin,7.3x7.4mm
- SMD
- SMD,1.7x3.8mm
- SMD,4.1x4.3mm
- SMD,4.9x4.9mm
- SMD,6.2x6.2mm
- SMD-5P,3.5x3.6mm
- Actuator Style
- Oval button
- Plum Button
- Rectangle button
- Round Button
- Square Plunger
- 圆形按钮
- Actuator/Cap Color
- Black
- Blue
- Golden
- White
- Yellow
- Circuit
- SPDT
- SPST
- SPST - NO
- 单刀单掷
- Contact Current
- 10mA
- 20mA
- 0.05A
- 50mA
- 0.125A
- 500mA
- IP Rating
- IP67
- IP68
- Insulation Resistance
- 50MΩ
- 100MΩ
- 500MΩ
- Mechanical Life
- 100,000 Times
- 100000 Times
- 1000000 times
- 200000 Times
- 20000次
- 30000次
- 40000次
- 500,000 Times
- 500000 Times
- 5000000次
- 50000次
- Mounting Style
- Brick nogging
- Lying
- Straight
- Surface Mount
- 立贴
- Operating Force
- 0.3N@±0.2N
- 0.9N
- 1.57N
- 1.6N
- 1N
- 2.2N
- 250±30gf
- 2N
- 100gf
- 100gf@±50gf
- 120gf
- 130gf
- 160gf
- 160gf@±30gf
- 160gf@±50gf
- 176gf
- 180gf
- 180gf@±30gf
- 180gf@±50gf
- 200gf
- Operating Temperature
- -10℃~+60℃
- -20℃~+70℃
- -20℃~+80℃
- -25℃~+50℃
- -25℃~+70℃
- -25℃~+85℃
- -30℃~+85℃
- -40℃~+85℃
- -55℃~+125℃
- 40℃~+85℃
- Pin Style
- Gull Wing
- J pin
- PCPin
- SMDSplicing
- Strike Gundam
- NO
- Yes
- 不带
- Switch Height
- 0.35mm
- 0.55mm
- 0.58mm
- 0.63mm
- 0.65mm
- 0.6mm
- 0.7mm
- 0.85mm
- 0.8mm
- 1.4mm
- 1.5mm
- 1.6mm
- 1.7mm
- 1.8mm
- 1.9mm
- 2.3mm
- 2.55mm
- 2.5mm
- 2.6mm
- 2mm
- Switch Length
- 12.2mm
- 12mm
- 2.8mm
- 3.1mm
- 3.2mm
- 3.35mm
- 3.5mm
- 3.6mm
- 3.7mm
- 3.9mm
- 3mm
- 4.1mm
- 4.25mm
- 4.2mm
- 4.55mm
- 4.5mm
- 4.65mm
- 4.7mm
- 4.8mm
- 4.9mm
- Switch Width
- 1.6mm
- 1.85mm
- 1.95mm
- 1.9mm
- 12mm
- 2.6mm
- 2.9mm
- 2mm
- 3.1mm
- 3.2mm
- 3.35mm
- 3.3mm
- 3.4mm
- 3.55mm
- 3.5mm
- 3.6mm
- 3.7mm
- 3mm
- 4.1mm
- 4.5mm
- Voltage Rating (AC)
- 250V
- Voltage Rating (DC)
- 5V
- 12V
- 15V
- 16V
- 24V
- 28V
- 32V
- 50V
- With Lamp
- Blue
- Green
- No
- Red
- Yellow
Quantity
-
New look survey
382 items in total
- 1
- 2
- 3
- 4
- 5
- 6
- 16