This website requires JavaScript.

JLCPCB SMT Parts Library & Component Sourcing

Coupons
Help
Ship to
Feedback
Switch to Old Page
  • Magnetic Latching Relays

    (3551)
  • Manufacturer
    • Altech
    • CIT Relay and Switch
    • Crouzet
    • Finder Relays, Inc.
    • Hasco Relays
    • HF(Xiamen Hongfa Electroacoustic)
    • IDEC
    • KEMET
    • NHC
    • NTE Electronics
    • Omron Electronics
    • PANASONIC
    • QLRELAY
    • Schneider
    • STEIPU
    • TE Connectivity
    • WAGO
    • WEIDMULLER
    • ZETTLER
  • PackageType
    • DIP,10.1x20.2mm
    • DIP,10.2x20.2mm
    • DIP,10x16mm
    • DIP,11.3x20.2mm
    • DIP,11x20.2mm
    • DIP,12.5x25mm
    • DIP,12.5x28.8mm
    • DIP,12.7x29mm
    • DIP,12.8x28.8mm
    • DIP,5.7x10.6mm
    • DIP,6.5x10.6mm
    • DIP,7.2x10.6mm
    • DIP,7.2x14.5mm
    • DIP,7.3x14.8mm
    • DIP,7.4x15mm
    • DIP,7.5x15mm
    • DIP,7.6x13mm
    • DIP,9.2x14.2mm
    • DIP,9.9x20mm
    • DIP,9x14mm
  • Coil Rated Power
    • 140mW
    • 150mW
    • 200mW
    • 300mW
    • 360mW
    • 400mW
    • 500mW
    • 600mW
    • 720mW
    • 800mW
    • 1W
    • 2W
    • 3W
    • 7.7W
  • Coil Resistance
    • 12.5Ω
    • 18Ω
    • 18.7Ω
    • 22.5Ω
    • 48Ω
    • 50Ω
    • 60Ω
    • 62.5Ω
    • 72Ω
    • 83Ω
    • 125Ω
    • 144Ω
    • 180Ω
    • 192Ω
    • 203Ω
    • 240Ω
    • 288Ω
    • 360Ω
    • 400Ω
    • 720Ω
  • Coil Type
    • Dual Coil
    • Single coil
  • Coil Voltage
    • 1.5V
    • 2.2V
    • 2.4V
    • 3V
    • 4.5V
    • 5V
    • 6V
    • 9V
    • 12V
    • 15V
    • 24V
    • 36V
    • 48V
    • 60V
    • 100V
    • 110V
    • 120V
    • 125V
    • 220V
    • 240V
  • Contact Form
    • Four-pole double throw conversion: 4C
    • One Conversion: 1C (SPDT-Conversion)
    • One normally closed: 1B (SPST-NC)
    • Three-way switch: 3C (three-pole double-throw - conversion)
    • Two Sets of Conversion: 2C (DPDT-Conversion)
    • One Normally Open: 1A (SPST-NO)
    • Single Pole, Single Throw (SPST) - Normally Open + Normally Closed: 1A + 1B
    • Two NO + Two NC: 2A + 2B (DPST-NO + DPST-NC)
    • Two groups normally open: 2A (double pole single throw - normally open)
    • Three Normally Open + One Normally Closed: 3A+1B (3-Pole Single Throw - Normally Open + SPST - Normally Closed)
    • Four normally open groups: 4A (four knives, single throw - normally open)
  • Contact Material
    • AgCdO
    • AgInSn
    • AgNi
    • AgNi+Gold plating
    • AgPd+Gold plating
    • AgSnO2
    • AgSnO2+Gold plating
    • AgSnO2+W
    • Silver
    • Silver alloy
    • Silver Alloy (Cadmium-Free)
    • silver+Gold plating
  • Contact Rating
    • 1A@125VAC
    • 1A@30VDC
    • 8A@250VAC
    • 10A@277VAC
    • 16A@250VAC
    • 20A@250VAC
    • 50A@277VAC
    • 60A@250VAC
    • 125A@80VDC
  • Contact Resistance
    • 1mΩ
    • 5mΩ
    • 20mΩ
    • 100mΩ
  • Number of Pins
    • 4
    • 5
    • 6
    • 7
    • 8
    • 10
  • Operate Time
    • 100ms
    • 10ms
    • 15ms
    • 20ms
    • 25ms
    • 2ms
    • 30ms
    • 3ms
    • 4.5ms
    • 4ms
    • 5ms
    • 60ms
    • 7ms
    • 8ms
    • 9ms
  • Operating Temperature
    • -10℃~+40℃
    • -10℃~+55℃
    • -10℃~+85℃
    • -25℃~+70℃
    • -40℃~+105℃
    • -40℃~+55℃
    • -40℃~+60℃
    • -40℃~+65℃
    • -40℃~+70℃
    • -40℃~+85℃
    • -45℃~+50℃
    • -45℃~+60℃
    • -45℃~+70℃
    • -50℃~+60℃
    • -55℃~+125℃
    • -55℃~+60℃
    • -55℃~+65℃
    • -55℃~+85℃
    • -5℃~+40℃
  • Release Time
    • 10ms
    • 15ms
    • 1ms
    • 20ms
    • 25ms
    • 2ms
    • 30ms
    • 3ms
    • 4.5ms
    • 4ms
    • 5ms
    • 6ms
    • 8ms
  • Switching Current(Max)
    • 10mA
    • 500mA
    • 1A
    • 2A
    • 3A
    • 4A
    • 5A
    • 7A
    • 7.5A
    • 8A
    • 10A
    • 12A
    • 15A
    • 16A
    • 20A
    • 30A
    • 40A
    • 50A
    • 60A
    • 80A
  • Switching Voltage(Max)
    • 10V@DC
    • 24V@DC
    • 30V@DC
    • 110V@DC
    • 125V@AC
    • 125V@DC
    • 220V@DC
    • 240V@AC
    • 250V@AC
    • 276V@AC
    • 277V@AC
    • 300V@AC
    • 380V@AC
    • 400V@AC
    • 440V@AC
    • 480V@AC
    • 600V@AC
Results remaining: 3551
Quantity
-
New look survey
3551 items in total
  • 1
  • 2
  • 3
  • 4
  • 5
  • 6
  • 143