This website requires JavaScript.

JLCPCB SMT Parts Library & Component Sourcing

Coupons
Help
Ship to
Feedback
Switch to Old Page
  • Signal Relays

    (3244)
  • Manufacturer
    • Altech
    • CIT Relay and Switch
    • COTO
    • CUI
    • Delta Elec
    • Finder Relays, Inc.
    • FUJITSU
    • HF(Xiamen Hongfa Electroacoustic)
    • HSINDA
    • HTV(Ningbo Bo Yue Elec)
    • IDEC
    • JIEYING RELAY
    • KEMET
    • Littelfuse
    • NBC
    • NF(Ningbo Forward Relay Corp)
    • Ningbo Keke New Era Appliance
    • Ningbo Songle Relay
    • NTE Electronics
    • Omron Electronics
  • PackageType
    • DIP
    • DIP,10.1x20.2mm
    • DIP,10.1x20.5mm
    • DIP,10.2x20.5mm
    • DIP,10.2x20.6mm
    • DIP,10.5x15.5mm
    • DIP,10.6x15.5mm
    • DIP,10.6x15.6mm
    • DIP,10x16mm
    • DIP,10x20.2mm
    • DIP,12.3x7.4mm
    • DIP,13x40mm
    • DIP,20.2x10mm
    • DIP,5.7x10.6mm
    • DIP,6.5x10.6mm
    • DIP,6.5x10mm
    • DIP,6x10mm
    • DIP,7.2x10.6mm
    • DIP,7.2x14.5mm
    • DIP,7.2x14.6mm
  • Coil Rated Power
    • 140mW
    • 0.15W
    • 150mW
    • 0.2W
    • 200mW
    • 280mW
    • 0.45W
  • Coil Resistance
    • 64.3Ω
    • 90Ω
    • 125Ω
    • 166Ω
    • 167Ω
    • 178Ω
    • 579Ω
    • 720Ω
    • 960Ω
    • 1.028kΩ
    • 2.88kΩ
    • 3.84kΩ
    • 4.114kΩ
  • Coil Type
    • Non-polar - Single Coil
    • Polarized - single coil
  • Coil Voltage
    • 1.5V
    • 2.4V
    • 3V
    • 3.3V
    • 4V
    • 4.5V
    • 5V
    • 6V
    • 7V
    • 9V
    • 12V
    • 12.5V
    • 15V
    • 18V
    • 24V
    • 26.5V
    • 48V
    • 60V
    • 110V
    • 115V
  • Contact Form
    • Four-pole double throw conversion: 4C
    • One Conversion: 1C (SPDT-Conversion)
    • One normally closed: 1B (SPST-NC)
    • Six Group Conversion: 6C (Six Pole Double Throw - Conversion)
    • Two Sets of Conversion: 2C (DPDT-Conversion)
    • One Normally Open: 1A (SPST-NO)
    • Two groups normally open: 2A (double pole single throw - normally open)
    • Six Normally Open Groups: 6A (Six Single Pole Single Throw - Normally Open)
  • Contact Material
    • AgNi
    • AgNi+Gold plating
    • AgPd+Gold plating
    • AgSnIn+Gold plating
    • AgSnO2+Gold plating
    • Silver
    • Silver alloy
    • silver+Gold plating
  • Contact Rating
    • 500mA@125VAC
    • 1A@30VDC
    • 2A@125VAC
    • 2A@30VDC
    • 3A@250VAC
    • 3A@30VDC
  • Contact Resistance
    • 50mΩ
    • 100mΩ
  • Number of Pins
    • 5
    • 6
    • 8
  • Operate Time
    • 1.5ms
    • 100us
    • 10ms
    • 13ms
    • 15ms
    • 16ms
    • 1ms
    • 20ms
    • 250us
    • 2ms
    • 3.5ms
    • 350us
    • 3ms
    • 4.5ms
    • 400us
    • 4ms
    • 500us
    • 550us
    • 5ms
    • 6ms
  • Operating Temperature
    • -10℃~+40℃
    • -20℃~+125℃
    • -20℃~+70℃
    • -20℃~+85℃
    • -25℃~+55℃
    • -25℃~+65℃
    • -25℃~+70℃
    • -30℃~+60℃
    • -30℃~+70℃
    • -30℃~+80℃
    • -30℃~+85℃
    • -40℃~+125℃
    • -40℃~+50℃
    • -40℃~+55℃
    • -40℃~+60℃
    • -40℃~+70℃
    • -40℃~+85℃
    • -40℃~+90℃
    • -45℃~+70℃
    • -55℃~+60℃
  • Release Time
    • 1.5ms
    • 100us
    • 10ms
    • 150us
    • 15ms
    • 1ms
    • 200us
    • 20ms
    • 20us
    • 2ms
    • 3ms
    • 40ms
    • 4ms
    • 500us
    • 50us
    • 5ms
    • 6ms
    • 7.5ms
    • 7ms
  • Switching Current(Max)
    • 10mA
    • 50mA
    • 100mA
    • 200mA
    • 250mA
    • 300mA
    • 500mA
    • 1A
    • 1.25A
    • 2A
    • 3A
    • 4A
  • Switching Voltage(Max)
    • 10V@DC
    • 28V@DC
    • 30V@AC
    • 30V@DC
    • 45V@DC
    • 60V@DC
    • 100V@DC
    • 110V@DC
    • 120V@AC
    • 125V@AC
    • 125V@DC
    • 150V@AC
    • 150V@DC
    • 170V@AC
    • 200V@AC
    • 220V@DC
    • 240V@AC
    • 250V@AC
    • 277V@AC
    • 500V@AC
Results remaining: 3244
Quantity
-
New look survey
3244 items in total
  • 1
  • 2
  • 3
  • 4
  • 5
  • 6
  • 130