JLCPCB SMT Parts Library & Component Sourcing
Switch to Old Page
Signal Relays
(3192)
- Manufacturer
- Altech
- CIT Relay and Switch
- COTO
- CUI
- Delta Elec
- Finder Relays, Inc.
- FUJITSU
- HF(Xiamen Hongfa Electroacoustic)
- HSINDA
- HTV(Ningbo Bo Yue Elec)
- IDEC
- JIEYING RELAY
- KEMET
- Littelfuse
- NBC
- NF(Ningbo Forward Relay Corp)
- Ningbo Keke New Era Appliance
- Ningbo Songle Relay
- NTE ELECTRONICS, INC.
- Omron Electronics
- PackageType
- DIP,10.1x20.2mm
- DIP,10.1x20.5mm
- DIP,10.2x20.2mm
- DIP,10.2x20.5mm
- DIP,10.2x20.6mm
- DIP,10.5x15.5mm
- DIP,10.6x15.5mm
- DIP,10.6x15.6mm
- DIP,10x16mm
- DIP,10x20.2mm
- DIP,12.3x7.4mm
- DIP,13x40mm
- DIP,20.2x10mm
- DIP,5.7x10.6mm
- DIP,6.5x10.6mm
- DIP,6.5x10mm
- DIP,6x10mm
- DIP,7.2x10.6mm
- DIP,7.2x14.5mm
- DIP,7.2x14.6mm
- Coil Rated Power
- 140mW
- 0.15W
- 150mW
- 200mW
- Coil Resistance
- 125Ω
- 178Ω
- 579Ω
- 720Ω
- 960Ω
- 2.88kΩ
- 3.84kΩ
- Coil Type
- Non-polar - Single Coil
- Polaried Relay-Single Coil
- 无极性-Single Coil
- 有极性-Single Coil
- Coil Voltage
- 1.5V
- 2.4V
- 3V
- 3.3V
- 4V
- 4.5V
- 5V
- 6V
- 9V
- 12V
- 15V
- 18V
- 24V
- 26.5V
- 48V
- 60V
- 110V
- 115V
- 120V
- 125V
- Contact Form
- 4PDT (4 Form C)
- DPDT (2 Form C)
- Normal Open:1A(SPST-Normal Open)
- Normal Open:2A(DPST-Normal Open)
- Normally closed:1B(SPST-Normally closed)
- One Conversion: 1C (SPDT-Conversion)
- SPDT (1 Form C)
- Two Sets of Conversion: 2C (DPDT-Conversion)
- 六组Normal Open:6A(六刀单掷-Normal Open)
- 六组转换:6C(六刀双掷-转换)
- One Normally Open: 1A (SPST-NO)
- Contact Material
- AgNi
- AgNi+Gold plating
- AgPd+Gold plating
- AgSnIn+Gold plating
- silver
- Silver Alloy
- Silver alloy
- silver+Gold plating
- Contact Rating
- 1A@125VAC;2A@30VDC
- 1A@30VDC;0.3A@125VAC
- 1A@30VDC;300mA@125VAC
- 1A@30VDC;500mA@125VAC;300mA@60VDC
- 2A@125VAC
- 2A@125VAC;2A@30VDC
- 3A@250VAC
- 3A@250VAC;3A@30VDC
- Contact Resistance
- 50mΩ
- 100mΩ
- Maximum Switching Current
- 10mA
- 50mA
- 100mA
- 200mA
- 250mA
- 300mA
- 500mA
- 1A
- 1A;3A;5A
- 1.25A
- 2A
- 3A
- Maximum Switching Voltage
- 10V@DC
- 28V@DC
- 30V@AC;30V@DC
- 30V@AC;36V@DC
- 30V@DC
- 60V@DC
- 100V@AC;100V@DC
- 110V@AC;110V@DC
- 110V@DC
- 115V@AC;28V@DC
- 120V@AC;24V@DC
- 120V@AC;30V@DC
- 125V@AC
- 125V@AC;110V@DC
- 125V@AC;120V@DC
- 125V@AC;125V@DC
- 125V@AC;150V@DC
- 125V@AC;220V@DC
- 125V@AC;30V@DC
- 125V@AC;60V@DC
- Operate Time
- 1.5ms
- 100us
- 10ms
- 13ms
- 15ms
- 1ms
- 20ms
- 250us
- 2ms
- 3.5ms
- 350us
- 3ms
- 4.5ms
- 400us
- 4ms
- 500us
- 5ms
- 6ms
- 7.5ms
- 7ms
- Operating Temperature
- -10℃~+40℃
- -20℃~+125℃
- -20℃~+70℃
- -20℃~+85℃
- -25℃~+55℃
- -25℃~+65℃
- -25℃~+70℃
- -30℃~+60℃
- -30℃~+70℃
- -30℃~+80℃
- -30℃~+85℃
- -40℃~+125℃
- -40℃~+50℃
- -40℃~+55℃
- -40℃~+60℃
- -40℃~+70℃
- -40℃~+85℃
- -40℃~+90℃
- -45℃~+70℃
- -55℃~+60℃
- Pin Number
- 5
- 6
- 8
- Release Time
- 1.5ms
- 100us
- 10ms
- 150us
- 15ms
- 1ms
- 200us
- 20ms
- 20us
- 2ms
- 3ms
- 40ms
- 4ms
- 500us
- 50us
- 5ms
- 6ms
- 7.5ms
- 7ms
Quantity
-
New look survey
3192 items in total
- 1
- 2
- 3
- 4
- 5
- 6
- 128