JLCPCB SMT Parts Library & Component Sourcing
Switch to Old Page
Tactile Switches
(20219)
- Manufacturer
- ALPSALPINE
- APEM
- BBJ
- BIWIN
- BOOMELE(Boom Precision Elec)
- Bossie
- BOURNS
- BRIGHT
- BZCN
- C&K
- Cha
- CIT Relay and Switch
- CITIZEN
- Ckmtw(Shenzhen Cankemeng)
- CONNFLY Elec
- CTS Electronic Components
- CUI
- D-SWITCH
- Dailywell
- DEALON
- PackageType
- 330x330
- DIP
- DIP,12x12mm
- GT-TC054A-H038-L1
- KEY-SMD
- KEY-TH
- Plugin
- Plugin,10x10mm
- Plugin,12x12mm
- Plugin,12x13mm
- Plugin,12x14mm
- Plugin,12x15mm
- Plugin,12x16mm
- Plugin,12x17mm
- Plugin,12x18mm
- Plugin,3.5x6mm
- Plugin,3.5x7mm
- Plugin,3.6x7.8mm
- Plugin,3.9x6mm
- Plugin,3x6mm
- Actuator Style
- No button
- Oval button
- Plum Button
- Rectangle button
- Round Button
- Square Plunger
- Star-Shaped Button
- 无按钮
- 硅胶圆按钮
- Actuator/Cap Color
- Beige
- Black
- Blue
- Brown
- Copper Color
- Dark Blue
- Dark Pink
- Gold
- Golden
- Gray
- Green
- Green-yellow
- Light Blue
- No
- None
- Orange
- Pink
- Red
- silver color
- Transparent color
- Circuit
- Double pole single throw
- Double-pole single-throw (DPST) normally open
- DPDT
- Single Pole Double Throw (SPDT)
- SPDT
- SPST
- SPST - NO
- SPST - normally open
- SPST-NC
- SPST-Normally Closed
- Contact Current
- 1mA
- 3mA
- 5mA
- 10mA
- 12mA
- 20mA
- 25mA
- 30mA
- 42mA
- 0.05A
- 50mA
- 100mA
- 125mA
- 130mA
- 200mA
- 250mA
- 300mA
- 500mA
- IP Rating
- IP40
- IP47
- IP50
- IP54
- IP57
- IP60
- IP65
- IP67
- IP68
- IPX7
- IPX8
- Insulation Resistance
- 1.011kΩ
- 10MΩ
- 50MΩ
- 100MΩ
- 101MΩ
- 500MΩ
- 1000MΩ
- 10000MΩ
- 100000MΩ
- Mechanical Life
- 1 million times
- 1,000,000 Times
- 10 Million Times
- 10,000 times
- 100,000 Times
- 100000 Times
- 1000000 times
- 1000万次
- 15,000 Times
- 15万次
- 2 Million Times
- 2.5万次
- 20,000 Times
- 200,000 Times
- 200000 Times
- 200万次
- 25,000 times
- 25万次
- 2万次
- 3 Million Times
- Mounting Style
- Brick nogging
- Direct Insert
- Horizontal attachment
- Horizontal Plug
- Lying
- Standing paste
- Straight
- Surface Mount
- Surface Mount,Right Angle
- Vertical Plug
- Vertical welding
- Operating Force
- 0.35N
- 0.5N
- 0.78N
- 0.7N
- 0.7N;2N
- 0.98N
- 1.27N
- 1.2N
- 1.3N
- 1.47N
- 1.57N
- 1.59N
- 1.6N
- 1.96N
- 1N
- 2.25N
- 2.2N
- 2.45N
- 2.47N
- 2.4N
- Operating Temperature
- -10℃~+60℃
- -10℃~+70℃
- -15℃~+60℃
- -16℃~+60℃
- -20℃~+105℃
- -20℃~+60℃
- -20℃~+70℃
- -20℃~+75℃
- -20℃~+80℃
- -20℃~+85℃
- -25℃~+50℃
- -25℃~+70℃
- -25℃~+75℃
- -25℃~+80℃
- -25℃~+85℃
- -25℃~+90℃
- -30℃~+70℃
- -30℃~+80℃
- -30℃~+85℃
- -35℃~+105℃
- Pin Style
- Gull Wing
- Gullwing
- J pin
- J-pin
- PCPin
- SMDSplicing
- Solder Lug
- 欧翼型
- Power Rating
- 0.6W
- Strike Gundam
- NO
- With bracket
- Without
- Yes
- 不带
- 带支架
- Switch Height
- 0.35mm
- 0.43mm
- 0.45mm
- 0.48mm
- 0.4mm
- 0.53mm
- 0.55mm
- 0.57mm
- 0.58mm
- 0.5mm
- 0.62mm
- 0.65mm
- 0.67mm
- 0.6mm
- 0.71mm
- 0.73mm
- 0.75mm
- 0.78mm
- 0.7mm
- 0.85mm
- Switch Length
- 1.95mm
- 10.5mm
- 10mm
- 11.6mm
- 11.7mm
- 11.8mm
- 11mm
- 12.2mm
- 12.45mm
- 12.4mm
- 12.5mm
- 12.9mm
- 12mm
- 13.3mm
- 13mm
- 14mm
- 15mm
- 16.4mm
- 16.5mm
- 16mm
- Switch Width
- 1.4mm
- 1.55mm
- 1.6mm
- 1.7mm
- 1.82mm
- 1.85mm
- 1.88mm
- 1.8mm
- 1.95mm
- 1.9mm
- 10.2mm
- 10.3mm
- 10.6mm
- 10mm
- 11.5mm
- 11.6mm
- 11.8mm
- 11mm
- 12.04mm
- 12.45mm
- Voltage Rating (AC)
- 12V
- 16V
- 20V
- 28V
- 32V
- 35V
- 42V
- 50V
- 100V
- 250V
- 500V
- Voltage Rating (DC)
- 5V
- 10V
- 12V
- 14V
- 15V
- 16V
- 20V
- 24V
- 28V
- 30V
- 32V
- 35V
- 36V
- 42V
- 48V
- 50V
- 51V
- 250V
- With Lamp
- Blue
- Blue,Green
- Blue,Green,Red
- Blue,Red
- Brown
- Emerald
- Green
- Green, yellow
- Green,Blue
- Green,Red
- Green-yellow
- Green-yellow,Blue
- Green-yellow,Green-yellow
- No
- None
- Orange
- Red
- Red,Blue
- Red,Blue,Green
- Red,Green
Quantity
-
New look survey
20219 items in total
- 1
- 2
- 3
- 4
- 5
- 6
- 809