This website requires JavaScript.


Holiday Notice: JLCPCB factories will have a 3-day holiday from May 1st to 3rd. Orders can still be placed. The delivery date shall be postponed accordingly. Learn more>


JLCPCB Base Material

JLCPCB Base Material

FR-4



FR-4 refers to a grade of epoxy fiberglass material where the FR stands for "flame retarding". The TG130 refers to the glass transition temperature and indicates that this material will begin to deform at 130 ℃. FR-4 is the most common substrate material for rigid PCBs, particularly prototypes. In the PCB, the pre-preg and core will be made of this material.


FR-4 materials with higher glass transition temperatures are available for multi-layer boards. High TG FR-4 (TG155) boards can withstand deformation at higher temperatures of up to 155 ℃ and are suitable for extreme temperature applications.






Aluminium



Aluminum-backed PCBs can consistently increase durability and long-term reliability of a final product through temperature control and associated reductions in failure rates. Aluminum designs also deliver better mechanical stability and lower thermal expansion levels than FR-4.



Aluminum-backed PCBs have gained popularity in LED applications, including traffic lights, automotive lighting and general lighting.





Aluminum PCB Capability



Layers1 layer
Min slot width1.6mm
Min drill size1.0mm
PCB ColorWhite, Black
PCB Thickness1.0mm,1.2mm,1.6mm
PCB Dimension5x5mm - 480x580mm
Breakdown Voltage3000V
Thermal Conductivity1W/mK
Copper Weight1OZ
Surface FinishHASL (with Lead / Leadfree)
TestFull AOI Test + Random Flying Probe Test
Build TimeThe same as 1-layer FR-4 boards
PCB PanelV-CUT
Minimum trace width and spacing5mil (0.127mm)
Trace to Board Outline≥ 0.4mm



Copper Core



JLCPCB's direct heatsink technology enables efficient cooling for high-power components such as COB LEDs and switching regulators. This is done by making heatsink pads as raised platforms from the copper PCB base so that heat transfer is not affected by the presence of any insulation. On the contrary, heat transfer on regular metal-cored PCBs must go through an insulation layer with thermal conductivity much lower than that of copper.



Copper PCB Design Requirements





Direct heatsink pads can be rectangular or polygonal but must be at least 1 mm wide in any direction. They cannot be connected to regular pads and traces, but where traces are required it is allowed to make all of them “direct heatsink”, i.e. raised platforms on the copper base.



Vias are not possible as holes in the FR-4 layer are not plated. The minimum drill diameter is 1 mm; the minimum slot width is 1.6 mm.OSP (organic solderability preservative) surface finish is used.Panels are accepted but only V-scoring is available.



Last updated on Apr 24, 2025