JLCPCB SMT Parts Library & Component Sourcing
Switch to Old Page
Hardware Fasteners
(2744)- Angular contact ball bearing (26)
- Buckled magnetic ring (2)
- Carriage bolt (41)
- Compression Spring (52)
- Cross pan head machine screw three combinations (2)
- Cross pan head machine screws (41)
- Cross slot countersunk flat tail self-tapping screws (1)
- Cross slot countersunk machine screw (120)
- Cross slot countersunk screw with drill tail self-tapping screw (1)
- Cross slot large flat head machine screw (1)
- Cross slot large flat head self-tapping screw (9)
- Cross slot pan head machine screw (109)
- Cross slot pan head screws and flat washer combination (5)
- Cross slot pan head screws and spring washer combination (16)
- Cross slot pan head self-tapping screw (2)
- Cross slot pan head self-tapping screws with insulation (10)
- Cross slot round head flat tail self-tapping screws (5)
- Cross slot washer head self-drilling self-tapping screw (1)
- Cross Slotted Head Screws (1)
- Cylindrical roller bearings (5)
- Deep groove ball bearing (88)
- External hexagon bolts and nut kit (3)
- External hexagon self-tapping screws (28)
- Hex socket screws with countersunk head (2)
- Hexagonal nuts (7)
- Hose clamp (2)
- Internal hexagon cylindrical head flat washer three combinations (1)
- Joint (12)
- Loose Not Removable (2)
- Mechanical Lock/Door Lock (3)
- Metal gasket (1)
- Nut (152)
- Open type flat round head blind rivet (3)
- Other hardware (33)
- Other nuts (2)
- Other rivets (10)
- Other screws (5)
- Other Seals (6)
- padlock (10)
- Patch round nut (222)
- Pin & key (14)
- Plastic cable drag chain (16)
- Press rivet nut (16)
- Probe (7)
- Screw & bolt (936)
- Self-aligning ball bearing (21)
- Self-aligning roller bearings (10)
- Shielding clip (36)
- SMD hex nut columns (7)
- Spring (27)
- Star pan head machine screws (2)
- Star slot countersunk self-tapping screws (7)
- Star slot pan head self-tapping screws (10)
- Studs & Screws (345)
- T-bolt (15)
- Tapered roller bearings (40)
- Threaded Inserts (1)
- Through hole embedded round nuts (87)
- Thrust ball bearing (32)
- Torsion spring (14)
- Washer & retaining ring (59)
- Manufacturer
- AG
- AOFENG
- Bel Fuse
- Biuyum
- BOSI
- BZXC
- C&K
- CHILOK
- CONCRAFT
- Domestic brand
- DongCheng
- ECT
- Essentra
- FAHRION
- guhelin
- Harwin
- HIWA
- HRB
- ICEY
- ingun
- PackageType
- DIP
- M4x8.74xL5-1.53
- SMD
- SMD_BD5.6-D4.1
- SMT
- Actual shelf life
- 3 Years
- Appearance type
- Flange
- Hexagonal
- Round
- Slotting
- Through-hole Type
- Brand name
- AG (Ange)
- Brim diameter
- 9.2-9.8
- Brim thickness
- 1.4-2
- Cylinder body
- 8.5mm
- Diameter
- 2.5mm
- 3.2mm
- 4mm
- 5mm
- Distance from opposite side
- 10mm
- 12.7mm
- 13mm
- 14.6mm
- 14mm
- 16mm
- 17.6mm
- 17mm
- 18mm
- 19mm
- 20.7mm
- 22mm
- 23.7mm
- 24mm
- 25mm
- 27mm
- 28mm
- 3.5mm
- 30.7mm
- 30mm
- DriverType
- External Hexagonal
- Hexagon socket
- Function type
- Lock Tight
- Matching
- Press Riveting
- Functional Characteristics
- Spring Pin
- HardnessGrade
- 4.8 level
- Grade 10.9
- Head diameter
- 3.5mm
- 5mm
- 5
- Head shape
- Round Head
- Head thickness
- 1.3mm
- 1.6mm
- 2.53mm
- Headform
- Flat Round Head
- Hexagonal opposite sides
- M3 thread
- Installation type
- Soldering
- Length from PC board
- 11mm
- 6.5mm
- 6mm
- 8mm
- 9mm
- LengthCode
- 1-1/2inch
- 1-1/4inch
- 1-1/8inch
- 1-3/4inch
- 1/2inch
- 100mm
- 105mm
- 10mm
- 110mm
- 11mm
- 120mm
- 12mm
- 130mm
- 140mm
- 14mm
- 150mm
- 160mm
- 16mm
- 170mm
- 180mm
- Nominal diameter
- 0.112inch
- 10mm
- 12mm
- 14mm
- 16mm
- 18mm
- 2.5mm
- 20mm
- 22mm
- 24mm
- 27mm
- 2mm
- 3.5mm
- 30mm
- 33mm
- 36mm
- 39mm
- 3mm
- 40mm
- 42mm
- Nominal length
- 13.8-15
- 5mm
- 8mm
- NominalDiameter
- 1/4inch
- 10mm
- 12mm
- 14mm
- 16mm
- 18mm
- 20mm
- 22mm
- 24mm
- 3mm
- 4mm
- 5mm
- 6mm
- 8mm
- Pitch
- 0.5mm
- 0.7mm
- 0.8mm
- 1.25mm
- 1.5mm
- 1.75mm
- 1/20inch
- 1mm
- 2.5mm
- 2mm
- 3mm
- Product Description
- 2.25*4.35*5+1.4
- 2.7*5*3+1.4
- 3.3*6*1.5+1.4
- 3.3*6*11+1.4
- 3.3*6*2+1.4
- 3.3*6*3+1.4
- 3.3*6*4+1.4
- 3.3*6*6.3+1.4
- M2*4*0.3+1.5
- M2*4*1+1.5
- M2*4*3+1.5
- M2*4*4+1.5
- M2*4*4.5+1.5
- M2*4*5+1.5
- M2*4.35*1.5+1.4
- M2*4.35*2+1.4
- M2*4.35*2.5+1.4
- M2*4.35*3+1.4
- M2*4.35*3.5+1.4
- M2*4.35*4+1.4
- Rated current
- 30A
- Rivet diameter
- 2.85-2.95
- Shape Type
- Hexagonal
- Round
- Shape type
- Flat
- ShieldClip
- 301 stainless steel
- Stainless Steel 301
- Size specifications
- 2.2X2
- 2.2X4
- 2.7X6
- 3.2X6
- 4.2X8
- M2.5X2.7
- M2.5X6
- M2.5X7
- M2X1
- M2X2
- M3X13
- M3X7
- M3X8
- M3X9
- M4X9
- Specifications
- #4X40
- 1/4-20X1
- 1/4-20X1-1/2
- 1/4-20X1-1/4
- 1/4-20X1-1/8
- 1/4-20X1-3/4
- 1/4-20X1/2
- 1/4-20X2
- 1/4-20X2-1/2
- 1/4-20X2-1/4
- 1/4-20X2-3/4
- 1/4-20X3
- 1/4-20X3-1/2
- 1/4-20X3-1/4
- 1/4-20X3-3/4
- 1/4-20X3/4
- 1/4-20X3/8
- 1/4-20X4
- 1/4-20X4-1/2
- 1/4-20X5
- Standard
- ANSIB18.2.1
- DIN11024
- DIN912
- DIN931
- DIN933
- GB30
- GB5782
- GB5783
- Suggested shelf life
- 3 Years
- SurfaceTreatment
- Blackened
- Blue and white zinc
- Color zinc
- Mist tin after base coating
- Natural color
- Nickel Plated Overall
- Tin plated
- Texture Of Material
- PA6 + 20% glass fiber
- TextureOfMaterial
- 304 Stainless Steel
- 316 stainless steel
- Alloy Steel
- Carbon steel
- Thread diameter
- 3mm
- M3
- Thread length
- 4mm
- Thread type
- Reverse Thread
- ThreadCoverageRange
- Full Thread
- Half Thread
- Type
- Bolt
- Screw
- Wire diameter
- 0.5mm
- angle
- 90°
- characteristic
- Prevent Internal Circuit and Production Electromagnetic Waves from Radiating Outwards, Dustproof
- Shield PBZ-01 Shield Frame/Shield Holder/Shield Cover/Prevent Internal Circuits and Generated Electromagnetic Waves from Radiating Outward, Dustproof
- colour
- Blue and white
- Golden Yellow
- Natural color
- Silver Gray
- Silver White
- White
- diameter
- 0.8mm
- 1/4inch
- 12mm
- 2.5mm
- 3mm
- 4.75mm
- 4mm
- 5mm
- 6mm
- 8mm
- M3
- external diameter
- 10mm
- 12mm
- 14mm
- 16mm
- 17mm
- 18mm
- 21mm
- 4.65-4.88
- 44mm
- 56mm
- 66mm
- 6mm
- 8mm
- 9mm
- height
- 0.083"(2.10mm)
- 0.140"(3.55mm)
- 0.144"(3.65mm)
- 13mm
- hexagonal opposite edge
- 10mm
- 3.9mm
- 4.75mm
- 4.7mm
- 5.5mm
- internal diameter
- 10.5mm
- 10mm
- 12mm
- 25mm
- 31mm
- 37mm
- 3mm
- 4.2mm
- 4mm
- 5mm
- 6mm
- 8.4mm
- 8mm
- length
- 0.233"(5.92mm)
- 0.346"(8.79mm)
- 0.5mm
- 1.5mm
- 10MM
- 10mm
- 11mm
- 12mm
- 13.6mm
- 13.9mm
- 13mm
- 14mm
- 15mm
- 16mm
- 18.8mm
- 18mm
- 1mm
- 2.0MM
- 2.5mm
- 20mm
- material
- Copper alloy
- Stainless steel
- material quality
- 304 Stainless Steel
- 304/42A (Semi-Steel)
- 66 nylon
- Brass
- Brass C3604
- Carbon steel
- Copper
- Environmental protection iron
- Iron
- Iron Material
- Lead-free brass
- Lead-free copper
- Nickel
- Nickel silver
- Nylon Plastic
- Q235
- Rust-proof carbon steel nickel-plated
- Stainless steel
- Stainless Steel 304
- Stainless steel 316
- pitch
- 0.45mm
- 0.4mm
- 0.5mm
- 0.6mm
- 0.7mm
- 0.8mm
- 1.25mm
- 1.5mm
- 1.75mm
- 1mm
- 2.5mm
- 2mm
- 3mm
- 40TPI
- purpose
- Isolation
- Soldering
- size
- 13.84*10.47mm
- 3.9mm*1mm
- 3x8mm
- 4.4mm*0.8mm
- 5.2x1.28mm
- 6.5*0.8*1.28mm
- 6.5mm*1.17mm
- 6.5mm*1.21mm
- 6.5mm*1.22mm
- 7.8mm*3mm
- L2.1*W1.20*H1.30
- L2.9*W1.54*H1.63
- L2.9*W1.7*H1.65
- L4.4*W0.8*H0.8
- L4.5*W1.25*H1.25
- L4.5*W1.35*H1.91
- L4.5*W2.23*H1.50
- L6.5*W0.8*H1.28
- M2.5
- M2.5*3
- specifications
- 3*4mm
- 3.2X2
- 3.2X4
- 3.2X5
- 3.2X8
- 3.6X3
- 3.6X5
- 3.6X6
- 4.2X10
- 4.2X4
- M1.4X1
- M1.4X2
- M1.6X1
- M1.6X1.5
- M1.6X2
- M1.6X2.5
- M1.6X3
- M2
- M2.5
- M2.5-0.45*12
- standard
- ANSIB18.5
- DIN125
- DIN6923
- DIN7976
- DIN934
- DIN967
- DIN968
- DIN988
- GB12618
- GB2670.1
- GB2670.2
- GB52
- GB6170
- GB6181
- GB6184
- GB809A
- GB810
- GB812
- GB889.1
- GB902.3
- strength grade
- Level 5
- structure type
- Hollow
- Single Head
- Solid
- surface treatment
- Black
- Bleaching
- Blue and white zinc
- Bright tin
- Brightening
- Color zinc
- Gold Plated
- Natural color
- Nickel Plated
- Oil coating
- Plating
- Tin plated
- Tin plating
- Tin-Plated Copper
- Tin-plated iron
- Waxing
- texture of material
- 1012 Carbon Steel
- 304 Stainless Steel
- 316 stainless steel
- Brass
- Carbon steel
- H59 brass
- Stainless Steel 304
- thickness
- 0.1mm
- 0.2mm
- 0.3mm
- 0.5mm
- 0.8mm
- 1.5mm
- 1.6mm
- 10mm
- 11.7mm
- 11.9mm
- 11mm
- 12mm
- 13.6mm
- 13mm
- 14.9mm
- 14mm
- 15.5mm
- 15mm
- 16.4mm
- 16mm
- type
- Stud
- Washers
- width
- 0.043"(1.10mm)
- 0.090"(2.28mm)
Quantity
-
New look survey 

2744 items in total
- 1
- 2
- 3
- 4
- 5
- 6
- 110