JLCPCB SMT Parts Library & Component Sourcing
Switch to Old Page
Nut
(151)
- Manufacturer
- AOFENG
- Biuyum
- Domestic brand
- guhelin
- MYMOOO
- Shuntian
- TBF
- Appearance type
- Flange
- Hexagonal
- Round
- Slotting
- Through-hole Type
- Distance from opposite side
- 10mm
- 12.7mm
- 13mm
- 14.6mm
- 14mm
- 16mm
- 17.6mm
- 17mm
- 18mm
- 19mm
- 20.7mm
- 22mm
- 23.7mm
- 24mm
- 25mm
- 27mm
- 28mm
- 3.5mm
- 30.7mm
- 30mm
- Function type
- Lock Tight
- Press Riveting
- Nominal diameter
- 10mm
- 12mm
- 14mm
- 16mm
- 18mm
- 2.5mm
- 20mm
- 22mm
- 24mm
- 27mm
- 2mm
- 3.5mm
- 30mm
- 33mm
- 36mm
- 39mm
- 3mm
- 40mm
- 42mm
- 4mm
- Specifications
- M10X1
- M10X1.25
- M10X1.5
- M12X1
- M12X1.25
- M12X1.5
- M12X1.75
- M14X1
- M14X1.25
- M14X1.5
- M14X2
- M16X1
- M16X1.5
- M16X2
- M18X1
- M18X1.5
- M18X2.5
- M2.5X0.45
- M20X1.5
- M20X2
- Thread type
- Reverse Thread
- colour
- Blue and white
- Golden Yellow
- Silver Gray
- Silver White
- pitch
- 0.45mm
- 0.4mm
- 0.5mm
- 0.6mm
- 0.7mm
- 0.8mm
- 1.25mm
- 1.5mm
- 1.75mm
- 1mm
- 2.5mm
- 2mm
- 3mm
- standard
- DIN6923
- DIN934
- GB52
- GB6170
- GB6181
- GB6184
- GB809A
- GB810
- GB812
- GB889.1
- strength grade
- Level 5
- surface treatment
- Bleaching
- Blue and white zinc
- Color zinc
- Natural color
- Nickel Plated
- Oil coating
- Waxing
- texture of material
- 304 Stainless Steel
- 316 stainless steel
- Carbon steel
- H59 brass
- thickness
- 1.5mm
- 1.6mm
- 10mm
- 11.7mm
- 11.9mm
- 11mm
- 12mm
- 13.6mm
- 13mm
- 14.9mm
- 14mm
- 15.5mm
- 15mm
- 16.4mm
- 16mm
- 18mm
- 19.3mm
- 19mm
- 2.35mm
- 2.55mm
Quantity
-
New look survey 

151 items in total
- 1
- 2
- 3
- 4
- 5
- 6
- 7