JLCPCB SMT Parts Library & Component Sourcing
Switch to Old Page
Edgeboard Connectors
(610568)
- Manufacturer
- --
- 3M
- ADAM TECH
- Amphenol ICC
- Attend Technology
- Bel Fuse
- Carlisle Interconnect Technologies
- CINCH
- Coherent
- CW INDUSTRIES
- Dialight
- Digi
- EDAC
- FOXCONN
- G-Switch
- Harting Tech
- HRS(Hirose)
- ITT CANNON
- JAE Electronics
- KinnexA
- PackageType
- P=0.5mm
- P=0.64mm
- P=0.65mm
- P=0.6mm
- P=0.75mm
- P=0.8mm
- P=1.27mm
- P=1.5mm
- P=1mm
- P=2.54mm
- P=2.5mm
- P=2mm
- P=3.18mm
- P=3.81mm
- P=3.96mm
- P=4mm
- P=5.08mm
- P=5mm
- P=7.92mm
- Plugin
- Connector Type
- EDGE SLOT
- Contact Material
- Brass
- Copper
- Copper alloy
- Copper Beryllium
- Phosphor Bronze
- Phosphor bronze alloy
- Phosphor coppe
- Contact Plating
- Gold
- Lead-tin
- Nickel-Palladium-Gold
- Tin
- Height Above Board
- 11.6mm
- 15.2mm
- 15.6mm
- 22.98mm
- 7.98mm
- 8.5mm
- 9.25mm
- 9.2mm
- Mounting Type
- Bend-in
- Clamp board
- Direct Insert
- Free suspension
- Horizontal attachment
- Panel installation
- Standing paste
- Number of Pins
- 100P
- 102P
- 104P
- 106P
- 108P
- 10P
- 110P
- 112P
- 114P
- 116P
- 118P
- 11P
- 120P
- 121P
- 122P
- 124P
- 126P
- 128P
- 12P
- 130P
- Operating Temperature
- -10℃~+85℃
- -20℃~+105℃
- -20℃~+80℃
- -20℃~+85℃
- -30℃~+85℃
- -40℃~+105℃
- -40℃~+120℃
- -40℃~+125℃
- -40℃~+80℃
- -40℃~+85℃
- -40℃~+95℃
- -55℃~+105℃
- -55℃~+125℃
- -55℃~+140℃
- -55℃~+85℃
- -5℃~+105℃
- -65℃~+105℃
- -65℃~+125℃
- -65℃~+150℃
- -65℃~+200℃
- Pitch
- 0.5mm
- 0.64mm
- 0.65mm
- 0.6mm
- 0.75mm
- 0.76mm
- 0.8mm
- 1.27mm
- 1.5mm
- 12.9mm
- 1mm
- 2.54mm
- 2.5mm
- 2mm
- 3.175mm
- 3.18mm
- 3.81mm
- 3.96mm
- 4mm
- 5.08mm
Quantity
-
New look survey 

610568 items in total
- 1
- 2
- 3
- 4
- 5
- 6
- 24423