JLCPCB SMT Parts Library & Component Sourcing
Switch to Old Page
Pin Headers
(207143)
- Manufacturer
- --
- 3M
- Adafruit Industries
- ADAM TECH
- Amphenol ICC
- Aries Electronics, Inc.
- Assmann WSW Components
- BOOMELE(Boom Precision Elec)
- Bossie
- BXCONN
- CAX
- Chip Quik
- chxunda
- Cixi Kefa Elec
- CJT(Changjiang Connectors)
- Ckmtw(Shenzhen Cankemeng)
- CNC Tech
- CONNFLY Elec
- CST
- Cvilux
- PackageType
- 2.54mm
- 2.54mm2x3
- 2x20P
- BGA-160
- HDR-TH
- P=1mm
- P=2.0mm
- P=2.54mm
- Plugin
- Plugin,P=1.27mm
- Plugin,P=1.5mm
- Plugin,P=1.78mm
- Plugin,P=10.16mm
- Plugin,P=1mm
- Plugin,P=2.54
- Plugin,P=2.54mm
- Plugin,P=2.54mm,4P
- Plugin,P=2.5mm
- Plugin,P=2mm
- Plugin,P=2mm,10P
- Circluar Pins/Square Pins
- Policy
- Round needle
- Color
- Beige
- Black
- Blue
- Brown
- Green
- Red
- White
- Yellow
- Contact Material
- Brass
- Brass Alloy
- Bronze
- Cartridge Brass
- Copper
- Copper alloy
- Copper Beryllium
- Copper Zinc
- Copper-Tin
- Phosphor Bronze
- Phosphor bronze alloy
- Contact Plating
- Gold
- Half Gold-tin Plated
- Lead-tin
- Nickel
- Silver
- Tin
- Current Rating
- 500mA
- 0.75A
- 750mA
- 1A
- 1.5A
- 1.75A
- 2A
- 2.5A
- 2.7A
- 2.8A
- 2.9A
- 3A
- 3.1A
- 3.2A
- 3.4A
- 4A
- 4.8A
- 5A
- 5.2A
- 6A
- Insulation Height
- 1.27mm
- 1.2mm
- 1.499mm
- 1.4mm
- 1.52mm
- 1.5mm
- 1.63mm
- 1.6mm
- 1.78mm
- 1.7mm
- 1.8mm
- 1.9mm
- 10mm
- 14.86mm
- 15mm
- 1mm
- 2.14mm
- 2.15mm
- 2.1mm
- 2.29mm
- Length of End Connection Pin
- 1.02mm
- 1.14mm
- 1.17mm
- 1.27mm
- 1.2mm
- 1.32mm
- 1.3mm
- 1.42mm
- 1.45mm
- 1.47mm
- 1.4mm
- 1.52mm
- 1.55mm
- 1.57mm
- 1.5mm
- 1.65mm
- 1.6mm
- 1.78mm
- 1.83mm
- 1.85mm
- Length of Mating Pin
- 1.02mm
- 1.09mm
- 1.12mm
- 1.14mm
- 1.19mm
- 1.27mm
- 1.37mm
- 1.45mm
- 1.4mm
- 1.52mm
- 1.5mm
- 1.65mm
- 1.68mm
- 1.78mm
- 1.8mm
- 1.91mm
- 1.98mm
- 1.9mm
- 10.03mm
- 10.08mm
- Mounting Type
- Bend-in
- Direct Insert
- Right-Angle
- Standing paste
- Straight
- Surface Mount
- Vertical welding
- Number of Pins
- 100P
- 102P
- 104P
- 105P
- 106P
- 108P
- 10P
- 110P
- 111P
- 112P
- 114P
- 115P
- 116P
- 117P
- 118P
- 11P
- 120P
- 122P
- 123P
- 124P
- Number of Rows
- Double Row
- Four rows
- Single Row
- Triple row
- Operating Temperature
- -25℃~+105℃
- -25℃~+85℃
- -30℃~+105℃
- -30℃~+120℃
- -30℃~+85℃
- -35℃~+85℃
- -40℃~+100℃
- -40℃~+105℃
- -40℃~+120℃
- -40℃~+125℃
- -40℃~+150℃
- -40℃~+250℃
- -40℃~+70℃
- -40℃~+80℃
- -45℃~+105℃
- -55℃~+105℃
- -55℃~+125℃
- -55℃~+175℃
- -55℃~+85℃
- -65℃~+105℃
- Pin Structure
- 1x10P
- 1x11P
- 1x12P
- 1x13P
- 1x14P
- 1x15P
- 1x16P
- 1x17P
- 1x18P
- 1x19P
- 1x1P
- 1x20P
- 1x21P
- 1x22P
- 1x23P
- 1x24P
- 1x25P
- 1x26P
- 1x27P
- 1x28P
- Pitch
- 0.8mm
- 1.25mm
- 1.27mm
- 1.5mm
- 1.78mm
- 10.16mm
- 1mm
- 2.54mm
- 2.5mm
- 2mm
- 3.5mm
- 3.81mm
- 3.96mm
- 4mm
- 5.08mm
- 5.84mm
- 5mm
- 6.95mm
- Row Spacing
- 1.27mm
- 1.2mm
- 1.5mm
- 1mm
- 2.54mm
- 2mm
- 3.45mm
- 3.81mm
- 3.96mm
- 4.6mm
- 5.08mm
- 5.95mm
- 6mm
- Supplementary Features
- Dual Plastic
- Voltage Rating (Max)
- 30V
- 50V
- 100V
- 110V
- 125V
- 150V
- 160V
- 200V
- 250V
- 300V
- 320V
- 500V
- 600V
- 1000V
- 1kV
- 1500V
Quantity
-
New look survey 

207143 items in total
- 1
- 2
- 3
- 4
- 5
- 6
- 8286