JLCPCB SMT Parts Library & Component Sourcing
Switch to Old Page
Pogo Pin Spring Probe Connector
(753)
- Manufacturer
- ADAM TECH
- Assmann WSW Components
- BAT WIRELESS
- BOSI
- C&K
- Changzhou Amass Elec
- CONNFLY Elec
- DreamLNK
- Harwin
- HYTEPRO
- ingun
- ITT CANNON
- Mill-Max Mfg. Corp.
- Omron Electronics
- Preci-Dip
- SAMZO
- Shenzhen Kinghelm Elec
- TE Connectivity
- Xinyangze
- YIYUAN
- PackageType
- Plugin
- SMD
- Contact Material
- Brass
- Lead-free copper
- Phosphor Bronze
- Stainless Steel 304
- Contact Plating
- Gold
- Nickel
- Non-plated
- Platinum
- Contact Resistance
- 50mΩ
- Current Rating
- 1A
- 1.5A
- 2A
- 2.5A
- 3A
- 4A
- 5A
- 7A
- 10A
- 15A
- Elastic Life
- 10,000 times
- Number of Pins
- 10P
- 12P
- 13P
- 1P
- 2P
- 3P
- 4P
- 5P
- 6P
- 7P
- 8P
- Operating Temperature
- -20℃~+70℃
- -20℃~+75℃
- -30℃~+70℃
- -40℃~+80℃
- -40℃~+85℃
- Operational Height
- 0.7mm
- 0.8mm
- 0.95mm
- 1.3mm
- 1.45mm
- 1.55mm
- 1.5mm
- 1.6mm
- 1.75mm
- 1.7mm
- 1.8mm
- 1.9mm
- 10.2mm
- 10.3mm
- 10.5mm
- 10.9mm
- 10mm
- 11.2mm
- 11.5mm
- 11.7mm
- Overall Length/Height
- 10.3mm
- 10.4mm
- 10.5mm
- 10.6mm
- 10.8mm
- 10mm
- 11.2mm
- 11.5mm
- 11.7mm
- 11.8mm
- 11mm
- 12.1mm
- 12.35mm
- 12.3mm
- 12.5mm
- 12mm
- 13.1mm
- 13.4mm
- 13.5mm
- 13.6mm
- Pitch
- 1.5mm
- 1.9mm
- 10mm
- 2.2mm
- 2.54mm
- 2.5mm
- 2.7mm
- 2.8mm
- 23mm
- 3.5mm
- 3.8mm
- 3mm
- 4mm
- 5mm
- 6.7mm
- Type
- Magnetic spring needle female socket
- Magnetic Spring-Loaded Pogo Pin Male Base
- Spring loaded pin (POGO PIN)
- Voltage Rating
- 5V
- 12V
- 24V
- 30V
- 36V
- 50V
Quantity
-
New look survey 

753 items in total
- 1
- 2
- 3
- 4
- 5
- 6
- 31