JLCPCB SMT Parts Library & Component Sourcing
Switch to Old Page
Patch round nut
(222)
- Manufacturer
- BZXC
- JAE Electronics
- PEM
- Sinhoo
- Wurth Elektronik
- YIYUAN
- PackageType
- M4x8.74xL5-1.53
- SMD
- SMD_BD5.6-D4.1
- SMT
- Product Description
- 2.25*4.35*5+1.4
- 2.7*5*3+1.4
- 3.3*6*1.5+1.4
- 3.3*6*11+1.4
- 3.3*6*2+1.4
- 3.3*6*3+1.4
- 3.3*6*4+1.4
- 3.3*6*6.3+1.4
- M2*4*0.3+1.5
- M2*4*1+1.5
- M2*4*3+1.5
- M2*4*4+1.5
- M2*4*4.5+1.5
- M2*4*5+1.5
- M2*4.35*1.5+1.4
- M2*4.35*2+1.4
- M2*4.35*2.5+1.4
- M2*4.35*3+1.4
- M2*4.35*3.5+1.4
- M2*4.35*4+1.4
- Rated current
- 30A
- Size specifications
- 2.2X2
- 2.2X4
- 2.7X6
- 3.2X6
- 4.2X8
- M2.5X2.7
- M2.5X6
- M2.5X7
- M2X1
- M2X2
- M3X13
- M3X7
- M3X8
- M3X9
- M4X9
- length
- 0.5mm
- 1.5mm
- 10MM
- 10mm
- 1mm
- 2.0MM
- 2.5mm
- 2mm
- 3.5MM
- 3MM
- 3mm
- 4mm
- 5.4MM
- 5.4mm
- 5MM
- 5mm
- 6.0MM
- 6.5MM
- 6.5mm
- 6.6mm
- material quality
- Brass
- Brass C3604
- Copper
- Environmental protection iron
- Iron
- Iron Material
- Steel 1215
- pitch
- 0.4mm
- size
- M2.5*3
- M3*2
- M3*2.5
- M3*4
- M3*5
- specifications
- 3.2X2
- 3.2X4
- 3.2X5
- 3.2X8
- 3.6X3
- 3.6X5
- 3.6X6
- 4.2X10
- 4.2X4
- M1.6X3
- M2
- M2.5
- M2.5X1.5
- M2.5X10
- M2.5X11
- M2.5X12
- M2.5X2
- M2.5X3
- M2.5X4
- M2.5X4.5
- surface treatment
- Bright tin
- Tin plated
- Tin plating
- Tin-Plated Copper
- Tin-plated iron
Quantity
-
New look survey 

222 items in total
- 1
- 2
- 3
- 4
- 5
- 6
- 9