This website requires JavaScript.


Holiday Notice: JLCPCB factories will have a 3-day holiday from May 1st to 3rd. Orders can still be placed. The delivery date shall be postponed accordingly. Learn more>


Unlocking the Secrets of Nano-Coated Stencil Manufacturing

Blog  /  Unlocking the Secrets of Nano-Coated Stencil Manufacturing

Unlocking the Secrets of Nano-Coated Stencil Manufacturing

Apr 22, 2025

Nano-Coated Stencil Manufacturing Process



The manufacturing of nano-coated stencils involves a series of precision engineering steps including design and drafting, laser cutting, polishing, nano-coating deposition, and quality inspection. Below is a detailed description of each process stage:


1. Design and Drafting


(1) Data Acquisition:
Accurate data is obtained from customer-supplied design files (e.g., Gerber files, PCB layouts) or physical product samples. This includes stencil dimensions, pad layouts, aperture shapes and sizes, and specific application requirements.


(2) CAD Drafting:
Using professional CAD software such as Auto CAD, the acquired data is converted into precise 2D or 3D engineering drawings. These define the stencil's overall dimensions, aperture locations, shapes, and sizes, serving as the digital blueprint for downstream processing.


2. Laser Cutting



(1) Material Preparation:
High-grade stainless steel sheets, typically SUS 304, are selected as the base material. The material must meet strict criteria for thickness tolerance, flatness, and mechanical integrity.


(2) Machine Setup:
Laser cutting machines are calibrated based on the stencil design. Key parameters include laser power, cutting speed, and pulse frequency. The stainless steel sheet is securely clamped onto the worktable to ensure cutting precision and material stability.


(3) Precision Cutting:
The laser system emits a high-energy beam that locally melts or vaporizes the steel, following the pre-programmed aperture paths. The process yields high-accuracy aperture formation, typically achieving dimensional tolerances within ±0.05 mm.


3. Polishing



(1) Mechanical Polishing:
Rotary polishing wheels or abrasive compounds are applied to remove burrs and improve edge smoothness. Wheel speed and applied pressure are tuned according to stencil thickness and material properties, usually between 1500–3000 RPM.


(2) Chemical Polishing:
The stencil is immersed in a chemical solution that selectively dissolves microscopic surface irregularities. The process typically runs at temperatures between 40°C–80°C for 5–15 minutes, depending on surface condition and required finish.


(3) Electrochemical Polishing (Electropolishing):
The stencil acts as the anode in an electrolytic cell. Anodic dissolution of surface metal occurs under controlled voltage (10–30 V) and current density (1–10 A/cm²). Processing times range from 5–30 minutes. Electropolishing enhances surface finish and ensures uniform treatment across complex geometries and micro-apertures.


4. Nano Coating Deposition



(1) Vacuum Preparation:
After polishing, the stencil is loaded into a high-vacuum deposition chamber. Vacuum levels typically reach 10⁻³ to 10⁻⁵ Pa to ensure uniform deposition of nano-scale coatings.


(2) Coating Material Selection:
Suitable nano-coating materials such as titanium alloy (Ti), titanium nitride (TiN), or silicon dioxide (SiO₂) are selected based on the required functional properties. These materials are introduced into the chamber as targets or evaporation sources.


(3) Deposition Process:


Two main techniques:


A.Physical Vapor Deposition (PVD):
Material atoms are ejected from a solid target by ion bombardment and deposited onto the stencil surface as a thin film.


B.Chemical Vapor Deposition (CVD):
Gaseous reactants undergo chemical reactions on the stencil surface, forming a nano-scale film through in-situ deposition.


These coatings enhance stencil performance, improving wear resistance, anti-adhesion, and print definition in high-precision SMT applications.


5. Quality Control and Inspection


(1) Visual Inspection:
The stencil is examined for surface defects such as non-uniform coating, pinholes, cracks, or delamination. A uniform, smooth, and adherent nano-coating is essential.


(2) Dimensional Verification:
Precise measurement tools (e.g., optical microscopes, micrometers, thickness gauges) are used to validate the overall stencil dimensions, aperture sizes, and coating thickness against design specifications.


(3) Performance Testing:


The stencil’s mechanical and functional properties are tested:


Hardness Testing:
Coating hardness is measured using microhardness testers.


Corrosion Resistance:
Assessed via salt spray testing (ASTM B117 or equivalent).


Hydrophobicity:

Measured using contact angle goniometers to evaluate surface wetting behavior.


These tests ensure the nano-coated stencil meets stringent performance criteria for high-end electronics manufacturing.


The production of nano-coated stencils is a high-precision process that integrates advanced materials science, surface engineering, and microfabrication technology. Each stage — from initial CAD design through to final inspection — is critical to achieving optimal stencil performance, enabling consistent, high-quality solder paste deposition for next-generation electronic assemblies.


Now JLCPCB's Nano-Coated Stencils Are Available — Starting from Just $4.72!
Choosing Nano Coating not only boosts your SMT first-pass yield and improves print quality, but also lets you enjoy a free trial with a $5 coupon. Try it now and get a free quote!